Lumileds LUXEON Z ES Serie Vita lysdioder

Resultat: 25
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Monteringsstil Paket/låda Belysningsfärg Våglängd/färgtemperatur Ljusflöde/strålningsflöde Färgrenderingsindex (CRI) Visningsvinkel If - Framström Vf - Framspänning Märkeffekt Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Linsfärg Linsform Objektivets transparens Serie Förpackning
Lumileds Vita lysdioder White 3000 K 80-CRI, LUXEON Z ES 2 000På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 180 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 2700 K 90-CRI, LUXEON Z ES 3 573På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 140 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 2700 K 80-CRI, LUXEON Z ES 1 489På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 170 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 3000 K 80-CRI, LUXEON Z ES 1 933På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 180 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 3500 K 90-CRI, LUXEON Z ES 3 895På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3500 K 171 lm 90 116 deg 700 mA 2.8 V 2 W 2 mm 1.64 mm 0.68 mm - 40 C + 135 C Tinted Rectangular Diffused LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 5000 K 80-CRI, LUXEON Z ES 5 605På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 6500 K 70-CRI, LUXEON Z ES 922På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 220 lm 70 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 2700 K 80-CRI, LUXEON Z ES 328På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 170 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 3500 K 80-CRI, LUXEON Z ES 2 380På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Warm White 3500 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 3000 K 90-CRI, LUXEON Z ES 2 921På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 150 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 4000 K 90-CRI, LUXEON Z ES 5 622På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 150 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 2200 K 80-CRI, LUXEON Z ES 6 113På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Warm White 2200 K 140 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 5700 K 90-CRI, LUXEON Z ES 1 973På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 170 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 4000 K 70-CRI, LUXEON Z ES 2 375På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 220 lm 70 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 5700 K 70-CRI, LUXEON Z ES 3 744På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 220 lm 70 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 4000 K 90-CRI, LUXEON Z ES 688På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 150 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 5000 K 70-CRI, LUXEON Z ES 471På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 220 lm 70 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 2200 K 80-CRI, LUXEON Z ES 331På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Warm White 2200 K 140 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape
Lumileds Vita lysdioder White 3500 K 90-CRI, LUXEON Z ES 3På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3500 K 171 lm 90 116 deg 700 mA 2.8 V 2 W 2 mm 1.64 mm 0.68 mm - 40 C + 135 C Tinted Rectangular Diffused LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 5700 K 90-CRI, LUXEON Z ES
759Förväntad 2026-07-24
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 170 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 5000 K 80-CRI, LUXEON Z ES Ledtid för icke lagerfört 8 Veckor
Min.: 2 000
Multipla: 2 000
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Square Water Clear LUXEON Z ES Reel
Lumileds Vita lysdioder White 2700 K 90-CRI, LUXEON Z ES Ledtid för icke lagerfört 8 Veckor
Min.: 2 000
Multipla: 2 000
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 140 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Square Water Clear LUXEON Z ES Reel
Lumileds Vita lysdioder White 3500 K 80-CRI, LUXEON Z ES Ledtid för icke lagerfört 8 Veckor
Min.: 2 000
Multipla: 2 000
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Neutral White 3500 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Square Water Clear LUXEON Z ES Reel
Lumileds Vita lysdioder White 4000 K 80-CRI, LUXEON Z ES Ledtid för icke lagerfört 8 Veckor
Min.: 2 000
Multipla: 2 000
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Square Water Clear LUXEON Z ES Reel
Lumileds Vita lysdioder White 4000 K 80-CRI, LUXEON Z ES Ledtid för icke lagerfört 8 Veckor
Min.: 2 000
Multipla: 2 000
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Square Water Clear LUXEON Z ES Reel