Texas Instruments LED-belysningsdrivkretsar

Resultat: 1 095
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
Texas Instruments LED-belysningsdrivkretsar High efficiency dua l-String 30-V Synch 750På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

2 Output Boost 25 mA DSBGA-12 5.5 V 2.5 V 500 kHz, 1 MHz 38 V LM36922 - 40 C + 85 C PWM Dimming, I2C Control Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 1.2A dual flash LED driver System with I A 926-LM3553SDX/NOPB 230På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

1 Output Boost 1.2 A WSON-12 5.5 V 2.7 V 1 MHz to 1.35 MHz Adjustable LM3553 - 30 C + 85 C I2C Control, OVP Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 525kHz/1.6MHz autom otive constant curre A 926-LM3410YQMFX/NOPB 550På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

1 Output Boost, SEPIC 2.8 A SOT-23-5 5.5 V 2.7 V 360 kHz to 680 kHz 3 V to 24 V LM3410 - 40 C + 125 C Enable/Shutdown, Integrated Switch, Soft Start, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Floating Switch for Offline AC LEDs A 59 A 595-TPS92411PDBVT 26 948På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost, Buck, Flyback 350 mA SOT-23-5 100 V 7.5 V Adjustable TPS92411 - 40 C + 150 C Integrated MOSFET Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 8B Constant-Current LED Sink ALT 595-TLC ALT 595-TLC5917IN 450På lager
Min.: 1
Multipla: 1

8 Output Boost 120 mA PDIP-16 5.5 V 3 V 30 MHz 20 V TLC5917 - 40 C + 125 C Constant Current, Thermal Shutdown Tube
Texas Instruments LED-belysningsdrivkretsar 4 18 LED matrix dr i ver with 8-bit anal 1 055På lager
3 000Förväntad 2026-03-26
Min.: 1
Multipla: 1
Papprulle: 3 000

18 Output Boost, Buck 50 mA VQFN-32 5.5 V 2.7 V 31.2 MHz Adjustable LP5864 - 55 C + 125 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 8B DMOS Sink Driver 181På lager
Min.: 1
Multipla: 1

8 Output Boost 200 mA PDIP-20 5.5 V 3 V 1 MHz 30 V TLC59211 - 40 C + 85 C DMOS Process Tube
Texas Instruments LED-belysningsdrivkretsar 8B Open-Collector Dr iver With Latch 445På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

8 Output Boost 40 mA TSSOP-20 5.5 V 3 V 1 MHz 24 V TLC59212 - 40 C + 85 C LBC3S Process Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 8B Constant-Current LED Sink Driver ALT ALT 595-TLC5916IN 685På lager
Min.: 1
Multipla: 1

8 Output Boost 120 mA PDIP-16 5.5 V 3 V 30 MHz 20 V TLC5916 - 40 C + 125 C Constant Current, Thermal Shutdown Tube
Texas Instruments LED-belysningsdrivkretsar 16Ch ES-PWM LED Driv er A 595-TLC5948ADB A 595-TLC5948ADBQR 40På lager
Min.: 1
Multipla: 1

16 Output Boost 60 mA QSOP-24 5.5 V 3 V 33 MHz 10 V TLC5948A - 40 C + 85 C Dot Correction, LED Open Detection, PWM Control Tube

Texas Instruments LED-belysningsdrivkretsar 95-V LED driver with Dynamic Headroom Co A 926-LM3464AMHX/NOPB 7På lager
Min.: 1
Multipla: 1

4 Output Boost, Buck 4 A HTSSOP-28 95 V 12 V Adjustable LM3464A - 40 C + 125 C PWM Dimming, Thermal Foldback Tube
Texas Instruments LED-belysningsdrivkretsar Automotive 65-V 4-A buck LED driver wit 3 904På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Boost, Buck, Buck-Boost 4 A HVSSOP-12 65 V 4.5 V 100 kHz to 2.2 MHz 0 V to 63 V LP8868Z-Q1 - 40 C + 125 C Non-Synchronous Multitopology Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el local dimming ba 2 130På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PWM 60 mA HTSSOP-56 5.5 V 3 V 16 V TLC69627-Q1 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el functional safet 1 840På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PWM 60 mA HTSSOP-56 5.5 V 3 V 16 V TLC69628-Q1 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el functional safet 3 465På lager
Min.: 1
Multipla: 1

60 mA QFN-56 5.5 V 3 V 33 MHz 16 V - 40 C + 125 C
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el local dimming ba 3 497På lager
Min.: 1
Multipla: 1

60 mA QFN-56 5.5 V 3 V 16 V - 40 C + 125 C
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el 100mA local dim 2 159På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

100 mA HTSSOP-56 5.5 V 3 V TLC69637-Q1 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el 100mA functiona 2 235På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PWM 100 mA HTSSOP-56 5.5 V 3 V 16 V TLC69638-Q1 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el 100mA functiona 3 495På lager
Min.: 1
Multipla: 1

100 mA QFN-56 5.5 V 3 V 16 V - 40 C + 125 C
Texas Instruments LED-belysningsdrivkretsar High-eff LED Backlig ht Driver A 595-LP8 A 595-LP8552TLEE04NOPB 2 879På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

6 Output Boost 450 mA DSBGA-25 22 V 2.7 V 156 kHz, 312 kHz, 625 kHz, 1.25 MHz 40 V LP8552 - 40 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Lo-Pwr 16Ch Constant Crnt LED Sink Drvr ALT 595-TLC5925IDWR 1 831På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

16 Output Boost 45 mA SOIC-24 5.5 V 3 V 30 MHz 17 V TLC5925 - 40 C + 125 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar EP 16Ch LED Drvr 1 917På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

16 Output Boost 120 mA HTSSOP-28 5.5 V 3 V 30 MHz 17 V TLC5940 - 40 C + 125 C Dot Correction, LED Open Detection, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 48-channel 16-bit E SPWM LED driver with A 595-TLC59582RTQT 1 998På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

48 Output Boost 25 mA QFN-56 5.5 V 3 V 25 MHz 10 V TLC59582 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 1.5A White LED Drvr for Notebooks A 595- A 595-TPS61180RTET 1 998På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

6 Output Boost 25 mA WQFN-16 24 V 5 V 1 MHz 38 V TPS61180 - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar White LED Driver 1 061På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

8 Output Boost 70 mA SOIC-20 30 V 8 V 300 kHz to 800 kHz Adjustable TPS61199 - 40 C + 85 C Adjustable Switch Frequency, Enable/Shutdown, OVP, PWM Control, Thermal Shutdown Reel, Cut Tape, MouseReel