LED-belysningsdrivkretsar

Resultat: 58
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
STMicroelectronics LED-belysningsdrivkretsar 16 CH LED DVR 3 317På lager
Min.: 1
Multipla: 1
: 2 500

16 Output Boost 40 mA TSSOP-24 5.5 V 3 V 30 MHz 19 V LED1642GW - 40 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar 4A 850kHz Step-Down 3.0V to 18V 100mV 3 164På lager
Min.: 1
Multipla: 1
: 2 500

1 Output Buck 4 A HSOP-8 18 V 3 V 850 kHz Adjustable LED2001 - 40 C + 150 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar 4A 850kHz Step-Down 3.0V to 18V 100mV 4 489På lager
Min.: 1
Multipla: 1
: 4 500

1 Output Buck 4 A VFQFPN-8 18 V 3 V 850 kHz Adjustable LED2001 - 40 C + 150 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar 3 A, 61 V monolithic current source with dimming capability 1 468På lager
Min.: 1
Multipla: 1
: 2 500

1 Output Buck 3 A 61 V 4.5 V 250 kHz to 1.5 MHz Adjustable LED6000 - 40 C + 150 C Soft Start Reel, Cut Tape
STMicroelectronics LED-belysningsdrivkretsar LED driver with boost regulator, 6-rows 30 mA, for LCD panels backlight 2 855På lager
Min.: 1
Multipla: 1
: 4 000

6 Output Boost 30 mA VQFPN-24 36 V 4.5 V 250 kHz to 1 MHz 36 V LED7706 - 40 C + 150 C Thermal Shutdown Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar 16-Ch 85mA LED DRV 4-Wire Boost CNTRL 1 955På lager
Min.: 1
Multipla: 1
: 2 500

6 Output Boost 85 mA VFQFPN-48 36 V 3.6 V 250 kHz to 1 MHz 36 V LED7708 - 40 C + 150 C 4 Wire Serial Interface Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar ADV CV CC SMPS CTRL 200uA 2.5V 50mV 7 574På lager
Min.: 1
Multipla: 1
Max.: 300
: 3 000

1 Output Boost, Buck 20 mA SOT-23-6 36 V 3.5 V 1 kHz Adjustable SEA05 - 40 C + 150 C Constant Current, Constant Voltage Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar 0.5 A max LED Driver 8 004På lager
Min.: 1
Multipla: 1
: 2 500

1 Output Boost, Buck 500 mA SOIC-8 40 V 4.5 V 50 kHz Adjustable STCS05 - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar 1.5 A Max Const LED Driver 10 202På lager
Min.: 1
Multipla: 1
: 2 500

1 Output Boost, Buck 1.5 A PowerSO-8 40 V 4.5 V 50 kHz Adjustable STCS1A - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar 1.5 A Max Const LED Driver 1 484På lager
3 000Förväntad 2026-09-07
Min.: 1
Multipla: 1
: 3 000

1 Output Boost, Buck 1.5 A DFN-8 40 V 4.5 V 50 kHz Adjustable STCS1A - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar 1.5 A max LED driver 7 513På lager
5 000Förväntad 2026-09-07
Min.: 1
Multipla: 1
: 2 500

1 Output Boost, Buck 1.5 A PowerSO-8 40 V 4.5 V 50 kHz Adjustable STCS1 - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar White LED driver for display backlight 912På lager
Min.: 1
Multipla: 1
: 3 000

1 Output Boost 20 mA DFN-6 18 V 2.5 V 2.3 MHz 27 V STLA02 - 40 C + 85 C PWM Dimming Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar Automotive-grade 12-channel LED driver with open detection, local dimming, busdr 49På lager
2 500Förväntad 2026-08-06
Min.: 1
Multipla: 1
: 2 500

12 Output Buck 60 mA HTSSOP-EP-24 38 V 4.5 V 400 kHz 19 V ALED1262ZT - 40 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape
STMicroelectronics LED-belysningsdrivkretsar 16 Channels LED driver with error detection, current gain control and 12/16 bit- 124På lager
2 500Förväntad 2027-05-24
Min.: 1
Multipla: 1
: 2 500

16 Output Buck 40 mA TSSOP-24 5.5 V 3 V 30 MHz 19 V ALED1642GW - 40 C + 150 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar 32 channels LED driver with Automotive CAN FD Light interface 23På lager
2 500Förväntad 2026-12-02
Min.: 1
Multipla: 1
: 2 500

32 Output 1 mA to 15 mA QFN-48 40 V 5.5 V 35 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics LED-belysningsdrivkretsar 3 A, 61 V monolithic current source with dimming capability 253På lager
Min.: 1
Multipla: 1

1 Output Buck 3 A HTSSOP-16 61 V 4.5 V 250 kHz to 1.5 MHz Adjustable LED6000 - 40 C + 150 C Soft Start Tube

STMicroelectronics LED-belysningsdrivkretsar 8 Channels LED driver with direct switch control 1 815På lager
Min.: 1
Multipla: 1
: 2 500

8 Output Boost, Buck 100 mA HTSSOP-16 5.5 V 3 V 850 mV to 19 V LED8102S - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar SMPS LED-PILOT LAMP DUAL LOOP 3.5V - 36V 342På lager
11 000På beställningen
Min.: 1
Multipla: 1
: 3 000

1 Output Boost, Buck 20 mA SOT-23-6 36 V 3.5 V 1 kHz Adjustable SEA05L - 40 C + 150 C Constant Current, Constant Voltage Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar 3.0V to 18V 850kHz 100mV 95mOhm HS
32 830På beställningen
Min.: 1
Multipla: 1
: 4 500

1 Output Buck 3 A VFQFPN-8L 18 V 3 V 850 kHz Adjustable LED2000 - 40 C + 150 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar Offline controller for LED lighting with constant voltage primary-sensing and hi 1 233På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Flyback, SEPIC 600 mA SSO-10 16.5 V 16.5 V Adjustable HVLED001A - 40 C + 125 C PWM Dimming, Constant Voltage Tube
STMicroelectronics LED-belysningsdrivkretsar Masterlux Dig Cntrl PWM 6 SMEDs 163På lager
Min.: 1
Multipla: 1
: 2 500

TSSOP-38 STLUX385A Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar 6-row 85 mA LEDs driver with boost regulator for LCD panel backlights
6 000Förväntad 2026-09-02
Min.: 1
Multipla: 1
: 3 000

6 Output Boost 85 mA QFN-EP-24 36 V 4.5 V 250 kHz to 1 MHz 36 V ALED7707 - 40 C + 150 C Integrated MOSFET AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics LED-belysningsdrivkretsar 16 CH LED DVR
7 941Förväntad 2027-05-24
Min.: 1
Multipla: 1
: 4 000

16 Output Boost 40 mA QFN-24 5.5 V 3 V 30 MHz 19 V LED1642GW - 40 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar 1.5A MAX CONSTANT CURRENT LED DRIVER
9 000På beställningen
Min.: 1
Multipla: 1
: 3 000

1 Output Boost, Buck 1.5 A DFN-8 40 V 4.5 V 50 kHz Adjustable STCS1 - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar LED Front Panel 3V SUPPLY
3 000Förväntad 2027-05-17
Min.: 1
Multipla: 1
: 1 000

14 Output Boost, Buck 40 mA SOIC-24 5.5 V 4.5 V 1 MHz Adjustable STLED316S - 40 C + 85 C 3 Wire Serial Interface Reel, Cut Tape, MouseReel