LED-belysningsdrivkretsar

Resultat: 892
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
Analog Devices LED-belysningsdrivkretsar 36V, 1A Module LED Drvr & C Source 207På lager
Min.: 1
Multipla: 1

1 Output Buck 1 A LGA-66 36 V 4 V 500 kHz 2.5 V to 13 V LTM8040 0 C + 125 C PWM Dimming, Open LED Protection Tray

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar High-Voltage, Three-Channel Linear High- 717På lager
Min.: 1
Multipla: 1

3 Output Boost 150 mA TSSOP-16 28 V 6.5 V 5 kHz 36 V MAX16824 - 40 C + 125 C PWM Dimming Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Buck Controller for High Pow 609På lager
Min.: 1
Multipla: 1

1 Output Buck 2 A TQFN-16 65 V 4.5 V 1 MHz Adjustable MAX20078 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Buck Controller for High Pow 1 618På lager
Min.: 1
Multipla: 1

1 Output Buck 2 A TSSOP-16 65 V 4.5 V 1 MHz Adjustable MAX20078 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 1.5A single LED Driver w/IZC Comp I/F 2 446På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

1 Output Boost 1.5 A LFCSP-10 5 V 2.7 V 1 MHz 4.6 V to 5.5 V ADP1650 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 48V Buck Mode LED Driver in SC70 and 2mm 2mm DFN 2 044På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 Output Buck 50 mA SC-70-8 55 V 4.5 V 850 kHz 55 V LT3590 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 40VIN, 75VOUT LED Cntrs 378På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 60V, 1.5A LED Drvr w/ Exp Scale Dimming 3 469På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 1.5 A MSOP-16 60 V 3 V 300 kHz to 2 MHz 1.2 V to 60 V LT3950 - 40 C + 125 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar High-Efficiency, 40V Step-Up Converters 3 080På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost 480 mA TDFN-8 5.5 V 2.7 V 100 Hz to 10 kHz 40 V MAX1553 - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 2A Synchronous Buck LED Driver with Inte 740På lager
Min.: 1
Multipla: 1

1 Output Buck 2 A TSSOP-14 65 V 4.5 V 400 kHz 4.875 V to 5.125 V MAX20050x - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
Analog Devices LED-belysningsdrivkretsar Industrial High Brighness WLED Cntrl 929På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

4 Output Buck 500 mA LFCSP-16 30 V 3 V 40 kHz 3 V ADP8140 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 40VIN, 75VOUT LED Cntrs 252På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 150 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated, 4-Channel, High-Brightness L 947På lager
Min.: 1
Multipla: 1

4 Output Boost, Buck, SEPIC 150 mA TSSOP-EP-20 40 V 4.75 V 200 kHz to 2 MHz Adjustable MAX16814A - 40 C + 125 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 2MHz High-Brightness LED Drivers with Hi 12 051På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck TDFN-6 28 V 4.5 V 200 kHz to 2 MHz Adjustable MAX16819 - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Automotive 4-Channel, 130mA Backlight Dr 478På lager
Min.: 1
Multipla: 1

4 Output Boost, Buck, Flyback, SEPIC 130 mA TQFN-24 36 V 4.5 V 400 kHz to 2.2 MHz 1.25 V to 36 V MAX20444 - 40 C + 125 C I2C Control AEC-Q100 Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous High Voltage Multi-Topology 356På lager
Min.: 1
Multipla: 1

4 Output Boost, Buck 10 A TQFN-28 60 V 5 V 200 kHz to 700 kHz 4.9 V to 5.1 V MAX25600 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Tray
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 16-Port, 5.5V Constant-Current LED Drive 231På lager
Min.: 1
Multipla: 1

16 Output 55 mA TSSOP-24 5.5 V 3 V MAX6979 - 40 C + 125 C Constant Current Tube
Analog Devices LED-belysningsdrivkretsar White LED Drvr in SC70 w/ Int Schottky 2 000På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 Output Boost 2 mA DFN-6 12 V 2.5 V 2.3 MHz 27 V LT3491 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar Improved LT3952; 60V/4A Boost LED Driver 1 713På lager
Min.: 1
Multipla: 1

1 Output Boost 4 A TSSOP-28 42 V 3 V 200 kHz to 3 MHz 60 V LT3952 - 40 C + 150 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 2MHz High-Brightness LED Drivers with Hi 1 529På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck TDFN-6 28 V 4.5 V 200 kHz to 2 MHz Adjustable MAX16820 - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 60V Sync 4-Switch Buck-Boost LED Cntr w/ 720På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 2 A TSSOP-28 60 V 4 V 150 kHz to 650 kHz 60 V LT8391 - 40 C + 125 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Buck Controller for High Pow 2 794På lager
Min.: 1
Multipla: 1

1 Output Buck 2 A TSSOP-16 65 V 4.5 V 1 MHz Adjustable MAX20078 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
Analog Devices LED-belysningsdrivkretsar RGB LED Drvr & Ch Pump 2 010På lager
Min.: 1
Multipla: 1
Papprulle: 500

3 Output Charge Pump 25 mA DFN-12 5.5 V 2.7 V 900 kHz 5.1 V LTC3212 - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 2x Full Function White LED Boost Conv w/ 488På lager
Min.: 1
Multipla: 1

2 Output Boost 2.5 mA DFN-10 24 V 2.7 V 2 MHz 39.5 V LT3466 - 40 C + 85 C Internal Schottky Diode Tube
Analog Devices LED-belysningsdrivkretsar 3x Out LED Drvr 200På lager
Min.: 1
Multipla: 1

3 Output Boost, Buck, Buck-Boost 700 mA TSSOP-28 30 V 3 V 330 kHz to 2.1 MHz Adjustable LT3496 - 40 C + 125 C PWM Dimming, Open LED Protection Tube