Analog Devices / Maxim Integrated LED-belysningsdrivkretsar

Resultat: 382
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated, 2-Channel, High-Brightness L 61På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

2 Output Boost, Buck, SEPIC 150 mA TQFN-20 40 V 4.75 V 200 kHz to 2 MHz 4.75 V to 5.25 V MAX16838 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Buck Controller for High Pow 180På lager
Min.: 1
Multipla: 1

1 Output Buck 2 A TQFN-16 65 V 4.5 V 1 MHz MAX20078 - 40 C + 125 C AEC-Q100 Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Automotive Low Input Voltage I2C 4-Chann 10På lager
Min.: 1
Multipla: 1

4 Output Boost 150 mA TQFN-CU-24 36 V 2.5 V 400 kHz to 2.2 MHz Adjustable - 40 C + 125 C I2C Control Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Buck and Buck-Boost LED Driv 28På lager
Min.: 1
Multipla: 1

1 Output Buck, Buck-Boost 35 mA 36 V 5 V 2.2 MHz 4.7 V to 5.3 V MAX25610x - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Buck and Buck-Boost LED Driv 64På lager
Min.: 1
Multipla: 1

1 Output Buck, Buck-Boost 20 mA 36 V 5 V 400 kHz 4.7 V to 5.3 V MAX25610x - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Tube

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Automotive IR LED Driver for Driver Moni
980Förväntad 2026-04-15
Min.: 1
Multipla: 1

1 Output Boost, Buck 10 A 36 V 4.5 V 2.1 MHz 35 V MAX25614 - 40 C + 125 C Automotive Infrared LED/VCSEL Tray
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar White LED Current Regulator with 1x/1.5x 20 000Tillgänglig mängd i lager
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

1 Output TQFN-16 5.5 V 2.7 V MAX1570 - 40 C + 85 C Reel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 480mA White LED 1x/1.5x/2x Charge Pump f 2 500Tillgänglig mängd i lager
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

1 Output TQFN-24 5.5 V 2.7 V MAX1576 - 40 C + 85 C Reel

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Complete Bias and White LED Power Suppli 2 500Tillgänglig mängd i lager
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

4 Output TQFN-24 5.5 V 2.7 V MAX1579 - 40 C + 85 C Reel

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated, 4-Channel, High-Brightness L 5 575Tillgänglig mängd i lager
Min.: 1
Multipla: 1

4 Output Boost, SEPIC 150 mA TSSOP-20 40 V 4.75 V 200 kHz to 2 MHz Adjustable MAX16813 - 40 C + 125 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated, 4-Channel, High-Brightness L 8 921Tillgänglig mängd i lager
Min.: 1
Multipla: 1

4 Output Boost, SEPIC 150 mA TSSOP-20 40 V 4.75 V 200 kHz to 2 MHz Adjustable MAX16813 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated, 4-Channel, High-Brightness L 5 130Tillgänglig mängd i lager
Min.: 1
Multipla: 1

4 Output Boost, SEPIC 150 mA TSSOP-20 40 V 4.75 V 200 kHz to 2 MHz Adjustable MAX16813 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated, 4-Channel, High-Brightness L 4 242Tillgänglig mängd i lager
Min.: 150
Multipla: 75

4 Output Boost, Buck, SEPIC 150 mA QFND-20 40 V 4.75 V 200 kHz to 2 MHz Adjustable MAX16814A - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated, 4-Channel, High-Brightness L 32 121Tillgänglig mängd i lager
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

4 Output QFND-20 MAX16814A AEC-Q100 Reel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated, 4-Channel, High-Brightness L 12 500Tillgänglig mängd i lager
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

4 Output Boost, Buck, SEPIC 150 mA TQFN-EP-20 40 V 4.75 V 200 kHz to 2 MHz Adjustable MAX16814A - 40 C + 125 C PWM Dimming, Open LED Protection Reel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated, 4-Channel, High-Brightness L 1 081Tillgänglig mängd i lager
Min.: 150
Multipla: 75

4 Output Boost, Buck, SEPIC 150 mA TQFN-EP-20 40 V 4.75 V 200 kHz to 2 MHz Adjustable MAX16814A - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated, 4-Channel, High-Brightness L 18 306Tillgänglig mängd i lager
Min.: 148
Multipla: 74

4 Output Boost, Buck, SEPIC 150 mA TSSOP-20 40 V 4.75 V 200 kHz to 2 MHz Adjustable MAX16814A - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated, 4-Channel, High-Brightness L 5 000Tillgänglig mängd i lager
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

4 Output TQFN-20 MAX16814C Reel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated, 4-Channel, High-Brightness L 8 510Tillgänglig mängd i lager
Min.: 1
Multipla: 1

4 Output Boost, Buck, SEPIC 150 mA TSSOP-20 40 V 4.75 V 200 kHz to 2 MHz Adjustable MAX16814 0 C + 85 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar High-Voltage, 100mA/200mA Adjustable Lin 17 500Tillgänglig mängd i lager
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

1 Output TDFN-6 40 V 6.5 V MAX16815 - 40 C + 125 C Brightness Control/Dimming Reel

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar High-Power Synchronous HB LED Drivers wi 2 500Tillgänglig mängd i lager
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

1 Output TQFN-28 28 V 4.75 V MAX16821B - 40 C + 125 C Reel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar High-Voltage, 3-Channel Linear High-Brig 2 160Tillgänglig mängd i lager
Min.: 1
Multipla: 1

3 Output Boost 100 mA TQFN-EP-16 40 V 5.5 V 3 kHz 39.3 V MAX16823 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar High-Voltage, 3-Channel Linear High-Brig 2 500Tillgänglig mängd i lager
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

3 Output TQFN-16 40 V 5.5 V MAX16823 AEC-Q100 Reel

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar High-Voltage, Three-Channel Linear High- 8 832Tillgänglig mängd i lager
Min.: 1
Multipla: 1

3 Output 150 mA TSSOP-16 28 V 6.5 V MAX16824 - 40 C + 125 C AEC-Q100 Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar High-Voltage, Three-Channel Linear High- 5 000Tillgänglig mängd i lager
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

3 Output TSSOP-16 28 V 6.5 V MAX16824 - 40 C + 125 C Reel