Rectangular LED-glödlampor och moduler

Typer av LED-glödlampor och moduler

Ändra kategorivy
Resultat: 96
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Monteringsstil Belysningsfärg Våglängd/färgtemperatur If - Framström Vf - Framspänning
Luminus Devices LED-belysningsmoduler 23På lager
Min.: 1
Multipla: 1

Green 579 nm 22.5 A 3.4 V
Luminus Devices LED-belysningsmoduler UV CoB 24A current 365-370nm 68På lager
Min.: 1
Multipla: 1

Ultraviolet (UV) 365 nm 9 A 3.5 V
Luminus Devices LED-belysningsmoduler Big Chip UV LED 410nm 8På lager
Min.: 1
Multipla: 1

Ultraviolet (UV) 410 nm 9 A, 13.5 A 3.3 V, 3.4 V
Luminus Devices LED-belysningsmoduler UV CoB 24A current 380-385nm 48På lager
Min.: 1
Multipla: 1

Ultraviolet (UV) 380 nm 9 A 3.3 V
Banner Engineering LED-belysningsmoduler PTL110 node; Voltage: 10-30 V dc; Environmental Rating: IP54; 100 mm Fixed Field; Touch Sensor; 3-digit 14-segment LED Display; 150 mm (6 in) PVC Shielded M12 Pigtail QDs 1På lager
Min.: 1
Multipla: 1
135 mA
Banner Engineering LED-belysningsmoduler PTL110 Node; Voltage: 10-30 V dc; Environmental Rating: IP54; Indicator only; 3-digit 14-Segment LED Display; 300 mm (12 in) M12 PVC Pigtails 3På lager
Min.: 1
Multipla: 1
135 mA
Luminus Devices LED-belysningsmoduler Blue LED 9På lager
Min.: 1
Multipla: 1

Blue 455 nm 3 V
Dialight LED-monterade panelindikatorer RECT PMI RED GREEN 14in LEADS 400På lager
Min.: 100
Multipla: 100

Panel Mount Green, Red-Orange 565 nm, 630 nm 20 mA 2.1 V
Lumex LED-monterade panelindikatorer LED PMI 4 708På lager
Min.: 1
Multipla: 1

Snap-In Red, Green 565 nm, 700 nm 20 mA 2 V, 2.2 V
JKL Components LED-belysningsmoduler G-4 Two pin LED 12V ACDC Cool White 15På lager
Min.: 1
Multipla: 1

White (Cool White) 6000 K 125 mA 12 V
Luminus Devices LED-belysningsmoduler UV CoB 24A current 400-405nm 69På lager
Min.: 1
Multipla: 1

Ultraviolet (UV) 400 nm 9 A 3.3 V
Luminus Devices LED-belysningsmoduler 735 nm FAR RED 9A 2.4V 9På lager
Min.: 1
Multipla: 1

Far Red 735 nm 9 A 2.4 V
Banner Engineering LED-belysningsmoduler PTL110 Node; Voltage: 10-30 V dc; Environmental Rating: IP54; 100 mm Fixed Field; 150 mm (6 in) M12 PVC Pigtail QDs 4På lager
Min.: 1
Multipla: 1
135 mA
Dialight LED-monterade panelindikatorer RECT PMI GREEN 14in LEADS 200På lager
Min.: 100
Multipla: 100

Panel Mount Green 565 nm 20 mA 2.1 V
Lumex LED-monterade panelindikatorer Green 2.5mm x 7mm 1 963På lager
Min.: 1
Multipla: 1

Snap-In Green 565 nm 20 mA 2.2 V
Lumex LED-monterade panelindikatorer 2mm x 5mm Green 1 593På lager
5 000Förväntad 2026-10-13
Min.: 1
Multipla: 1

Snap-In Green 565 nm 2.6 V
Banner Engineering LED-belysningsmoduler PTL110 node; Voltage: 10-30 V dc; Environmental Rating: IP54; Touch Sensor; 3-digit 14-segment LED Display; 150 mm (6 in) PVC Shielded M12 Pigtail QDs
12Förväntad 2026-07-13
Min.: 1
Multipla: 1
135 mA
Dialight LED-monterade panelindikatorer RECT PMI RED 14in LEADS
595Förväntad 2026-09-09
Min.: 1
Multipla: 1

Panel Mount Red 20 mA 2 V
Dialight LED-monterade panelindikatorer RECT PMI YELLOW 14in LEADS
400Förväntad 2026-07-31
Min.: 100
Multipla: 100

Panel Mount Yellow 585 nm 20 mA 2.1 V
Lumex LED-monterade panelindikatorer Metal Reflect Green
1 691Förväntad 2026-10-13
Min.: 1
Multipla: 1

Panel Mount Green 565 nm 25 mA 2.2 V
New Energy LED-belysningsmoduler LED Linear Module, Performance, 22", 48 LED, White, 3000K, 80 CRI Ledtid för icke lagerfört 12 Veckor
Min.: 5 000
Multipla: 5 000

White (Warm White) 3000 K 400 mA 33.5 V
New Energy LED-belysningsmoduler LED Linear Module, Performance, 22", 48 LED, White, 3500K, 80 CRI Ledtid för icke lagerfört 12 Veckor
Min.: 5 000
Multipla: 5 000

White (Neutral White) 3500 K 400 mA 33.5 V
New Energy LED-belysningsmoduler LED Linear Module, Performance, 22", 48 LED, White, 4000K, 80 CRI Ledtid för icke lagerfört 12 Veckor
Min.: 5 000
Multipla: 5 000

White (Neutral White) 4000 K 400 mA 33.5 V
New Energy LED-belysningsmoduler LED Linear Module, Economy, 11", 24 LED, White, 3500K, 80 CRI Ledtid för icke lagerfört 12 Veckor
Min.: 5 000
Multipla: 5 000

White (Neutral White) 3500 K 200 mA 34.4 V
New Energy LED-belysningsmoduler LED Linear Module, Economy, 11", 24 LED, White, 4000K, 80 CRI Ledtid för icke lagerfört 12 Veckor
Min.: 5 000
Multipla: 5 000

White (Neutral White) 4000 K 200 mA 34.4 V