LED Modules LED-glödlampor och moduler

Typer av LED-glödlampor och moduler

Ändra kategorivy
Resultat: 408
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Belysningsfärg Våglängd/färgtemperatur If - Framström Vf - Framspänning
Luminus Devices LED-belysningsmoduler 23På lager
Min.: 1
Multipla: 1

Green 579 nm 22.5 A 3.4 V
Luminus Devices LED-belysningsmoduler UV CoB 24A current 365-370nm 68På lager
Min.: 1
Multipla: 1

Ultraviolet (UV) 365 nm 9 A 3.5 V
New Energy LED-belysningsmoduler Rctngl 4x2 Wht 4000K L2 Board 80 CRI 225På lager
Min.: 1
Multipla: 1

Neutral White 4000 K 700 mA 22.4 V
Lumileds LED-belysningsmoduler White 3000 K, 80-CRI LUXEON XR-5050 SQR 63På lager
Min.: 1
Multipla: 1

Warm White 3000 K 700 mA 22.2 V
Lumileds LED-belysningsmoduler White 3000 K, 70-CRI LUXEON XR-7070 104På lager
Min.: 1
Multipla: 1

Warm White 3000 K 700 mA 46.2 V
Luminus Devices LED-belysningsmoduler Big Chip UV LED 410nm 8På lager
Min.: 1
Multipla: 1

Ultraviolet (UV) 410 nm 9 A, 13.5 A 3.3 V, 3.4 V
Luminus Devices LED-belysningsmoduler Cool White 4230 lm 72På lager
Min.: 1
Multipla: 1

Cool White 6500 K 22.5 A 3.5 V
Luminus Devices LED-belysningsmoduler UV CoB 24A current 380-385nm 48På lager
Min.: 1
Multipla: 1

Ultraviolet (UV) 380 nm 9 A 3.3 V
Luminus Devices LED-belysningsmoduler Cool White 4230 lm 29På lager
Min.: 1
Multipla: 1

Cool White 5665 K 22.5 A 3.5 V
Luminus Devices LED-belysningsmoduler Cool White 4545 lm 28På lager
Min.: 1
Multipla: 1

Cool White 8500 K 22.5 A 3.5 V
Banner Engineering LED-belysningsmoduler PTL110 node; Voltage: 10-30 V dc; Environmental Rating: IP54; 100 mm Fixed Field; Touch Sensor; 3-digit 14-segment LED Display; 150 mm (6 in) PVC Shielded M12 Pigtail QDs 1På lager
Min.: 1
Multipla: 1
135 mA
Banner Engineering LED-belysningsmoduler PTL110 Node; Voltage: 10-30 V dc; Environmental Rating: IP54; Indicator only; 3-digit 14-Segment LED Display; 300 mm (12 in) M12 PVC Pigtails 3På lager
Min.: 1
Multipla: 1
135 mA
Luminus Devices LED-belysningsmoduler Ultraviolet 380nm 49På lager
Min.: 1
Multipla: 1

Ultraviolet (UV) 380 nm 1 A 7.2 V
Luminus Devices LED-belysningsmoduler Stage White 3680 lm 38På lager
Min.: 1
Multipla: 1

Cool White 7800 K 22.5 A 3.5 V
Lumex LED-lysrör och -remsor 6" Warm White 24VDC 120 DEG. 2.5W 63På lager
Min.: 1
Multipla: 1

White (Warm White) 2600 K to 3000 K 24 V
Luminus Devices LED-belysningsmoduler CFT-50X Color Series Chip on Board, Unlensed 41På lager
Min.: 1
Multipla: 1

542 nm 7.2 V
Luminus Devices LED-belysningsmoduler CFT-50X Color Series Chip on Board, Unlensed 13På lager
Min.: 1
Multipla: 1

570 nm 7.2 V
New Energy LED-belysningsmoduler 4000K 70CRI 202På lager
Min.: 1
Multipla: 1

4000 K 700 mA 48 V
Banner Engineering LED-belysningsmoduler WLR95 Series: Compact Area Light; 12-30 V dc; Housing: TPU; IP65, IP67, IP68; Cool White: 6500K; 4-pin M12 Integral QD
49På lager
Min.: 1
Multipla: 1

White 6500 K
Luminus Devices LED-belysningsmoduler UV CoB 24A current 400-405nm 69På lager
Min.: 1
Multipla: 1

Ultraviolet (UV) 400 nm 9 A 3.3 V
Luminus Devices LED-belysningsmoduler White 6500K 1590 lm @ 9.0A 81På lager
Min.: 1
Multipla: 1

White (Cool White) 6500 K 9 A 3.6 V
Luminus Devices LED-belysningsmoduler White 6500K 172På lager
Min.: 1
Multipla: 1

White (Cool White) 6500 K 9 A 3.6 V
Luminus Devices LED-belysningsmoduler Blue 450-470nm Flat Lens 147På lager
Min.: 1
Multipla: 1

Blue 460 nm 13.5 A 3.4 V
Luminus Devices LED-belysningsmoduler Red 611-631nm Flat Lens 90På lager
Min.: 1
Multipla: 1

Red 620 nm 13.5 A 2.8 V
Luminus Devices LED-belysningsmoduler Cool White 4545 lm 65På lager
Min.: 1
Multipla: 1

Cool White 6500 K 22.5 A 3.5 V