4 Channel LED-belysningsdrivkretsar

Resultat: 314
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
Analog Devices LED-belysningsdrivkretsar Hi C 4x Out LED Drvr 4 133På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

4 Output Boost, Buck 1 A QFN-38 16 V 2.8 V 200 kHz to 2 MHz 2.2 V to 36 V LT3476 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 4-String 120mA LED Driver with 1.5 Current Matching 2 493På lager
Min.: 1
Multipla: 1

4 Output Boost 120 mA TSSOP-28 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C PWM Dimming, Open LED Protection Tube

Texas Instruments LED-belysningsdrivkretsar Highly-integrated 4- channel 120-mA auto 23 916På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

4 Output Boost, SEPIC 120 mA HTSSOP-20 40 V 4.5 V 300 kHz to 2.2 MHz 6 V to 45 V LP8867 - 40 C + 125 C Overvoltage Protection AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar Highly-integrated 4- channel 120-mA auto 14 173På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

4 Output Boost, SEPIC 120 mA HTSSOP-20 40 V 4.5 V 300 kHz to 2.2 MHz 6 V to 45 V LP8867C - 40 C + 125 C Overvoltage Protection AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED-belysningsdrivkretsar White LED Driver for Automotive with 4ch Current Driver Integrated, Built-in MOS for Boost DC/DC Controller 3 620På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

4 Output Boost HTSSOP-B-24 48 V 4.5 V 200 kHz to 2.42 MHz - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar White LED Driver for Automotive with 4ch Current Driver Integrated, Built-in MOS for Boost, Boost DC/DC Converter 3 936På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

4 Output Boost 120 mA HTSSOP-B-24 48 V 4.5 V 200 kHz to 2.42 MHz 50 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive display L ED-backlight driver 8 123På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

4 Output Boost, SEPIC 200 mA VQFN-32 48 V 3 V 100 kHz to 2.2 MHz 48 V LP8864 - 40 C + 125 C PWM Dimming, I2C Control Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Boost/SEPIC high dim ming performance LE 8 323På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

4 Output Boost, SEPIC 200 mA QFN-32 48 V 3 V 100 kHz to 2.2 MHz 48 V TPS92390 - 40 C + 125 C I2C Control, PWM Control Reel, Cut Tape, MouseReel

Kinetic Technologies LED-belysningsdrivkretsar 4-Channel RGBW Driver, I2C, 1.5x1.5mm TDFN 20 480På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

4 Output Boost, Buck 24 mA UTDFN-8 5.5 V 2.7 V Adjustable - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar Industrial High Brighness WLED Cntrl 929På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

4 Output Buck 500 mA LFCSP-16 30 V 3 V 40 kHz 3 V ADP8140 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar LDO Two-Bank LED Dri ver A 595-TPS75100D A 595-TPS75100DSKT 4 366På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

4 Output Boost, Buck 25 mA WSON-10 5.5 V 2.7 V Adjustable TPS75100 - 40 C + 85 C Brightness Control/Dimming, Enable/Shutdown, PWM Control, Thermal Shutdown Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated, 4-Channel, High-Brightness L 947På lager
Min.: 1
Multipla: 1

4 Output Boost, Buck, SEPIC 150 mA TSSOP-EP-20 40 V 4.75 V 200 kHz to 2 MHz Adjustable MAX16814A - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Automotive 4-Channel, 130mA Backlight Dr 478På lager
Min.: 1
Multipla: 1

4 Output Boost, Buck, Flyback, SEPIC 130 mA TQFN-24 36 V 4.5 V 400 kHz to 2.2 MHz 1.25 V to 36 V MAX20444 - 40 C + 125 C I2C Control AEC-Q100 Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous High Voltage Multi-Topology 356På lager
Min.: 1
Multipla: 1

4 Output Boost, Buck 10 A TQFN-28 60 V 5 V 200 kHz to 700 kHz 4.9 V to 5.1 V MAX25600 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Tray
ROHM Semiconductor LED-belysningsdrivkretsar 4-Ch White LED Dr w/ FET 40 LED 2 500På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

4 Output Boost 100 mA VQFN-28 27 V 6 V 1.25 MHz 41 V - 40 C + 85 C Integrated MOSFET Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 4-String 120mA LED Driver with 1.5 Current Matching 1 387På lager
Min.: 1
Multipla: 1

4 Output Boost 120 mA QFN-32 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Diodes Incorporated LED-belysningsdrivkretsar LED Driver with PWM LED Driver AC/DC PWM 5 975På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

4 Output Linear 1.5 A U-DFN4030-14 30 V 6.5 V 500 Hz to 4 kHz AL179 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Programmable, Four-String HB LED Driver 2 500På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

4 Output TQFN-EP-32 MAX16826 Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 4 channel LED driver with dual PWM brigh A 926-LP5524TM-5/NOPB 5 340På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

4 Output Boost 25 mA DSBGA-9 5.5 V 2.7 V Adjustable LP5524 - 40 C + 85 C Direct PWM Dimming Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 4 channel LED backlight driver with I2C 937På lager
Min.: 1
Multipla: 1

4 Output Boost, Buck, Flyback, SEPIC 130 mA TQFN-24 36 V 4.5 V 400 kHz to 2.2 MHz 1.25 V to 36 V MAX20444 - 40 C + 125 C I2C Control Tray
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 4-Channel TFT-Bias PMIC w/ 4-channel LED 440På lager
Min.: 1
Multipla: 1

4 Output Boost, SEPIC 150 mA TQFN-EP-40 5.5 V 2.8 V 430 kHz, 2.2 MHz 5.5 V to 18 V MAX25530 - 40 C + 105 C I2C Control Tray
ROHM Semiconductor LED-belysningsdrivkretsar CONSTANT CURRENT LED DRIVER 2 523På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

4 Output Boost, Buck 150 mA HTSSOP-B-16 20 V 5.5 V 750 Hz Adjustable - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar 4ch LED Drvr 4.5-35V; 40 LED Max 969På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

4 Output Boost, Buck 120 mA HTSSOP-B-28 35 V 4.5 V 200 kHz to 2.2 MHz Adjustable - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 4ch, 120mA, highly integrated LED Driver 1 431På lager
Min.: 1
Multipla: 1

4 Output Boost 120 mA TQFN-24 36 V 4.5 V 400 kHz to 2.2 MHz Adjustable MAX25510/MAX25511 - 40 C + 125 C Short Circuit and Thermal Protection Tube

Texas Instruments LED-belysningsdrivkretsar Automotive low-EMI h igh-performance 4-c 1 751På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

4 Output Boost 150 mA HLQFP-32 48 V 3 V 10 MHz 48 V LP8860 - 40 C + 125 C Adjustable Switch Frequency, Boost Sync, Fault Diagnostic, Hybrid Dimming, I2C Control AEC-Q100 Reel, Cut Tape, MouseReel