Tube Vita lysdioder

Resultat: 3 053
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Monteringsstil Paket/låda Belysningsfärg Våglängd/färgtemperatur Ljusintensitet Ljusflöde/strålningsflöde Färgrenderingsindex (CRI) Visningsvinkel If - Framström Vf - Framspänning Märkeffekt Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Linsfärg Linsmått Linsform Objektivets transparens Serie Förpackning
Lumileds Vita lysdioder White 3000 K 80-CRI, LUXEON CoB Core 389På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 973 lm 80 115 deg 200 mA 34.5 V 6.9 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds Vita lysdioder Warm-white CoB 90 CRI 570På lager
Min.: 1
Multipla: 1

White CoB LEDs PCB Mount Warm White 3000 K 4983 lm 90 115 deg 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 17.5 mm x 0.7 mm Round LUXEON CoB Core Range Gen6 Tube
Lumileds Vita lysdioder Warm-white CoB 90 CRI PW 600På lager
Min.: 1
Multipla: 1

White CoB LEDs PCB Mount Warm White 3000 K 4983 lm 90 115 deg 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 17.5 mm x 0.7 mm Round LUXEON CoB Core Range Gen6 Tube
Lumileds Vita lysdioder Neutral-white CoB 90 CRI 575På lager
Min.: 1
Multipla: 1

White CoB LEDs PCB Mount Neutral White 4000 K 5139 lm 90 115 deg 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 17.5 mm x 0.7 mm Round LUXEON CoB Core Range Gen6 Tube
Lumileds Vita lysdioder Neutral-white CoB 90 CRI PW 552På lager
Min.: 1
Multipla: 1

White CoB LEDs PCB Mount Neutral White 4000 K 5139 lm 90 115 deg 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 17.5 mm x 0.7 mm Round LUXEON CoB Core Range Gen6 Tube
Cree LED Vita lysdioder White 3500 K 80-CRI, XLamp CXA2540-36V 65På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 3955 lm 80 115 deg 1.1 A 37 V 40.7 W 23.85 mm 23.85 mm 1.7 mm Tinted 19 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 3000 K 80-CRI, XLamp CXA2530-36V 149På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3200 lm 80 115 deg 800 mA 35 V 28 W 23.85 mm 23.85 mm 1.7 mm - 40 C + 85 C Tinted 19 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 5000 K 75-CRI, XLamp CXA1830-36V 138På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 3955 lm 70 115 deg 800 mA 35 V 28 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 14 mm Round Flat Clear Tube
Lumileds Vita lysdioder White 5700 K 80-CRI, LUXEON CoB Core 392På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 3212 lm 80 115 deg 700 mA 37 V 25.9 W 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds Vita lysdioder White 5000 K 70-CRI, LUXEON CoB Core 259På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 3345 lm 80 115 deg 700 mA 37 V 25.9 W 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds Vita lysdioder White 5700 K 80-CRI, LUXEON CoB Core 290På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 2325 lm 80 115 deg 450 mA 34.8 V 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds Vita lysdioder White 5700 K 70-CRI, LUXEON CoB Core 93På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 6536 lm 70 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Bivar Vita lysdioder White 6000K nm 600 mcd 1 007På lager
Min.: 1
Multipla: 1

White LEDs Through Hole Piranha White 6000 K 1500 mcd 160 deg 20 mA 3.2 V 220 mW 7.6 mm 7.6 mm 2.5 mm - 25 C + 80 C Colorless 7.6 mm x 7.6 mm Square Water Clear Tube
Cree LED Vita lysdioder White 5000 K 75-CRI, XLamp CXA2540-36V 88På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 5590 lm 70 115 deg 1.1 A 37 V 40.7 W 23.85 mm 23.85 mm 1.7 mm Tinted 19 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 4000 K 75-CRI, XLamp CXA2540-36V 87På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 5225 lm 70 115 deg 1.1 A 37 V 86 W 23.85 mm 23.85 mm 1.7 mm Tinted 19 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 5000 K 90-CRI, XLamp CXA3050-36V 54På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 5590 lm 90 115 deg 1.4 A 36 V 50.4 W 27.35 mm 27.35 mm 1.7 mm Tinted 23 mm Round Flat Clear Tube
Bivar Vita lysdioder White 6000K nm 8000 mcd 563På lager
Min.: 1
Multipla: 1

White LEDs Through Hole White 6000 K 16000 mcd 45 deg 20 mA 3.2 V 220 mW 7.62 mm 7.62 mm 5.9 mm - 25 C + 80 C Colorless 4.6 mm Dome Water Clear Tube
Lumileds Vita lysdioder Warm-white CoB 80 CRI 355På lager
Min.: 1
Multipla: 1

White CoB LEDs 3000 K 80 28 mm 28 mm 1.6 mm - 40 C + 105 C 22 mm x 0.7 mm Round LUXEON CS CoB Tube
Lumileds Vita lysdioder Neutral-white CoB 80 CRI 360På lager
Min.: 1
Multipla: 1

White CoB LEDs 4000 K 80 28 mm 28 mm 1.6 mm - 40 C + 105 C 22 mm x 0.7 mm Round LUXEON CS CoB Tube
Lumileds Vita lysdioder Cool-white CoB 80 CRI 360På lager
Min.: 1
Multipla: 1

White CoB LEDs 5000 K 80 28 mm 28 mm 1.6 mm - 40 C + 105 C 22 mm x 0.7 mm Round LUXEON CS CoB Tube
Lumileds Vita lysdioder Cool-white CoB 80 CRI 360På lager
Min.: 1
Multipla: 1

White CoB LEDs 5700 K 80 28 mm 28 mm 1.6 mm - 40 C + 105 C 22 mm x 0.7 mm Round LUXEON CS CoB Tube
Lumileds Vita lysdioder Warm-white CoB 90 CRI PW 537På lager
Min.: 1
Multipla: 1

White CoB LEDs PCB Warm White 3000 K 4805 lm 90 115 deg 900 mA 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core PW Gen6 Tube
Lumileds Vita lysdioder Warm-white CoB 90 CRI 157På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT Warm White 3000 K 4983 lm 90 115 deg 900 mA 34.2 V 24 mm 20 mm 1 mm - 40 C + 105 C Colorless 17.5 mm x 0.7 mm Round Flat Clear LUXEON CoB Core Range Gen6 Tube
Lumileds Vita lysdioder Warm-white CoB 90 CRI 51På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT Warm White 3500 K 5029 lm 90 115 deg 900 mA 34.2 V 24 mm 20 mm 1 mm - 40 C + 105 C Colorless 17.5 mm x 0.7 mm Round Flat Clear LUXEON CoB Core Range Gen6 Tube
Lumileds Vita lysdioder 3000K 90CRI 166På lager
Min.: 1
Multipla: 1

Horticulture LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 3965 lm 90 115 deg 720 mA 33.9 V 19 mm 19 mm 1.6 mm - 40 C + 105 C Clear 14.5 mm Round Colorless CS CoB Gen2 Tube