VCC Vita lysdioder

Resultat: 18
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Monteringsstil Paket/låda Belysningsfärg Våglängd/färgtemperatur Ljusintensitet Visningsvinkel If - Framström Vf - Framspänning Märkeffekt Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Linsfärg Linsmått Linsform Objektivets transparens Serie Förpackning
VCC Vita lysdioder White Diffused 1 904På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT PLCC-2 White 715 mcd 120 deg 20 mA 3.5 V 110 mW 3.5 mm 2.7 mm 1.9 mm - 40 C + 85 C Yellow 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel
VCC Vita lysdioder White Diffused 3 929På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 0603 (1608 metric) White 45 mcd to 90 mcd 130 deg 5 mA 3.1 V 110 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Yellow 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
VCC Vita lysdioder WHITE WATER CLEAR 1 728På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT PLCC-2 White 475 nm 170 mcd 100 deg 20 mA 3.6 V 120 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Colorless 2.4 mm Round Flat Water Clear Reel, Cut Tape, MouseReel
VCC Vita lysdioder SMD 0603 3V 330mcd WHITE 23 750På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT 0603 (1608 metric) Neutral White, Cool White 12000 K 330 mcd 110 deg 20 mA 3 V 75 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1.2 mm x 1.1 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
VCC Vita lysdioder White Water Clear 2500mcd 11 884På lager
Min.: 1
Multipla: 1

White LEDs Through Hole T-1 (3 mm) White 2500 mcd 60 deg 20 mA 3.5 V 120 mW 3 mm 3 mm 5.1 mm - 40 C + 80 C Colorless 3 mm Dome Water Clear Bulk
VCC Vita lysdioder White Water Clear 1800mcd 8 181På lager
Min.: 1
Multipla: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 1800 mcd 100 deg 20 mA 3.5 V 100 mW 5 mm 5 mm 6.8 mm - 40 C + 80 C Colorless 5 mm Cylindrical Water Clear Bulk
VCC Vita lysdioder White Water Clear 7000mcd 5 419På lager
Min.: 1
Multipla: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 7000 mcd 30 deg 20 mA 3.5 V 150 mW 5.9 mm 5.9 mm 8.6 mm - 40 C + 80 C Colorless 5 mm Dome Water Clear Bulk
VCC Vita lysdioder White Water Clear 4000mcd 9 137På lager
Min.: 1
Multipla: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 5000 mcd 60 deg 20 mA 3.5 V 120 mW 5.9 mm 5.9 mm 8.6 mm - 40 C + 80 C Colorless 5 mm Dome Water Clear Bulk
VCC Vita lysdioder White Diffused 4 761På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

White LEDs SMD/SMT 1206 (3216 metric) White 72 mcd 140 deg 5 mA 2.9 V 110 mW 3.2 mm 1.5 mm 1.1 mm - 40 C + 85 C Yellow 2 mm x 1.5 mm Rectangular Diffused Reel, Cut Tape, MouseReel
VCC Vita lysdioder White Diffused 6 168På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT 0805 (2012 metric) White 28.5 mcd to 72 mcd 150 deg 5 mA 3.15 V 110 mW 2 mm 1.25 mm 1.1 mm - 40 C + 85 C Yellow 1.4 mm x 1.25 mm Rectangular Diffused Reel, Cut Tape, MouseReel
VCC Vita lysdioder WHITE WATER CLEAR 968På lager
Min.: 1
Multipla: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 475 nm 4000 mcd 20 deg 20 mA 3.5 V 120 mW 5.9 mm 5.9 mm 8.6 mm - 40 C + 80 C Colorless 5 mm Dome Water Clear Bulk
VCC Vita lysdioder 0805 3V 280mcd White 9 171På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

White LEDs SMD/SMT 0805 (2012 metric) White 12000 K 280 mcd 120 deg 20 mA 3 V 90 mW 2 mm 1.25 mm 0.8 mm - 40 C + 85 C Yellow 1.4 mm x 1.25 mm Rectangular Clear LSM0805 Reel, Cut Tape, MouseReel
VCC Vita lysdioder 3mm Thru Hole LED White for 12VDC 507På lager
Min.: 1
Multipla: 1

White LEDs Through Hole T-1 (3 mm) Cool White 4000 mcd 35 deg 10 mA 12 V 85 mW 3.85 mm 3.85 mm 5.3 mm - 40 C + 85 C Colorless 3 mm Dome Water Clear LTH3MM12V Bulk
VCC Vita lysdioder 5mm Thru Hole LED White for 12VDC 502På lager
Min.: 1
Multipla: 1

White LEDs Through Hole T-1 3/4 (5 mm) Cool White 5000 mcd 20 deg 10 mA 12 V 85 mW 5.9 mm 5.9 mm 8.7 mm - 40 C + 85 C Colorless 5 mm Dome Water Clear LTH5MM12V Bulk
VCC Vita lysdioder White Water Clear 8000mcd 1 810På lager
Min.: 1
Multipla: 1

White LEDs Through Hole T-10 mm White 8000 mcd 30 deg 20 mA 3.5 V 150 mW 10 mm 10 mm 13 mm - 40 C + 80 C Colorless 10 mm Dome Water Clear Bulk
VCC Vita lysdioder White Water Clear 3500mcd 2 524På lager
Min.: 1
Multipla: 1

White LEDs Through Hole T-1 (3 mm) White 3500 mcd 30 deg 20 mA 3.5 V 120 mW 3.9 mm 3.9 mm 5.3 mm - 40 C + 80 C Colorless 3 mm Dome Water Clear Bulk
VCC Vita lysdioder White Diffused 2 153På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

White LEDs SMD/SMT 0402 (1005 metric) White 57 mcd to 112 mcd 130 deg 5 mA 3 V 110 mW 1 mm 0.6 mm 0.45 mm - 40 C + 85 C Yellow 1 mm x 0.5 mm Rectangular Diffused Reel, Cut Tape, MouseReel
VCC Vita lysdioder White Water Clear 2500mcd
3 000Förväntad 2026-04-17
Min.: 1
Multipla: 1

White LEDs Through Hole T-1 (3 mm) White 2500 mcd 60 deg 20 mA 3.5 V 120 mW 3.9 mm 3.9 mm 5.3 mm - 40 C + 80 C Colorless 3 mm Dome Water Clear Bulk