Dialight LED kretskortsindikatorer

Resultat: 3 358
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Belysningsfärg LED-storlek Våglängd Ljusintensitet Monteringstyp Visningsvinkel Linsfärg/stil If - Framström Vf - Framspänning Serie Förpackning


Dialight LED kretskortsindikatorer CBI 2MM TRI LEVEL 228På lager
Min.: 1
Multipla: 1

Bulk
Dialight LED kretskortsindikatorer CBI 2MM TRI LEVEL 25På lager
375Förväntad 2026-06-10
Min.: 1
Multipla: 1

Bulk
Dialight LED kretskortsindikatorer CBI 2MM TRI LEVEL 370På lager
475Förväntad 2026-05-13
Min.: 1
Multipla: 1

Orange, Yellow, Green 2 mm 610 nm, 588 nm, 568 nm 15 mcd, 8 mcd, 10 mcd Through Hole 70 deg Diffused 10 mA 2.05 V, 2.1 V, 2.2 V Bulk
Dialight LED kretskortsindikatorer Bi-Level CBI 8På lager
700Förväntad 2026-05-20
Min.: 1
Multipla: 1

Red 2 mm 635 nm 12.6 mcd Through Hole 38 deg Tinted, Diffused 10 mA 2 V Bulk
Dialight LED kretskortsindikatorer Bi-Level CBI 1 058På lager
Min.: 1
Multipla: 1

Red 2 mm 627 nm 15 mcd Through Hole 70 deg Tinted, Diffused 20 mA 2.5 V Bulk
Dialight LED kretskortsindikatorer Bi-Level CBI 700På lager
Min.: 1
Multipla: 1

Red, Green 2 mm 635 nm, 565 nm 12.6 mcd, 8.7 mcd Through Hole 38 deg Tinted, Diffused 10 mA 2 V, 2.1 V Bulk
Dialight LED kretskortsindikatorer Bi-Level CBI 157På lager
700Förväntad 2026-04-15
Min.: 1
Multipla: 1

Red, Green 2 mm 635 nm, 565 nm 12.6 mcd, 8.7 mcd Through Hole 38 deg Tinted, Diffused 30 mA 2 V, 2.1 V Bulk
Dialight LED kretskortsindikatorer Green/Red Diffused 565/627nm, 5/8mcd 293På lager
Min.: 1
Multipla: 1

Red, Green 2 mm 565 nm, 627 nm 10 mcd, 15 mcd Through Hole 70 deg Tinted, Diffused 10 mA 2.2 V, 2 V Bulk
Dialight LED kretskortsindikatorer Yellow/Green Diffused 698På lager
Min.: 1
Multipla: 1

Green, Yellow 2 mm 588 nm, 568 nm 8 mcd, 10 mcd Through Hole 70 deg Tinted, Diffused 20 mA 2.1 V, 2.2 V Bulk
Dialight LED kretskortsindikatorer Red 630nm 11mcd 2mA 1 273På lager
Min.: 1
Multipla: 1
Papprulle: 400

Red 3 mm 630 nm 11 mcd SMD/SMT 50 deg 2 mA 1.8 V Reel, Cut Tape, MouseReel
Dialight LED kretskortsindikatorer Green 570nm 5mcd 2mA 1 360På lager
Min.: 1
Multipla: 1
Papprulle: 400

Green 3 mm 570 nm 5 mcd SMD/SMT 50 deg 2 mA 1.8 V Reel, Cut Tape, MouseReel
Dialight LED kretskortsindikatorer Green 570nm 5mcd 2mA 766På lager
1 600Förväntad 2026-04-09
Min.: 1
Multipla: 1
Papprulle: 1 600

Green 3 mm 570 nm 4 mcd SMD/SMT 40 deg 20 mA 2 V Reel, Cut Tape, MouseReel
Dialight LED kretskortsindikatorer Yellow 587nm 14mcd 2mA 1 000På lager
1 600Förväntad 2026-04-22
Min.: 1
Multipla: 1
Papprulle: 1 600

Reel, Cut Tape, MouseReel
Dialight LED kretskortsindikatorer Orange 606nm 16mcd 2mA 1 086På lager
Min.: 1
Multipla: 1
Papprulle: 1 600

Orange 3 mm 606 nm 16 mcd SMD/SMT 50 deg 2 mA 1.8 V Reel, Cut Tape, MouseReel
Dialight LED kretskortsindikatorer 3MM RED/GREEN 132På lager
6 252Förväntad 2026-05-27
Min.: 1
Multipla: 1
Papprulle: 400

Red, Green 3 mm 635 nm, 572 nm 8 mcd, 6.5 mcd SMD/SMT Tinted, Diffused 20 mA 2 V 591-3001-0xx Reel, Cut Tape, MouseReel
Dialight LED kretskortsindikatorer RED/GREEN DIFFUSED RIGHT ANGLE 746På lager
Min.: 1
Multipla: 1
Papprulle: 1 600

Red, Green 3 mm SMD/SMT 40 deg Tinted, Diffused 20 mA 2 V 591-3001-0xx Reel, Cut Tape, MouseReel
Dialight LED kretskortsindikatorer 3MM PRISM Y/G 7" REEL 410På lager
800Förväntad 2026-06-10
Min.: 1
Multipla: 1
Papprulle: 400

Green, Yellow 3 mm 590 nm, 570 nm 11.3 mcd SMD/SMT 20 mA 2 V Reel, Cut Tape, MouseReel
Dialight LED kretskortsindikatorer Yel/Green 586/570nm 6.5/8mcd 603På lager
3 175På beställningen
Min.: 1
Multipla: 1
Papprulle: 1 600

Green, Yellow 3 mm 586 nm, 570 nm 6.5 mcd, 8 mcd SMD/SMT 40 deg Tinted 20 mA 591 Reel, Cut Tape, MouseReel
Dialight LED kretskortsindikatorer Dual Y/G 586/570nm 6.5/8mcd 585På lager
Min.: 1
Multipla: 1
Papprulle: 300

Yellow, Green 3 mm 590 nm, 570 nm 2 mcd/3 mcd SMD/SMT 10 mA 2 V Reel, Cut Tape, MouseReel
Dialight LED kretskortsindikatorer 1.6mm Red 2mA 630nm 13in reel 1 366På lager
Min.: 1
Multipla: 1
Papprulle: 1 600

Red 1.6 mm 630 nm 2 mcd SMD/SMT 120 deg 2 mA 1.8 V 594 Prism Reel, Cut Tape, MouseReel
Dialight LED kretskortsindikatorer 1.6mm Yellow 2mA 587nm 13in reel 1 509På lager
Min.: 1
Multipla: 1
Papprulle: 1 600

Yellow 1.6 mm 587 nm 2.2 mcd SMD/SMT 120 deg 2 mA 1.8 V 594 Prism Reel, Cut Tape, MouseReel
Dialight LED kretskortsindikatorer 1.6mm Orange 605nm 13in reel 3 334På lager
Min.: 1
Multipla: 1
Papprulle: 1 600

Orange 1.6 mm 605 nm 38 mcd SMD/SMT 120 deg 20 mA 1.8 V 594 Prism Reel, Cut Tape, MouseReel
Dialight LED kretskortsindikatorer 1.6mm BiLevel Yellow Red 360På lager
1 000Förväntad 2026-04-28
Min.: 1
Multipla: 1
Papprulle: 500

Yellow, Red 1.6 mm 590 nm, 625 nm 20 mcd, 35 mcd PCB Mount 30 deg 20 mA 1.8 V 596 Reel, Cut Tape, MouseReel
Dialight LED kretskortsindikatorer 1.6mm BiLevel Yellow Yellow 127På lager
Min.: 1
Multipla: 1
Papprulle: 500

Yellow, Yellow 1.6 mm 90 nm 20 mcd PCB Mount 30 deg 20 mA 1.8 V 596 Reel, Cut Tape, MouseReel
Dialight LED kretskortsindikatorer 1.6mm BiLevel Orange Orange 478På lager
Min.: 1
Multipla: 1
Papprulle: 500

Orange, Orange 1.6 mm 605 nm 17 mcd PCB Mount 30 deg 20 mA 1.8 V 596 Reel, Cut Tape, MouseReel