IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Resultat: 774
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Bärvågsfrekvens Överföringsavstånd Strålvinkel Visningsvinkel Högnivå-pulsbredd Lågnivå-pulsbredd Lågnivå-utspänning Utgångsström Driftspänning Arbetsström Pd - Effektavledning Minsta drifttemperatur Maximal drifttemperatur Paket/låda Förpackning
Vishay Semiconductors Infraröda mottagare 2.5-5.5V 30kHz 45Deg 2 206På lager
Min.: 1
Multipla: 1

Through Hole 30 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infraröda mottagare 2.5-5.5V 33kHz 45Deg 945På lager
Min.: 1
Multipla: 1

Through Hole 33 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infraröda mottagare 2.7-5.5V 40kHz 427På lager
Min.: 1
Multipla: 1

Through Hole 40 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infraröda mottagare 4.5-5.5V 40kHz 465På lager
2 160Förväntad 2026-05-01
Min.: 1
Multipla: 1

Through Hole 40 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infraröda mottagare 4.5-5.5V 56kHz Top View Taping 1 194På lager
2 380Förväntad 2026-03-13
Min.: 1
Multipla: 1
Papprulle: 1 190

SMD/SMT 56 kHz 40 m 50 deg 50 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infraröda mottagare IR SENSOR 38KHZ 713På lager
Min.: 1
Multipla: 1

SMD/SMT 38 kHz 40 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infraröda mottagare 2.5-5.5V 40kHz 645På lager
Min.: 1
Multipla: 1
Papprulle: 2 300

SMD/SMT 40 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infraröda mottagare Panhead 33kHz AGC4 1 110På lager
Min.: 1
Multipla: 1
Papprulle: 1 120

SMD/SMT 33 kHz 45 m 100 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infraröda mottagare Panhead 33kHz AGC4 1 180På lager
Min.: 1
Multipla: 1
Papprulle: 1 190

SMD/SMT 33 kHz 45 m 100 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Panhead-4 Reel, Cut Tape
Vishay Semiconductors Infraröda mottagare Minimold 38kHz AGC3 939På lager
Min.: 1
Multipla: 1

Through Hole 38 kHz 28 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker
Vishay Semiconductors Infraröda mottagare Minimold 36kHz AGC4 39På lager
Min.: 1
Multipla: 1

Through Hole 36 kHz 30 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker
Vishay Semiconductors Infraröda mottagare Mold 36kHz AGC6 1 428På lager
Min.: 1
Multipla: 1

Through Hole 36 kHz 35 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infraröda mottagare 2.7-5.5V 30kHz 45Deg 216På lager
Min.: 1
Multipla: 1
Papprulle: 1 190

SMD/SMT 30 kHz 35 m 45 deg 10 mA 2.7 V to 5.5 V 1.2 mA - 25 C + 85 C SMD Reel, Cut Tape
Vishay Semiconductors Infraröda mottagare IR SENSOR IC 38KHZ 75På lager
Min.: 1
Multipla: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.15 ms 0.15 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infraröda mottagare 2.5-5.5V 56kHz 785På lager
Min.: 1
Multipla: 1
Papprulle: 2 300

SMD/SMT 56 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infraröda mottagare Panhead 36kHz AGC4
2 380Förväntad 2026-03-30
Min.: 1
Multipla: 1
Papprulle: 1 190

SMD/SMT 36 kHz 45 m 100 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Panhead-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infraröda mottagare Panhead 38kHz AGC4
2 240Förväntad 2026-03-06
Min.: 1
Multipla: 1
Papprulle: 1 120

SMD/SMT 38 kHz 45 m 100 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infraröda mottagare IR sensor IC 38kHz
4 760Förväntad 2026-03-11
Min.: 1
Multipla: 1
Papprulle: 1 190

Reel, Cut Tape
Vishay Semiconductors Infraröda mottagare Heimdall 36kHz AGC2
2 299Förväntad 2026-02-18
Min.: 1
Multipla: 1
Papprulle: 2 300

SMD/SMT 36 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infraröda mottagare IR SENSOR IC 38KHZ
5 950Förväntad 2026-02-20
Min.: 1
Multipla: 1
Papprulle: 1 190

SMD/SMT 38 kHz 25 m 100 deg 100 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Panhead-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infraröda mottagare IR Receiver Module
4 600Förväntad 2026-05-21
Min.: 1
Multipla: 1
Papprulle: 2 300

SMD/SMT 38 kHz 40 m 50 deg 50 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infraröda mottagare 4.5-5.5V 38kHz
4 320Förväntad 2026-03-27
Min.: 1
Multipla: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infraröda mottagare 2.5 V to 5.5 V 38kHz Top View Taping
10 710Förväntad 2026-02-25
Min.: 1
Multipla: 1
Papprulle: 1 190

SMD/SMT 38 kHz 40 m 50 deg 5 mA 2.7 V to 5.5 V 850 uA 50 mW - 25 C + 85 C SMD Reel, Cut Tape, MouseReel
Vishay Semiconductors Infraröda mottagare IR sensor IC 36kHz
4 250Förväntad 2026-03-13
Min.: 1
Multipla: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infraröda mottagare 36 kHz AGC3 TVCast
2 780På beställningen
Min.: 1
Multipla: 1
Papprulle: 2 200

SMD/SMT 36 kHz 45 m 50 deg 3 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C TVCastSMD-4 Reel, Cut Tape