- 55 C LED-belysningsdrivkretsar

Resultat: 91
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
onsemi LED-belysningsdrivkretsar CCR&LED Drivr A/C of line120V,50mA +/-15% 102 505På lager
Min.: 1
Multipla: 1
Max.: 2 500
: 2 500

1 Output Boost, Buck 50 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2050JB - 55 C + 175 C Reel, Cut Tape, MouseReel
onsemi LED-belysningsdrivkretsar DPAK 150MA 18 080På lager
Min.: 1
Multipla: 1
Max.: 200
: 2 500

1 Output Boost, Buck 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50150AD - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED-belysningsdrivkretsar SMC 350MA 18 472På lager
Min.: 1
Multipla: 1
: 2 500
1 Output Boost, Buck 350 mA SMC-2 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50350AS - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Three-channel high-s ide LED driver with 3 980På lager
Min.: 1
Multipla: 1
: 2 000

3 Output Boost, Buck 150 mA HTSSOP-20 40 V 4.5 V 40 V TPS92633 - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi LED-belysningsdrivkretsar DPAK 350MA 2 373På lager
Min.: 1
Multipla: 1
: 2 500

1 Output 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz NSI50350AD - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED-belysningsdrivkretsar SOT223 30mA 15% CCR 120På lager
2 000Förväntad 2026-09-08
Min.: 1
Multipla: 1
: 1 000

1 Output Boost, Buck 30 mA SOT223-4 45 V 45 V 1 MHz Adjustable NSI45030Z - 55 C + 150 C Reel, Cut Tape
onsemi LED-belysningsdrivkretsar SMB 50 MA 15% CCR 6 075På lager
Min.: 1
Multipla: 1
: 2 500
1 Output Boost, Buck 50 mA SMB-2 120 V 120 V 100 Hz to 100 kHz Adjustable NSIC2050JB - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED-belysningsdrivkretsar DPAK 60MA 2 020På lager
Min.: 1
Multipla: 1
: 2 500

1 Output Boost, Buck 100 mA DPAK-3 45 V 45 V 100 Hz to 100 kHz Adjustable NSI45060JD - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
Taiwan Semiconductor LED-belysningsdrivkretsar Linear Constant Current Regulated LED Driver 11 319På lager
Min.: 1
Multipla: 1
: 3 000

1 Output Boost 100 uA SOT-26 40 V 40 V 38 V TSCR4x - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor LED-belysningsdrivkretsar Linear Constant Current Regulated LED Driver 5 329På lager
Min.: 1
Multipla: 1
: 3 000

1 Output Boost 20 mA SOT-26 40 V 40 V 38 V TSCR4x - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 18-channel high-curr ent RGB LED driver 3 123På lager
Min.: 1
Multipla: 1

18 Output Linear 125 mA VQFN-32 5.5 V 2.7 V 31.2 MHz LP5861T - 55 C + 125 C
Texas Instruments LED-belysningsdrivkretsar 6 x 18 high-current LED matrix driver wi 2 575På lager
Min.: 1
Multipla: 1

18 Output Constant Current 100 mA VQFN-40 5.5 V 2.7 V 31.2 MHz LP5866T - 55 C + 125 C
Texas Instruments LED-belysningsdrivkretsar 65-V 4-A buck LED d river with inductive 2 941På lager
Min.: 1
Multipla: 1

1 Output Buck 4 A VSON-14 65 V 4.5 V 100 kHz to 2.2 MHz 0 V to 63 V TPS922054 - 55 C + 125 C
Texas Instruments LED-belysningsdrivkretsar 65-V 4-A buck LED d river with inductive 2 550På lager
Min.: 1
Multipla: 1

1 Output Buck 4 A VSON-14 65 V 4.5 V 100 kHz to 2.2 MHz 0 V to 63 V TPS922055 - 55 C + 125 C
Texas Instruments LED-belysningsdrivkretsar 65-V 4-A boost or b uck-boost LED driver 2 628På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck-Boost 4 A VSON-14 65 V 4.5 V 100 kHz to 2.2 MHz 0 V to 63 V TPS923654 - 55 C + 125 C
Texas Instruments LED-belysningsdrivkretsar 65-V 4-A boost or b uck-boost LED driver 2 964På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck-Boost 4 A VSON-14 65 V 4.5 V 100 kHz to 2.2 MHz 0 V to 63 V TPS923654 - 55 C + 125 C
Texas Instruments LED-belysningsdrivkretsar 65-V 4-A boost or b uck-boost LED driver 2 187På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck-Boost 4 A VSON-14 65 V 4.5 V 100 kHz to 2.2 MHz 0 V to 63 V TPS923655 - 55 C + 125 C
Texas Instruments LED-belysningsdrivkretsar 65-V 4-A boost or b uck-boost LED driver 2 930På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck-Boost 4 A VSON-14 65 V 4.5 V 100 kHz to 2.2 MHz 0 V to 63 V TPS923655 - 55 C + 125 C
Texas Instruments LED-belysningsdrivkretsar 48 16 LED matrix d r iver with 16-bits P 1 960På lager
Min.: 1
Multipla: 1
: 2 000

20 mA VQFN-76 5.5 V 2.5 V LP5891 - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 11 x 18 high-current LED matrix driver w 1 079På lager
Min.: 1
Multipla: 1

18 Output Linear 100 mA VQFN-40 5.5 V 2.7 V 31.2 MHz LP5860T - 55 C + 125 C
Texas Instruments LED-belysningsdrivkretsar 8 x 18 high-current LED matrix driver wi 1 094På lager
Min.: 1
Multipla: 1

18 Output Constant Current 100 mA VQFN-40 5.5 V 2.7 V 31.2 MHz LP5868T - 55 C + 125 C
Texas Instruments LED-belysningsdrivkretsar LAKE JINJI A VERSION DIE WSON ET DEVICE 2 175På lager
Min.: 1
Multipla: 1

1 Output Buck 1.5 A WSON-6 5.5 V 2.5 V 1.5 MHz 600 mV to 5.5 V TPS92201A - 55 C + 125 C
Texas Instruments LED-belysningsdrivkretsar LAKE JINJI NORMAL DI E WSON ET DEVICE 2 589På lager
Min.: 1
Multipla: 1

1 Output Buck 1.5 A WSON-6 5.5 V 2.5 V 20 kHz to 200 kHz 600 mV to 5.5 V TPS92201 - 55 C + 125 C
Diodes Incorporated LED-belysningsdrivkretsar Transistor LED Drvr 8 587På lager
Min.: 1
Multipla: 1
Max.: 350
: 3 000

1 Output Linear 350 mA U-DFN2020-6 40 V 1.4 V 25 kHz 40 V - 55 C + 150 C AEC-Q100 Reel, Cut Tape
Nexperia LED-belysningsdrivkretsar NCR401U/SOT457/SC-74 27 293På lager
Min.: 1
Multipla: 1
: 3 000

1 Output Boost, Buck 10 mA TSOP-6 40 V 40 V 16 V - 55 C + 150 C Reel, Cut Tape, MouseReel