+ 150 C LED-belysningsdrivkretsar

Resultat: 343
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning

Diodes Incorporated LED-belysningsdrivkretsar LED MV Int Switch MSOP-8EP T&R 2.5K 632 746På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 1.5 A MSOP-8EP 40 V 4.5 V 250 kHz 36 V AL8861Q - 40 C + 150 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
Power Integrations LED-belysningsdrivkretsar 4 channel LED driver 450På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SO-16 InnoMux2-BL - 40 C + 150 C Reel, Cut Tape
STMicroelectronics LED-belysningsdrivkretsar 1.5 A Max Const LED Driver 15 843På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck 1.5 A PowerSO-8 40 V 4.5 V 50 kHz Adjustable STCS1A - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar 2 A max CC LED DRVR 12 041På lager
Min.: 1
Multipla: 1
Papprulle: 600

1 Output Boost, Buck 2 A Power SO-10 40 V 4.5 V 50 kHz Adjustable STCS2 - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar Improved LT3952; 60V/4A Boost LED Driver 1 713På lager
Min.: 1
Multipla: 1

1 Output Boost 4 A TSSOP-28 42 V 3 V 200 kHz to 3 MHz 60 V LT3952 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Microchip Technology LED-belysningsdrivkretsar INTEGRATED LED DRV W/ AVG MODE CURRENT 2 711På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 750 mA MSOP-8 60 V 8 V Adjustable - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 40VIN, 75VOUT LED Cntrs 252På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Infineon Technologies LED-belysningsdrivkretsar LITIX 2 414På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 700 mA SOIC-8 40 V 5 V 50 kHz to 300 kHz Adjustable TLD5045 - 40 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED-belysningsdrivkretsar DPAK 150MA 18 977På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50150AD - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED-belysningsdrivkretsar MPSafeTM 42V, 3A Buck or 2.4A Buck-Boost, Synchronous Infrared LED Driver, AEC-Q100 Qualified 500På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 Output Buck, Buck-Boost 2.4 A, 3 A QFN-19 42 V 1.25 MHz, 2.4 MHz MPQ7231 - 40 C + 150 C Built for Infrared (IR) LED Applications, Fault Indication, Integrated Current-Sense Resistor, Improved Efficiency and Thermals, Optimized for EMC/EMI, Over-Current Protection, Over-Voltage Protection Reel, Cut Tape
Analog Devices LED-belysningsdrivkretsar 60VSync 4-Switch Buck-Boost LED Drv Ctrl 1 510På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck QFN-28 60 V 4 V 150 kHz to 650 kHz 60 V LT8391 - 40 C + 150 C 4-Switch Single Inductor Architecture Reel, Cut Tape, MouseReel

STMicroelectronics LED-belysningsdrivkretsar 85mA LED driver w/ boost reg for LCD 7 826På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

6 Output Boost 85 mA VFQFPN-24 36 V 4.5 V 250 kHz to 1 MHz 36 V LED7707 - 40 C + 150 C Integrated MOSFET Reel, Cut Tape, MouseReel
Infineon Technologies LED-belysningsdrivkretsar LED DRIVER 3 530På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 1.5 A DSO-8 80 V 8 V 2 MHz Adjustable ILD8150 - 40 C + 150 C Soft Start Reel, Cut Tape
Infineon Technologies LED-belysningsdrivkretsar LITIX 5 347På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost 360 mA SSOP-14 40 V 5.5 V 40 V TLD1124 - 40 C + 150 C Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies LED-belysningsdrivkretsar LITIX 4 566På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

3 Output Boost 120 mA SSOP-14 40 V 5.5 V 40 V - 40 C + 150 C PWM Control AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies LED-belysningsdrivkretsar LITIX 2 257På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
4 Output Buck-Boost TSDSO-24 40 V 4.5 V 200 kHz to 700 kHz - 40 C + 150 C Reel, Cut Tape

Infineon Technologies LED-belysningsdrivkretsar LITIX 2 685På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost 240 mA TSDSO-14 40 V 5.5 V 40 V - 40 C + 150 C Short Circuit and Thermal Protection Reel, Cut Tape

STMicroelectronics LED-belysningsdrivkretsar 8 Channels LED driver with direct switch control 2 205På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

8 Output Boost, Buck 100 mA HTSSOP-16 5.5 V 3 V 850 mV to 19 V ALED8102S - 40 C + 150 C LED Driver with Direct Switch Control AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar LED driver with boost regulator, 6-rows 30 mA, for LCD panels backlight 5 623På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

6 Output Boost 30 mA VQFPN-24 36 V 4.5 V 250 kHz to 1 MHz 36 V LED7706 - 40 C + 150 C Thermal Shutdown Reel, Cut Tape, MouseReel
onsemi LED-belysningsdrivkretsar SINGLE LED PRE-DRIVE 10 390På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost, Buck 25 mA SOIC-8 18 V 4.5 V 100 kHz Adjustable NCV7691 - 40 C + 150 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar ADV CV CC SMPS CTRL 200uA 2.5V 50mV 9 788På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost, Buck 20 mA SOT-23-6 36 V 3.5 V 1 kHz Adjustable SEA05 - 40 C + 150 C Constant Current, Constant Voltage Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Floating Switch for Offline AC LEDs A 59 A 595-TPS92411PDBVT 26 948På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost, Buck, Flyback 350 mA SOT-23-5 100 V 7.5 V Adjustable TPS92411 - 40 C + 150 C Integrated MOSFET Reel, Cut Tape, MouseReel
onsemi LED-belysningsdrivkretsar OCTAL LED DRV SEQUENCING 2 312På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

8 Output Boost, Buck 100 mA SSOP-24EP 16 V 4.5 V 800 Hz Adjustable NCV7683 - 40 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics LED-belysningsdrivkretsar Automotive 3A single channel LED driver with integrated DC-DC converter 7 117På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 3 A HTSSOP-16 61 V 4.5 V 250 kHz to 1 MHz Adjustable ALED6001 - 40 C + 150 C Soft Start AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED-belysningsdrivkretsar 6-row 85 mA LEDs driver with boost regulator for LCD panel backlights 1 217På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

6 Output Boost 85 mA QFN-EP-24 36 V 4.5 V 250 kHz to 1 MHz 36 V ALED7707 - 40 C + 150 C Integrated MOSFET AEC-Q100 Reel, Cut Tape, MouseReel