IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Resultat: 3 894
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
Allegro MicroSystems LED-belysningsdrivkretsar AUTOMOTIVE SYNCHRONOUS BUCK LED DRIVER 7 940På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

1 Output Buck 2 A TSSOP-16 55 V 4.5 V 500 kHz 50 V ALT80600 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar 42-V automotive dual buck LED controller A 595-TPS92518QPWPTQ1 1 585På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

2 Output Buck 5 A HTSSOP-24 65 V 6.5 V 1 kHz to 2 MHz Adjustable TPS92518 - 40 C + 125 C Brightness Control/Dimming, High Output Accuracy, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED-belysningsdrivkretsar I2C/SMBus Expander w/LED Dimming 2 165På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

16 Output Boost, Buck 25 mA TSSOP-24 5.5 V 2.3 V 400 kHz Adjustable CAT9532 - 40 C + 85 C Brightness Control/Dimming Reel, Cut Tape, MouseReel
Infineon Technologies LED-belysningsdrivkretsar LITIX 1 430På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck 90 mA VQFN-48 40 V 4.5 V 200 kHz to 700 kHz 55 V - 40 C + 150 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar 1ch LED Drvr IC 2.7-5.5V VSON-8 3 607På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

1 Output Boost 30 mA VSON-8 5.5 V 2.7 V 600 kHz Adjustable BD60A00NUX - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED-belysningsdrivkretsar White LED Driver for large LCD Panels (DCDC Converter type) 3 902På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

8 Output Boost 5 mA SSOP-40 35 V 9 V 800 kHz Adjustable - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED-belysningsdrivkretsar DPAK 150MA 2 464På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz Adjustable NSI50150AD - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape
onsemi LED-belysningsdrivkretsar DPAK 350MA 2 373På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output 350 mA DPAK-3 50 V 50 V 100 Hz to 100 kHz NSI50350AD - 55 C + 175 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Lumissil LED-belysningsdrivkretsar 36-Channel LED Driver, QFN-44 (5.0mm x 5.0mm), T&R, selectable clock 34 362På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

36 Output Boost, Buck 38 mA QFN-44 5.5 V 2.7 V 400 kHz Adjustable IS31FL3236A - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED-belysningsdrivkretsar 16 Channels, 50mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface 363På lager
Min.: 1
Multipla: 1
Papprulle: 500

16 Output Boost, Buck 50 mA QFN-24 16 V 4 V 245 Hz Adjustable MP3364 - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
Renesas / Intersil LED-belysningsdrivkretsar 6-CH LED DRVR W/PWM DIM 1 447På lager
Min.: 1
Multipla: 1

6 Output Boost 50 mA 26.5 V 4.5 V 600 kHz to 1.2 MHz 45 V ISL97671A - 40 C + 85 C Brightness Control/Dimming Tube
ROHM Semiconductor LED-belysningsdrivkretsar Std PFC 1Ch 9-18V SOP18 1 962På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

1 Output Boost SOP-18 18 V 9 V 300 kHz Adjustable - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
ROHM Semiconductor LED-belysningsdrivkretsar Std PFC 1Ch 9-18V SOP18 1 777På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

1 Output Boost 2.3 mA SOP-18 18 V 9 V 300 kHz Adjustable - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 65-V 4-A boost LED driver wi 7 390På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Boost, Buck, Buck-Boost 4 A HVSSOP-12 65 V 4.5 V 100 kHz to 2.2 MHz 0 V to 63 V LP8868X-Q1 - 40 C + 125 C Non-Synchronous Multitopology Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 65-V 4-A buck-boost LED driv 3 992På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Boost, Buck, Buck-Boost 4 A HVSSOP-12 65 V 4.5 V 100 kHz to 2.2 MHz 0 V to 63 V LP8868Y-Q1 - 40 C + 125 C Non-Synchronous Multitopology Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 65-V 4-A buck LED driver wit 3 904På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Boost, Buck, Buck-Boost 4 A HVSSOP-12 65 V 4.5 V 100 kHz to 2.2 MHz 0 V to 63 V LP8868Z-Q1 - 40 C + 125 C Non-Synchronous Multitopology Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el local dimming ba 2 130På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PWM 60 mA HTSSOP-56 5.5 V 3 V 16 V TLC69627-Q1 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el local dimming ba 1 740På lager
Min.: 1
Multipla: 1

60 mA QFN-56 5.5 V 3 V 33 MHz 16 V - 40 C + 125 C
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el functional safet 2 070På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PWM 60 mA HTSSOP-56 5.5 V 3 V 16 V TLC69628-Q1 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el functional safet 3 465På lager
Min.: 1
Multipla: 1

60 mA QFN-56 5.5 V 3 V 33 MHz 16 V - 40 C + 125 C
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el local dimming ba 3 497På lager
Min.: 1
Multipla: 1

60 mA QFN-56 5.5 V 3 V 16 V - 40 C + 125 C
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el 100mA local dim 2 159På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

100 mA HTSSOP-56 5.5 V 3 V TLC69637-Q1 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el 100mA functiona 2 235På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PWM 100 mA HTSSOP-56 5.5 V 3 V 16 V TLC69638-Q1 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 48-chann el 100mA functiona 3 495På lager
Min.: 1
Multipla: 1

100 mA QFN-56 5.5 V 3 V 16 V - 40 C + 125 C
Texas Instruments LED-belysningsdrivkretsar Automotive 65V sync hronous boost contro 1 087På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Boost, Buck, PWM 2 A HTQFP-48 65 V 4.5 V 100 kHz, 1 MHz 65 V TPS92541-Q1 - 40 C + 125 C Reel, Cut Tape, MouseReel