IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Resultat: 3 889
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
ROHM Semiconductor LED-belysningsdrivkretsar CONSTANT CURRENT DRIVER IC 5 900På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost, Buck 600 mA VSON-10 20 V 5.5 V 200 Hz to 750 Hz Adjustable - 40 C + 150 C Constant Current Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar WHITE LED DRIVER FOR LARGE LCD 4 903På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 15 mA SOP-16 35 V 10.5 V 150 kHz 9 V - 40 C + 105 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED-belysningsdrivkretsar Std Buck 1Ch 9-35V DIP7AK 1 981På lager
Min.: 1
Multipla: 1

1 Output Buck DIP-7 35 V 9 V 400 kHz Adjustable - 40 C + 105 C Integrated MOSFET Tube
NXP Semiconductors LED-belysningsdrivkretsar LED DRIVR W/10 CH SW 1 107På lager
Min.: 1
Multipla: 1

10 Output Boost 80 mA QFN-32 28 V 7 V 600 kHz 8 V to 60 V MC34844 - 40 C + 105 C PWM Dimming Tray
onsemi LED-belysningsdrivkretsar DIMMABLE QUASI RESONANT 2 350På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Flyback 500 mA SOIC-8 8.8 V 8.8 V 65 kHz Adjustable NCL30082 - 40 C + 125 C Thermal Foldback Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED-belysningsdrivkretsar 6-String, Max 80mA/String, Step-Up, White LED Driver with Combined Analog and PWM Dimming 980På lager
Min.: 1
Multipla: 1
Papprulle: 500
6 Output Boost 80 mA TQFN-24 26 V 3 V 1.25 MHz 45 V MP3387A - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED-belysningsdrivkretsar 1A 80V in Buck WLED Driver 4 905På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 1 A SOIC-8 80 V 4.5 V 2 MHz Adjustable MP4688 - 40 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Allegro MicroSystems LED-belysningsdrivkretsar AUTOMOTIVE LED DRIVER 6 355På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

LY-10 A6264 Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 16 channe l Full diagnostics 7 900På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

16 Output Boost 50 mA HTSSOP-38 5.5 V 3 V 8 MHz 8 V TLC6C5716 - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar 2A LED Driver w/Inte grated NFET A 595-9 A 595-92515HVQDGQRQ1 472På lager
Min.: 1
Multipla: 1
Papprulle: 250

1 Output Buck 2 A MSOP-PowerPad-10 65 V 5.5 V 2 MHz TPS92515HV - 40 C + 125 C Brightness Control/Dimming, Integrated Switch, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED-belysningsdrivkretsar AECQ 1 993På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck 1.5 A HTSSOP-20 18 V 6 V 150 Hz to 1 kHz Adjustable - 40 C + 125 C Overvoltage Protection AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar 40V 600mA 1ch Constant Current Driver for Automotive LED Lamps 5 749På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost, Buck 600 mA VSON-10 20 V 5.5 V 200 Hz to 750 Hz Adjustable - 40 C + 150 C Constant Current Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar AECQ 7 325På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost HTSSOP-B-20 65 V 5 V 200 kHz to 2.5 MHz 65 V - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar AECQ 4 832På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 2 A HTSSOP-B-20 70 V 4.5 V 100 Hz to 2 kHz 60 V - 40 C + 125 C Thermal Shutdown AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar 24ch LED Drvr IC w/2line Serial Infce 663På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

24 Output Boost 50 mA VQFN-48 5.5 V 3 V 1.02 MHz 20 V - 40 C + 105 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED-belysningsdrivkretsar 6ch White LED Drvr for Automotive 1 955På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

6 Output Boost, Buck 720 mA HTSSOP-B-30 35 V 4.5 V 200 kHz to 2.2 MHz 40 V - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED-belysningsdrivkretsar CONTROLLER FOR LED TV BAC 2 489På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck, Flyback, SEPIC 800 mA SOIC-8 26 V 9.5 V 65 kHz Adjustable NCP1370 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 450mA 14W Constant C ur Buck LED Driver A 926-TPS92550TZX/NOPB 318På lager
Min.: 1
Multipla: 1
Papprulle: 250

1 Output Buck 450 mA TO-PMOD-7 36 V 4.5 V 400 kHz Adjustable TPS92550 - 40 C + 125 C Enable/Shutdown, Integrated Switch, Thermal Shutdown Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED-belysningsdrivkretsar 2A 1MHz to 97% Effic Sync Buck analog 737På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 Output Buck 2 A TSOT-23-6 24 V 4.2 V 1 MHz MP2410A - 40 C + 125 C Integrated MOSFET Reel, Cut Tape, MouseReel
Allegro MicroSystems LED-belysningsdrivkretsar AUTOMOTIVE SYNCHRONOUS BUCK LED DRIVER 7 940På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

1 Output Buck 2 A TSSOP-16 55 V 4.5 V 500 kHz 50 V ALT80600 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar 42-V automotive dual buck LED controller A 595-TPS92518QPWPTQ1 1 585På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

2 Output Buck 5 A HTSSOP-24 65 V 6.5 V 1 kHz to 2 MHz Adjustable TPS92518 - 40 C + 125 C Brightness Control/Dimming, High Output Accuracy, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED-belysningsdrivkretsar I2C/SMBus Expander w/LED Dimming 3 665På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

16 Output Boost, Buck 25 mA TSSOP-24 5.5 V 2.3 V 400 kHz Adjustable CAT9532 - 40 C + 85 C Brightness Control/Dimming Reel, Cut Tape, MouseReel
Infineon Technologies LED-belysningsdrivkretsar LITIX 1 430På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck 90 mA VQFN-48 40 V 4.5 V 200 kHz to 700 kHz 55 V - 40 C + 150 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar 1ch LED Drvr IC 2.7-5.5V VSON-8 3 607På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

1 Output Boost 30 mA VSON-8 5.5 V 2.7 V 600 kHz Adjustable BD60A00NUX - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
ROHM Semiconductor LED-belysningsdrivkretsar White LED Driver for large LCD Panels (DCDC Converter type) 3 902På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

8 Output Boost 5 mA SSOP-40 35 V 9 V 800 kHz Adjustable - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel