IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Resultat: 3 894
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
onsemi LED-belysningsdrivkretsar 12 Channels 60 mA LED Linear Current Driver I2C Controllable 1 740På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

12 Output Boost, Buck 60 mA SSOP-24 28 V 5 V 1.2 kHz Adjustable NCV7685 - 40 C + 150 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Torex Semiconductor LED-belysningsdrivkretsar Step up DC/DC Converter - Backlight LED Driver 2 018På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost 20 mA SOT-25-5 6 V 2.5 V 1 MHz Adjustable XC9116 - 40 C + 85 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar LED drivers with act ive power factor co A 926-LM3450AMT/NOPB 2 378På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Flyback 1.5 A TSSOP-16 20 V 8.5 V 180 Hz to 700 Hz 11.5 V LM3450 - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Thermal Shutdown Reel, Cut Tape, MouseReel
Allegro MicroSystems LED-belysningsdrivkretsar AUTOMOTIVE LED DRIVER 6 355På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

LY-10 A6264 Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 16 channe l Full diagnostics 7 900På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

16 Output Boost 50 mA HTSSOP-38 5.5 V 3 V 8 MHz 8 V TLC6C5716 - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar 2A LED Driver w/Inte grated NFET A 595-9 A 595-92515HVQDGQRQ1 472På lager
Min.: 1
Multipla: 1
Papprulle: 250

1 Output Buck 2 A MSOP-PowerPad-10 65 V 5.5 V 2 MHz TPS92515HV - 40 C + 125 C Brightness Control/Dimming, Integrated Switch, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED-belysningsdrivkretsar AECQ 1 993På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck 1.5 A HTSSOP-20 18 V 6 V 150 Hz to 1 kHz Adjustable - 40 C + 125 C Overvoltage Protection AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar 40V 600mA 1ch Constant Current Driver for Automotive LED Lamps 5 749På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost, Buck 600 mA VSON-10 20 V 5.5 V 200 Hz to 750 Hz Adjustable - 40 C + 150 C Constant Current Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar AECQ 7 325På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost HTSSOP-B-20 65 V 5 V 200 kHz to 2.5 MHz 65 V - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar AECQ 4 832På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 2 A HTSSOP-B-20 70 V 4.5 V 100 Hz to 2 kHz 60 V - 40 C + 125 C Thermal Shutdown AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar 24ch LED Drvr IC w/2line Serial Infce 663På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

24 Output Boost 50 mA VQFN-48 5.5 V 3 V 1.02 MHz 20 V - 40 C + 105 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED-belysningsdrivkretsar 6ch White LED Drvr for Automotive 1 955På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

6 Output Boost, Buck 720 mA HTSSOP-B-30 35 V 4.5 V 200 kHz to 2.2 MHz 40 V - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED-belysningsdrivkretsar CONTROLLER FOR LED TV BAC 2 489På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck, Flyback, SEPIC 800 mA SOIC-8 26 V 9.5 V 65 kHz Adjustable NCP1370 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 450mA 14W Constant C ur Buck LED Driver A 926-TPS92550TZX/NOPB 318På lager
Min.: 1
Multipla: 1
Papprulle: 250

1 Output Buck 450 mA TO-PMOD-7 36 V 4.5 V 400 kHz Adjustable TPS92550 - 40 C + 125 C Enable/Shutdown, Integrated Switch, Thermal Shutdown Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED-belysningsdrivkretsar 2A 1MHz to 97% Effic Sync Buck analog 737På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 Output Buck 2 A TSOT-23-6 24 V 4.2 V 1 MHz MP2410A - 40 C + 125 C Integrated MOSFET Reel, Cut Tape, MouseReel

STMicroelectronics LED-belysningsdrivkretsar 8 Channels LED driver with direct switch control 2 130På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

8 Output Boost, Buck 100 mA HTSSOP-16 5.5 V 3 V 850 mV to 19 V LED8102S - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar 65-V automotive 2-A shunt-PWM dimmable L A 595-92515AHVQDGQRQ1 750På lager
Min.: 1
Multipla: 1
Papprulle: 250

1 Output Buck 2 A MSOP-PowerPad-10 65 V 5.5 V 1 MHz Adjustable TPS92515AHV - 40 C + 125 C Brightness Control/Dimming, Integrated Switch, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar 1.5A Auto Constant C rnt Buck Reg A 595- A 595-LM3406HVQMHXQ1 539På lager
Min.: 1
Multipla: 1

1 Output HTSSOP-14 LM3406HV - 40 C + 150 C Adjustable Switch Frequency, Enable/Shutdown, Integrated Switch, Power Good, Soft Start, Thermal Shutdown AEC-Q100 Tube
Diodes Incorporated LED-belysningsdrivkretsar 5-Terminal ADJ LED 0.2V Driver CNTRL 5 217På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Linear SOT-353 AL8400 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED-belysningsdrivkretsar LM CURR SNK LED DRVR 100mW 50V 4 796På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Linear 1 A DFN-8, 3 x 3 50 V 50 V 260 MHz Adjustable DLD101 - 55 C + 150 C PWM Dimming Reel, Cut Tape, MouseReel
Infineon Technologies LED-belysningsdrivkretsar LIGHTING MIXED SIGNAL IC 2 686På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Flyback 250 mA 24 V 8 V 20 kHz to 150 kHz Adjustable - 40 C + 125 C Soft Start Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar For Automotive, 40V 150mA 4ch Constant Current LED Driver 2 523På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

4 Output Boost, Buck 150 mA HTSSOP-B-16 20 V 5.5 V 750 Hz Adjustable - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar Constant Current Controller for Automotive LED Lamps 2 583På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 400 mA SSOP-B-16 19 V 4.5 V 100 Hz to 5 kHz Adjustable 146 - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED-belysningsdrivkretsar LED DRIVER HTSSOP 4 422På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost HTSSOP-B-20 65 V 5 V 200 kHz to 2.5 MHz 65 V - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar AECQ 2 354På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

8 Output Buck 1 A HTSSOP-B-28 60 V 5.5 V 48 V - 40 C + 125 C Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape