IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Resultat: 3 889
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
Kinetic Technologies LED-belysningsdrivkretsar High Efficiency 4-CH LED Backlight Driver with Dual LCD Bias Power 2 936På lager
Min.: 1
Multipla: 1

4 Output Boost 150 mA WLCSP-24 5.5 V 2.9 V 100 Hz to 100 kHz KTZ8864A - 40 C + 85 C I2C/PWM Dual Dimming Control Scheme
Texas Instruments LED-belysningsdrivkretsar DLP® PMIC/LED dr iver for DLP3010 (0 A 595-DLPA3000DPFDR 115På lager
Min.: 1
Multipla: 1

3 Output Buck 6 A HTQFP-100 20 V 6 V 600 kHz Adjustable DLPA3000 0 C + 70 C Integrated MOSFET Tray

Texas Instruments LED-belysningsdrivkretsar DLP® PMIC/LED dr iver  for DLP4 A 595-DLPA3005DPFD 997På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

3 Output Buck 16 A HTQFP-100 20 V 6 V 600 kHz Adjustable DLPA3005 0 C + 70 C High Current Accuracy Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Autom Low-EMI High-P erformance 922På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

4 Output Boost 150 mA HLQFP-32 48 V 3 V 10 MHz 48 V LP8860 - 40 C + 125 C Adjustable Switch Frequency, Boost Sync, Fault Diagnostic, Hybrid Dimming, I2C Control AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar Phase Dimmable SGL S tage Boost Cntlr A A 595-TPS92561DGNR 1 579På lager
Min.: 1
Multipla: 1

1 Output Boost 2 A MSOP-PowerPad-8 42 V 6.5 V 50 kHz to 1.5 MHz TPS92561 - 40 C + 125 C Brightness Control/Dimming, Adjustable Switch Frequency, Thermal Shutdown Tube

Texas Instruments LED-belysningsdrivkretsar 12-channel automotiv e 40-V high-side LE 4 630På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

12 Output Boost, Buck 75 mA HTSSOP-24 40 V 4.5 V 32.15 MHz 5 V TPS929121 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Infineon Technologies LED-belysningsdrivkretsar LIGHTING MIXED SIGNAL IC 626På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost 700 mA DSO-16 18 V 8.5 V 1.3 MHz Adjustable ICL5102 - 40 C + 125 C Short Circuit and Thermal Protection Reel, Cut Tape
Infineon Technologies LED-belysningsdrivkretsar LITIX 5 345På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

3 Output Boost 120 mA SSOP-14 40 V 5.5 V 40 V TLD1313 - 40 C + 150 C PWM Control AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED-belysningsdrivkretsar 4 CH CONSTANT-CURRENT DRIVER 2 474På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

4 Output Boost, Buck 120 mA HTSSOP-B-28 35 V 4.5 V 200 kHz to 2.2 MHz 40 V 128 - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors LED-belysningsdrivkretsar LED DRIVR W/10 CH SW 2 351På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

10 Output Boost 80 mA QFN-32 28 V 7 V 600 kHz 8 V to 60 V MC34844 - 40 C + 105 C PWM Dimming Reel, Cut Tape, MouseReel
onsemi LED-belysningsdrivkretsar Power Ballast Duel LED Driver 1 490På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

2 Output Boost, Buck 1.6 A SSOP-36 40 V 4 V 8 MHz Adjustable NCV78763 - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape

Texas Instruments LED-belysningsdrivkretsar Automotive N-channel constant current LE A 926-LM3423Q1MH/NOPB 2 462På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck, SEPIC 5 A HTSSOP-20 75 V 4.5 V 100 kHz to 2 MHz Adjustable LM3423 - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics LED-belysningsdrivkretsar 8 Channels LED driver with direct switch control 2 130På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

8 Output Boost, Buck 100 mA HTSSOP-16 5.5 V 3 V 850 mV to 19 V LED8102S - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar 65-V automotive 2-A shunt-PWM dimmable L A 595-92515AHVQDGQRQ1 750På lager
Min.: 1
Multipla: 1
Papprulle: 250

1 Output Buck 2 A MSOP-PowerPad-10 65 V 5.5 V 1 MHz Adjustable TPS92515AHV - 40 C + 125 C Brightness Control/Dimming, Integrated Switch, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar 1.5A Auto Constant C rnt Buck Reg A 595- A 595-LM3406HVQMHXQ1 539På lager
Min.: 1
Multipla: 1

1 Output HTSSOP-14 LM3406HV - 40 C + 150 C Adjustable Switch Frequency, Enable/Shutdown, Integrated Switch, Power Good, Soft Start, Thermal Shutdown AEC-Q100 Tube
Diodes Incorporated LED-belysningsdrivkretsar 5-Terminal ADJ LED 0.2V Driver CNTRL 5 217På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Linear SOT-353 AL8400 - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies LED-belysningsdrivkretsar LIGHTING MIXED SIGNAL IC 2 686På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Flyback 250 mA 24 V 8 V 20 kHz to 150 kHz Adjustable - 40 C + 125 C Soft Start Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar Constant Current Controller for Automotive LED Lamps 2 583På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 400 mA SSOP-B-16 19 V 4.5 V 100 Hz to 5 kHz Adjustable 146 - 40 C + 125 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED-belysningsdrivkretsar AECQ 2 354På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

8 Output Buck 1 A HTSSOP-B-28 60 V 5.5 V 48 V - 40 C + 125 C Short Circuit and Thermal Protection AEC-Q100 Reel, Cut Tape
ROHM Semiconductor LED-belysningsdrivkretsar 4ch White LED Driver with Buck-Boost 5 000På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

4 Output Boost, Buck-Boost 120 mA VQFN-28 35 V 4.5 V 300 kHz Adjustable - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LED-belysningsdrivkretsar 50V 200mA 1ch Drvr 5.5-40V; HTSOP-J8 2 339På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck 200 mA HTSOP-J-8 40 V 5.5 V 100 Hz to 5 kHz Adjustable - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
Toshiba LED-belysningsdrivkretsar 16-Channel 90mA 26V LED Driver 1 674På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

16 Output Boost 90 mA HTSSOP-24 5.5 V 3 V 33 MHz 17 V TC62D722 - 40 C + 85 C Constant Current, Thermal Shutdown Reel, Cut Tape, MouseReel
onsemi LED-belysningsdrivkretsar HV HALF-BRIDGE DRIVER 2 394På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

2 Output Boost, Buck 1 A SOIC-8 20 V 10 V 25 kHz to 250 kHz Adjustable NCL30059 - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED-belysningsdrivkretsar Dual-Channel, Flash LED Driver with 2A/Ch and I2C Interface. 2 379På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
2 Output Boost 2 A WLCSP-20 5.5 V 2.7 V 1 MHz, 2 MHz, 3 MHz, 4 MHz 5 V MP3336A - 40 C + 125 C I2C Control Reel, Cut Tape
Allegro MicroSystems LED-belysningsdrivkretsar AUTOMOTIVE LED DRIVER 11 965På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

LJ-8 A6261 Reel, Cut Tape, MouseReel