IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Resultat: 3 889
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar High-Efficiency Step-Up Current Regulato 4 032På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost UMAX-10 5.5 V 2.7 V 300 kHz Adjustable MAX1698 - 40 C + 85 C Brightness Control/Dimming Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 1.5x/2x High-Efficiency White LED Charge 2 452På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Charge Pump 120 mA UMAX-10 5.3 V 2.7 V 750 kHz Adjustable MAX1910 - 40 C + 85 C Charge Pump Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 4 channel LED backlight driver with I2C 242På lager
Min.: 1
Multipla: 1

4 Output Boost, Buck, Flyback, SEPIC 130 mA 36 V 4.5 V 400 kHz to 2.2 MHz 1.25 V to 36 V - 40 C + 125 C I2C Control Tray
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Automotive Infrared LED Controller 490På lager
Min.: 1
Multipla: 1

1 Output Boost 5 A 48 V 5 V 55 V - 40 C + 125 C Tray

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 270Mbps SFP LED Driver 234På lager
Min.: 1
Multipla: 1

1 Output Boost 100 mA TQFN-24 5.5 V 2.97 V Adjustable MAX3967A - 40 C + 85 C Constant Current Tube
Texas Instruments LED-belysningsdrivkretsar Regulated 2X 1.5X S witched capacitor Wh 688På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

1 Output Charge Pump 150 mA WSON-10 5.5 V 2.8 V 725 kHz 4.5 V LM2751 - 40 C + 85 C Enable Control Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar current Regulated sw itched capacitor LE 718På lager
Min.: 1
Multipla: 1
Papprulle: 250

4 Output Charge Pump 80 mA DSBGA-14 5.5 V 2.7 V 325 kHz to 675 kHz 3.8 V LM2794 - 30 C + 85 C Analog/PWM Mixed Dimming Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Compact Sequential M ode RGB LED Driver A 926-LM3435SQX/NOPB 346På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

1 Output Flyback 2 A WQFN-40 5.5 V 2.7 V 1 MHz Adjustable LM3435 - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel
onsemi LED-belysningsdrivkretsar 3PH BOOST CONTROLLER SPI 4 998På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

1 Output Boost 50 mA QFNW-24 3.5 V 3.1 V 7 MHz to 13 MHz 3.135 V to 3.465 V NCV78703 - 45 C + 155 C Reel, Cut Tape

onsemi LED-belysningsdrivkretsar NCV78713MW0AR2G L713-NAA 4 000På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

Reel, Cut Tape

Monolithic Power Systems (MPS) LED-belysningsdrivkretsar 6-Channel, 50V Boost WLED Driver 393På lager
Min.: 1
Multipla: 1
Papprulle: 500

6 Output Boost 45 mA TQFN-24 26 V 3 V 625 kHz, 1.25 MHz 50 V MP3387L - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED-belysningsdrivkretsar 2A 1MHz to 97% Effic Sync Buck analog 358På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 Output Buck 2 A TSOT-23-6 24 V 4.2 V 1 MHz MP2410 - 40 C + 125 C Integrated MOSFET Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED-belysningsdrivkretsar 24V WLED Driver 27På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 Output Boost 1.3 A QFN-8 6 V 2.5 V 2.2 MHz 24 V MP3304 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED-belysningsdrivkretsar Step-up White LED Driver 2 150På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

1 Output Boost 1.3 A QFN-14 6 V 2.5 V 2.2 MHz 36 V MP3308 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) LED-belysningsdrivkretsar 7V-5.5V Program Fsw White LED Driver 259På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 Output Boost 1.6 A TSOT-23-8 5.5 V 2.7 V 2.22 MHz 35 V MP3307 - 40 C + 125 C Thermal Shutdown Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED-belysningsdrivkretsar 4.5V-28Vin, 4-Channe l Boost WLED Contro 476På lager
Min.: 1
Multipla: 1
Papprulle: 500
4 Output Boost 350 mA SOIC-16 28 V 4.5 V 540 kHz Adjustable MP3398L - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape
Kinetic Technologies LED-belysningsdrivkretsar LED Lighting Drivers 4-Channel RGBW Driver, I2C, 1.5x1.5mm TDFN 3 759På lager
Min.: 1
Multipla: 1
Papprulle: 6 000

4 Output Constant Current 24 mA UTDFN-8 5.5 V 2.7 V - 40 C + 85 C Reel, Cut Tape

Diodes Incorporated LED-belysningsdrivkretsar 350mA WHITE LED DVR 219På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Linear 350 mA 5.5 V 3.6 V Adjustable PAM28 - 40 C + 85 C Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED-belysningsdrivkretsar 2A Boost WLED Driver Phone camera flash 197På lager
3 000Förväntad 2026-05-21
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost 2 A WLCSP-9 5.5 V 2.7 V 4 MHz MP3331 - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel

Diodes Incorporated LED-belysningsdrivkretsar Transistor LED Driver 1 714På lager
6 000Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Linear 100 mA SOT-26-6 40 V 1.4 V 25 kHz 40 V - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
onsemi LED-belysningsdrivkretsar SOT223 30mA 15% CCR 120På lager
2 000Förväntad 2026-10-02
Min.: 1
Multipla: 1
Papprulle: 1 000

1 Output Boost, Buck 30 mA SOT223-4 45 V 45 V 1 MHz Adjustable NSI45030Z - 55 C + 150 C Constant Current Reel, Cut Tape
Monolithic Power Systems (MPS) LED-belysningsdrivkretsar 6 LED, 2.6 - 6Vin Switch Driver 492På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 Output Boost 20 mA TSOT-23-6 6 V 2.5 V 1.3 MHz 2.5 V to 25 V MP1518 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED-belysningsdrivkretsar 6 LED, 2.5 - 36Vin Switch Driver 110På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 Output Boost 20 mA QFN-6 36 V 2.7 V MP1528 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) LED-belysningsdrivkretsar TRIAC Dimmable, Primary Side Control Offline LED Controller with Active PFC 340På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 Output MSOP-10 27 V 11 V - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED-belysningsdrivkretsar 36V, 3A Synchronous BuckAutomotive IR LED DriverAEC-Q100 Qualified 376På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 Output Buck 3 A QFN-13 36 V 4 V 2.2 MHz - 40 C + 125 C Dimming AEC-Q100 Reel, Cut Tape