Texas Instruments LED-belysningsdrivkretsar

Resultat: 1 095
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
Texas Instruments LED-belysningsdrivkretsar 9-channel RGB/White LED driver with inte A 926-LP5523TM/NOPB 2 526På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

9 Output Charge Pump 25.5 mA DSBGA-25 5.5 V 2.7 V 1.25 MHz Adjustable LP5523 - 30 C + 85 C I2C Control, Charge Pump Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive 3-channel constant-current a 130På lager
Min.: 1
Multipla: 1

3 Output PWM 2 A HTQFP-48 65 V 4.5 V 100 kHz to 1.2 MHz 0 V to 61 V TPS92530 - 40 C + 125 C Fault Detection, LED Open Detection, Precision Dimming Control, Thermal Error Flag, Thermal Shutdown

Texas Instruments LED-belysningsdrivkretsar 65-V automotive 2-A shunt-PWM dimmable L A 595-TPS92515HVQDGQTQ 1 034På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 2 A MSOP-PowerPad-10 65 V 5.5 V 2 MHz Adjustable TPS92515HV - 40 C + 125 C Brightness Control/Dimming, Integrated Switch, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar 1.5A Auto Constant C rnt Buck Reg A 595- A 595-LM3406HVQMHQ1 2 667På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 1.5 A HTSSOP-14 75 V 6 V 10 kHz to 1 MHz Adjustable LM3406HV - 40 C + 150 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive low-EMI h igh-performance 4-c 463På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

4 Output Boost 150 mA HLQFP-32 48 V 3 V 10 MHz 48 V LP8860 - 40 C + 125 C Adjustable Switch Frequency, Boost Sync, Fault Diagnostic, Hybrid Dimming, I2C Control AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive display L ED-backlight with f 2 872På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

4 Output Boost, SEPIC 150 mA VQFN-32 48 V 3 V 100 kHz to 2.2 MHz 48 V LP8864S - 40 C + 125 C PWM Dimming, I2C Control Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive display L ED-backlight driver 1 090På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

6 Output Boost, SEPIC 200 mA VQFN-32 48 V 3 V 100 kHz to 2.2 MHz 48 V LP8866 - 40 C + 125 C PWM Dimming, I2C Control Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Automotive display L ED-backlight with s 1 769På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

6 Output Boost, SEPIC 150 mA VQFN-32 48 V 3 V 100 kHz to 2.2 MHz 48 V LP8866S - 40 C + 125 C PWM Dimming, I2C Control Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar Automotive 12-bit co nstant-current sink 1 917På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

12 Output Boost 75 mA HTSSOP-28 5.5 V 3 V 10 MHz 7 V TLC6C5712 - 40 C + 125 C Dot Correction, LED Open Detection, PWM Control AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Boost/SEPIC high dim ming performance LE 4 702På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

6 Output Boost, SEPIC 200 mA QFN-32 48 V 3 V 100 kHz to 2.2 MHz 48 V TPS92391 - 40 C + 125 C I2C Control, PWM Control Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar 42-V Dual buck LED c ontroller with SPI A 595-TPS92518PWPT 1 285På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

2 Output Buck 5 A HTSSOP-24 42 V 6.5 V 1 kHz to 2 MHz Adjustable TPS92518 - 40 C + 125 C Brightness Control/Dimming, High Output Accuracy, Thermal Shutdown Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar Automotive 2-A dual synchronous buck LED 2 163På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

2 Output Buck 2 A HTSSOP-32 65 V 4.5 V 385 kHz to 2.1 MHz 65 V TPS92519 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 150-mA single-channe l linear LED driver 4 379På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost, Buck 150 mA SOT-23-5 40 V 4.5 V 200 Hz to 2 kHz 40 V TPS92612 - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar 8-ChanLinear LED Dri ver 1 801På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

8 Output Boost, Buck 70 mA HTSSOP-20 40 V 5 V Adjustable TPS92638 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar 12-Channel high-brig htness LED matrix m 2 612På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

12 Output Boost, Buck HTQFP-48 60 V 4.5 V Adjustable TPS92662A - 40 C + 125 C Fault Detection, Fault Diagnostic, Hybrid Dimming/Phase Shift, I2C Control, Integrated Switch Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Dual channel constan t-Voltage and const 1 151På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

2 Output Boost, Buck, Flyback, SEPIC 5 A VQFN-32 65 V 4.5 V 100 kHz to 700 kHz Adjustable TPS92682 - 40 C + 125 C Adjustable Switch Frequency, Synchronization Pin, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar PFET Buck Cntlr A 92 6-LM3409QMYX/NOPB A A 926-LM3409QMYX/NOPB 1 388På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

1 Output Buck 5 A MSOP-PowerPad-10 42 V 6 V 300 kHz to 1 MHz Adjustable LM3409 - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Precision Dimming Control, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar Automotive Simple N- channel controller A 926-LM3429Q1MH/NOPB 5 469På lager
2 500Förväntad 2026-04-16
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck, SEPIC 5 A HTSSOP-14 75 V 4.5 V 100 kHz to 2 MHz Adjustable LM3429 - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Thermal Shutdown AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar 2-Ch Individual Dimm able LED Dvr A 595- A 595-LM3492HCMHX/NOPB 54På lager
Min.: 1
Multipla: 1

2 Output Boost 50 mA to 250 mA HTSSOP-20 65 V 4.5 V 200 kHz to 1 MHz Adjustable LM3492HC - 40 C + 125 C Adjustable Switch Frequency, Enable/Shutdown, Soft Start, Thermal Shutdown Tube
Texas Instruments LED-belysningsdrivkretsar High efficiency whit e LED driver with p A 595-LM3530TMX40/NOPB 343På lager
Min.: 1
Multipla: 1
Papprulle: 250

1 Output Boost 30 mA DSBGA-12 5.5 V 2.7 V 500 kHz 40 V LM3530 - 30 C + 85 C I2C Control, PWM Control Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Complete lighting so lution A 595-LM3533 A 595-LM3533TMX40ANOPB 250På lager
Min.: 1
Multipla: 1
Papprulle: 250

7 Output Boost, Charge Pump 30 mA DSBGA-20 5.5 V 2.7 V 500 kHz to 1 MHz 40 V LM3533 - 40 C + 125 C PWM Dimming, Overvoltage Protection Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Flash LED Dvr Auto V f & ESR Detection A A 595-LM3550SPX/NOPB 370På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

1 Output Charge Pump 5 A UQFN-20 5.5 V 2.7 V 1 MHz 5.3 V LM3550 - 30 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar LIGHTING DISPLAY IC 335På lager
Min.: 1
Multipla: 1
Papprulle: 250

2 Output Boost 1 A DSBGA-16 5.5 V 2.5 V 2 MHz Adjustable LM3560 - 40 C + 85 C I2C Control, OVP Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar LIGHTING DISPLAY IC 3 000På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

2 Output DSBGA-16 LM3560 - 40 C + 85 C I2C Control, Input/Output Isolation, LED Thermal Monitor, Load Disconnect During Shutdown, OVP Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar SynchBst1LEDFlshDrvr 1.5A HighSideEvalMo 139På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Boost 1.5 A DSBGA-8 5.5 V 2.5 V 2 MHz, 4 MHz Adjustable LM36010 - 40 C + 85 C I2C Control, OVP Reel, Cut Tape, MouseReel