Analog Devices Inc. LED-belysningsdrivkretsar

Resultat: 892
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
Analog Devices LED-belysningsdrivkretsar 100VIN, 100VOUT LED Cntr 111På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 2MHz, High-Brightness LED Drivers with I 2 309På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 350 mA SOIC-Narrow-8 65 V 6 V 2 MHz Adjustable MAX16822A - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Programmable, Four-String HB LED Driver 110På lager
Min.: 1
Multipla: 1

4 Output Boost, SEPIC 15 mA TQFN-EP-32 24 V 4.75 V 100 kHz to 1 MHz Adjustable MAX16826 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Sequential Turn Controller 950På lager
Min.: 1
Multipla: 1

6 Output Buck 750 mA TQFN-20 60 V 4 V 16.384 MHz 1.71 V to 1.89 V - 40 C + 125 C PWM Dimming, Open LED Protection Tray
Analog Devices LED-belysningsdrivkretsar 60VIN LED Cntr w/ Int PWM Gen 177På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 60 V 4.5 V 100 kHz to 1 MHz 100 V LT3761 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar I2C Multidisplay LED Cntr 182På lager
Min.: 1
Multipla: 1

11 Output Charge Pump 400 mA QFN-24 4.5 V 2.7 V 960 kHz Adjustable LTC3206 - 40 C + 85 C I2C Control Tube

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 180mA, 1x/2x, White LED Charge Pump in 3 2 465På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

3 Output Charge Pump 180 mA TDFN-10 5.5 V 2.7 V 1 MHz Adjustable MAX1574 - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Buck Controller for High Pow 1 151På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 2 A TQFN-16 65 V 4.5 V 1 MHz Adjustable MAX20078 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 4.5A Mono LED Drvrs w/ True Color PWM Di 93På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 4.2 A TSSOP-16 36 V 2.8 V 200 kHz to 2.25 MHz 42 V LT3478 - 40 C + 125 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar High-Voltage, Linear High-Brightness LED 4 763På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck 100 mA TDFN-6 40 V 5 V 10 kHz Adjustable MAX16839 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Buck and Buck-Boost LED Driv 248På lager
Min.: 1
Multipla: 1

1 Output Buck, Buck-Boost 20 mA TSSOP-16 36 V 5 V 400 kHz 4.7 V to 5.3 V MAX25610x - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Automotive High Voltage LED 196På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 5 A 48 V 5 V 200 kHz to 2.2 MHz 4.875 V to 5.125 V MAX25612 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Tube
Analog Devices LED-belysningsdrivkretsar 40VIN, 75VOUT LED Cntrs 1 857På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar Charge Pump based Backlight Controller 1 433På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

7 Output 60 mA LFCSP-20 ADP8861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 3x Out LED Drvr w/ 3000:1 PWM Dimming 89På lager
Min.: 1
Multipla: 1

3 Output Boost, Buck, Buck-Boost 600 mA TSSOP-28 30 V 3 V 330 kHz to 2.1 MHz Adjustable LT3492 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 2-String 60mA, 2MHz Step-Up LED Driver with 2 Current Matching 177På lager
Min.: 1
Multipla: 1

2 Output Boost 60 mA DFN-12 40 V 2.9 V 2 MHz LT3909 - 40 C + 125 C Internal Schottky Diode Tube
Analog Devices LED-belysningsdrivkretsar 1x Cell 350mA LED Drvr 202På lager
Min.: 1
Multipla: 1

1 Output Boost 350 mA DFN-8 3.2 V 1 V 1.3 MHz 2.8 V to 4 V LTC3490 - 40 C + 85 C Shutdown Function Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 2MHz, High-Brightness LED Drivers with I 1 326På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 700 mA SOIC-Narrow-8 65 V 6 V 2 MHz Adjustable MAX16832C - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 2A Synchronous Buck LED Driver with Inte 2 445På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 2 A TSSOP-14 65 V 4.5 V 400 kHz MAX20050x - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Buck Controller for High Pow 1 804På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 2 A TQFN-16 65 V 4.5 V 1 MHz MAX20078 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Boost with Synchronous Buck 354På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 30 A TQFN-32 36 V 4.5 V 200 kHz to 2.2 MHz 4.9 V to 5.1 V MAX25601 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Tray

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Automotive IR LED Driver for Driver Moni 411På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 10 A 36 V 4.5 V 2.1 MHz 35 V - 40 C + 125 C Automotive Infrared LED/VCSEL Tray
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Six-String White LED Driver with Active 150På lager
Min.: 1
Multipla: 1

6 Output Boost 27 mA TQFN-EP-20 26 V 4.5 V 1 MHz Adjustable MAX8790A - 40 C + 85 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Highest Efficiency Supply for 2 to 6 Ser 1 194På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost 25 mA TDFN-8 5.5 V 2.6 V 750 kHz 26 V MAX8901A - 40 C + 85 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 4.5A Mono LED Drvrs w/ True Color PWM Di 180På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 4.2 A TSSOP-16 36 V 2.8 V 200 kHz to 2.25 MHz 42 V LT3478 - 40 C + 125 C PWM Dimming, Open LED Protection Tube