Analog Devices Inc. LED-belysningsdrivkretsar

Resultat: 892
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
Analog Devices / Maxim Integrated MAX25512ATG/V+T
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 4ch, 120mA, highly i ntegrated LED Drive 2 420På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

4 Output Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 40VIN, 75VOUT LED Cntrs 195På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output 10 A QFN-16 LT3755 Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 110V LED Cntr w/ SS Freq Mod 33På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

1 Output 10 A TSSOP-28 LT3795 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated High-Voltage LED Driver with 10På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, SEPIC 2 A TQFN-28 76 V 5.5 V 125 kHz to 500 kHz Adjustable MAX16812 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated, 4-Channel, High-Brightness L 150På lager
Min.: 1
Multipla: 1

4 Output Boost, SEPIC 150 mA TQFN-20 40 V 4.75 V 200 kHz to 2 MHz Adjustable MAX16813 - 40 C + 125 C PWM Dimming, Open LED Protection Tray
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated, 2-Channel, High-Brightness L 61På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

2 Output Boost, Buck, SEPIC 150 mA TQFN-20 40 V 4.75 V 200 kHz to 2 MHz 4.75 V to 5.25 V MAX16838 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Automotive Low Input Voltage I2C 4-Chann 10På lager
Min.: 1
Multipla: 1

4 Output Boost 150 mA TQFN-CU-24 36 V 2.5 V 400 kHz to 2.2 MHz Adjustable - 40 C + 125 C I2C Control Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Buck and Buck-Boost LED Driv 28På lager
Min.: 1
Multipla: 1

1 Output Buck, Buck-Boost 35 mA 36 V 5 V 2.2 MHz 4.7 V to 5.3 V MAX25610x - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Buck and Buck-Boost LED Driv 64På lager
Min.: 1
Multipla: 1

1 Output Buck, Buck-Boost 20 mA 36 V 5 V 400 kHz 4.7 V to 5.3 V MAX25610x - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Tube
Analog Devices LED-belysningsdrivkretsar 36V, 2A Synchronous Buck-Boost Converter and LED Driver
4 700Förväntad 2026-04-27
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output QFN-28 LT3942 Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar Charge Pump Driver LCD LED Backlights IC
1 485Förväntad 2026-04-02
Min.: 1
Multipla: 1
Papprulle: 1 500

6 Output Charge Pump 30 mA LFCSP-16 5.5 V 2.6 V 100 Hz to 200 kHz 5.5 V ADM8845 - 40 C + 85 C Shutdown Function Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 1A Sync Buck-Boost Hi C LED Drvr
3 574Förväntad 2026-05-05
Min.: 1
Multipla: 1

1 Output Boost, Buck 1 A DFN-10 5.5 V 2.7 V 1 MHz 5.15 V LTC3454 - 40 C + 85 C Soft Start Tube

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Automotive IR LED Driver for Driver Moni
977Förväntad 2026-04-15
Min.: 1
Multipla: 1

1 Output Boost, Buck 10 A 36 V 4.5 V 2.1 MHz 35 V MAX25614 - 40 C + 125 C Automotive Infrared LED/VCSEL Tray
Analog Devices LT3744IUHE#PBF
Analog Devices LED-belysningsdrivkretsar Hi C Sync Buck LED Drvr
604Förväntad 2026-04-07
Min.: 1
Multipla: 1

3 Output Buck 40 A QFN-36 36 V 3.3 V 1 MHz Adjustable LT3744 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 60VIN LED Cntr w/ Int PWM Gen
111Förväntad 2026-04-14
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 60 V 4.5 V 100 kHz to 1 MHz 100 V LT3761 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 60V, 1.5A LED Drvr w/ Exp Scale Dimming
148Förväntad 2026-03-10
Min.: 1
Multipla: 1

1 Output 20 mA MSOP-16 60 V 3 V LT3950 - 40 C + 150 C Tube
Analog Devices LED-belysningsdrivkretsar 60V 1A Simple LED Driver - 330kHz Versio
273Förväntad 2026-04-22
Min.: 1
Multipla: 1

1 Output Buck 1.2 A QFN-16 60 V 6.5 V 2 MHz LT8374 - 40 C + 150 C AEC-Q100 Tube
Analog Devices LED-belysningsdrivkretsar 60V Sync 4-Switch Buck-Boost LED Cntr w/
146Förväntad 2026-08-06
Min.: 1
Multipla: 1

1 Output Boost, Buck 2 A QFN-28 60 V 4 V 150 kHz to 650 kHz 60 V LT8391 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar Hi C 4x Out LED Drvr
104Förväntad 2026-06-30
Min.: 1
Multipla: 1

4 Output Boost, Buck 1 A QFN-38 16 V 2.8 V 200 kHz to 2 MHz 2.2 V to 36 V LT3476 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar White LED Current Regulator with 1x/1.5x 20 000Tillgänglig mängd i lager
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

1 Output TQFN-16 5.5 V 2.7 V MAX1570 - 40 C + 85 C Reel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 480mA White LED 1x/1.5x/2x Charge Pump f 2 500Tillgänglig mängd i lager
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

1 Output TQFN-24 5.5 V 2.7 V MAX1576 - 40 C + 85 C Reel

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Complete Bias and White LED Power Suppli 2 500Tillgänglig mängd i lager
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

4 Output TQFN-24 5.5 V 2.7 V MAX1579 - 40 C + 85 C Reel

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated, 4-Channel, High-Brightness L 5 575Tillgänglig mängd i lager
Min.: 1
Multipla: 1

4 Output Boost, SEPIC 150 mA TSSOP-20 40 V 4.75 V 200 kHz to 2 MHz Adjustable MAX16813 - 40 C + 125 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated, 4-Channel, High-Brightness L 8 921Tillgänglig mängd i lager
Min.: 1
Multipla: 1

4 Output Boost, SEPIC 150 mA TSSOP-20 40 V 4.75 V 200 kHz to 2 MHz Adjustable MAX16813 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Integrated, 4-Channel, High-Brightness L 5 130Tillgänglig mängd i lager
Min.: 1
Multipla: 1

4 Output Boost, SEPIC 150 mA TSSOP-20 40 V 4.75 V 200 kHz to 2 MHz Adjustable MAX16813 - 40 C + 125 C PWM Dimming, Open LED Protection Tube