LED-belysningsdrivkretsar

Resultat: 892
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 2A Synchronous Buck LED Driver with Inte 1 098På lager
Min.: 1
Multipla: 1

1 Output Buck 2 A TSSOP-14 65 V 4.5 V 400 kHz 4.875 V to 5.125 V MAX20050x - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Automotive High Voltage LED Controller 431På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, SEPIC 55 mA TQFN-20 65 V 5 V 200 kHz to 2.2 MHz 65 V MAX20090B - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Tube

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar 4 channel LED backlight driver with I2C 937På lager
Min.: 1
Multipla: 1

4 Output Boost, Buck, Flyback, SEPIC 130 mA TQFN-24 36 V 4.5 V 400 kHz to 2.2 MHz 1.25 V to 36 V MAX20444 - 40 C + 125 C I2C Control Tray
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Ultra-Efficient Charge Pumps for Six Whi 4 894På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

6 Output Charge Pump 24 mA TQFN-16 5.5 V 2.7 V 1 MHz 5 V MAX8647 - 40 C + 85 C Charge Pump Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 2x 1.3A White LED Boost Convs w/ Wide Di 922På lager
Min.: 1
Multipla: 1

2 Output Boost 1.3 A TSSOP-16 24 V 2.5 V 2.5 MHz Adjustable LT3486 - 40 C + 85 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar Full-Featured LED Drvr w/ 1.5A Switch C 252På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost 1.5 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 48V Buck Mode LED Driver in SC70 and 2mm 2mm DFN 3 610På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 Output Buck 50 mA DFN-6 55 V 4.5 V 850 kHz 55 V LT3590 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 6-String 30mA LED Driver with 1.5 Current Matching 2 015På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

6 Output Boost 30 mA QFN-24 30 V 3.2 V 200 kHz to 2.5 MHz 44 V LT3598 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar Hi C Sync Buck LED Drvr w/ Three-State C 190På lager
Min.: 1
Multipla: 1

1 Output Buck 20 A TSSOP-28 36 V 6 V 200 kHz to 1 MHz Adjustable LT3743 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 100VIN, 100VOUT LED Cntr 1 385På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 100VIN, 100VOUT LED Cntr 908På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 60V 4-Switch Sync Buck-Boost LED Drvr Cn 1 266På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 3 A TSSOP-EP-38 60 V 4.7 V 200 kHz to 700 kHz 60 V LT3791 - 40 C + 125 C PWM Dimming, Open LED Protection Tube

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar High-Voltage, Three-Channel Linear High- 717På lager
Min.: 1
Multipla: 1

3 Output Boost 150 mA TSSOP-16 28 V 6.5 V 5 kHz 36 V MAX16824 - 40 C + 125 C PWM Dimming Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Buck Controller for High Pow 610På lager
Min.: 1
Multipla: 1

1 Output Buck 2 A TQFN-16 65 V 4.5 V 1 MHz Adjustable MAX20078 - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Buck Controller for High Pow 1 042På lager
Min.: 1
Multipla: 1

1 Output Buck 2 A TSSOP-16 65 V 4.5 V 1 MHz Adjustable MAX20078 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar RGB LED Drvr & Ch Pump 2 010På lager
Min.: 1
Multipla: 1
Papprulle: 500

3 Output Charge Pump 25 mA DFN-12 5.5 V 2.7 V 900 kHz 5.1 V LTC3212 - 40 C + 85 C Soft Start Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 2x Full Function White LED Boost Conv w/ 488På lager
Min.: 1
Multipla: 1

2 Output Boost 2.5 mA DFN-10 24 V 2.7 V 2 MHz 39.5 V LT3466 - 40 C + 85 C Internal Schottky Diode Tube
Analog Devices LED-belysningsdrivkretsar Full-Featured LED Drvr w/ 2.3A Switch C 274På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost 2.3 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 4-String 120mA LED Driver with 1.5 Current Matching 1 397På lager
Min.: 1
Multipla: 1

4 Output Boost 120 mA QFN-32 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 40VIN, 75VOUT LED Cntrs 754På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 1x Cell 350mA LED Drvr 394På lager
Min.: 1
Multipla: 1

1 Output Boost 350 mA SOIC-8 3.2 V 1 V 1.3 MHz 2.8 V to 4 V LTC3490 - 40 C + 85 C Shutdown Function Tube

Analog Devices LED-belysningsdrivkretsar Module Boost LED Drvr & C Source 170På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost 350 mA LGA-77 30 V 3 V 250 kHz to 2 MHz 2 V to 32 V LTM8042 - 40 C + 125 C PWM Dimming, Open LED Protection Tray
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Programmable, Four-String HB LED Driver 2 500På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

4 Output TQFN-EP-32 MAX16826 Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar White LED Drvr in SC70 w/ Int Schottky 2 000På lager
Min.: 1
Multipla: 1
Papprulle: 500

1 Output Boost 2 mA DFN-6 12 V 2.5 V 2.3 MHz 27 V LT3491 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar Improved LT3952; 60V/4A Boost LED Driver 1 713På lager
Min.: 1
Multipla: 1

1 Output Boost 4 A TSSOP-28 42 V 3 V 200 kHz to 3 MHz 60 V LT3952 - 40 C + 150 C PWM Dimming, Open LED Protection Tube