IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Resultat: 3
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Serie Minsta drifttemperatur Maximal drifttemperatur Förpackning
Texas Instruments LED-belysningsdrivkretsar 11 x 18 high-current LED matrix driver w 2 356På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

11 Output 1.8 A VQFN-40 5.5 V 2.7 V 125 kHz LP5860T - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 6 x 18 high-current LED matrix driver wi 2 911På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

6 Output 1.8 A VQFN-40 5.5 V 2.7 V 125 kHz LP5866T - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 8 x 18 high-current LED matrix driver wi 934På lager
3 000Förväntad 2026-04-27
Min.: 1
Multipla: 1
Papprulle: 3 000

1.8 A VQFN-40 5.5 V 2.7 V 125 kHz LP5868T - 40 C + 85 C Reel, Cut Tape, MouseReel