Kingbright LED-skärmar & tillbehör

Resultat: 479
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Displaytyp Antal siffror Teckenstorlek Modulstorlek - B x H x D Belysningsfärg Våglängd Konfiguration Ljusintensitet If - Framström Vf - Framspänning Maximal drifttemperatur Minsta drifttemperatur Monteringsstil Serie Förpackning
Kingbright LED-skärmar & tillbehör .7" 5X7 DOT MATRIX GRN LED DISPLAY 1 957På lager
Min.: 1
Multipla: 1

5 x 7 Dot Matrix 1 Digit 0.7 in Green 574 nm Common Anode 38000 ucd 20 mA 2.1 V + 85 C - 40 C
Kingbright LED-skärmar & tillbehör 1.8" RED LED DISPLAY 256På lager
Min.: 1
Multipla: 1

LED Displays 1.8 in Common Anode SA18-11
Kingbright LED-skärmar & tillbehör Double Red 630nm Common Anode 743På lager
Min.: 1
Multipla: 1
Papprulle: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Red 630 nm Common Anode 30000 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED-skärmar & tillbehör Double Red 630nm Common Cathode 963På lager
1 200Förväntad 2026-03-23
Min.: 1
Multipla: 1
Papprulle: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Red 650 nm Common Cathode 30 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED-skärmar & tillbehör AlphaNum Green 570nm Common Anode 2 052På lager
Min.: 1
Multipla: 1
Papprulle: 400

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Green 570 nm Common Anode 11000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED-skärmar & tillbehör AlphaNum Yel 590nm Common Anode 3 600På lager
Min.: 1
Multipla: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Yellow 590 nm Common Anode 46000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT
Kingbright LED-skärmar & tillbehör AlphaNum Green 570nm Common Cathode 2 177På lager
Min.: 1
Multipla: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Green 574 nm Common Cathode 11000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT
Kingbright LED-skärmar & tillbehör GREEN DIFFUSED 1 DIGIT 1 420På lager
Min.: 1
Multipla: 1
Papprulle: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Green 568 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED-skärmar & tillbehör Single Red 630nm Common Anode 1 470På lager
Min.: 1
Multipla: 1
Papprulle: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Red 630 nm Common Anode 30400 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED-skärmar & tillbehör Single Green 570nm Common Anode 1 259På lager
Min.: 1
Multipla: 1
Papprulle: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 574 nm Common Anode 12000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED-skärmar & tillbehör .3" SINGLE DIGIT RED 1 288På lager
400Förväntad 2026-03-09
Min.: 1
Multipla: 1
Papprulle: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 630 nm Common Anode 26000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED-skärmar & tillbehör Single Red 630nm Common Anode 1 687På lager
Min.: 1
Multipla: 1
Papprulle: 200

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 16.8 mm x 28 mm x 3.75 mm Red 630 nm Common Anode 47000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED-skärmar & tillbehör Single Red 630nm Common Anode 1 990På lager
Min.: 1
Multipla: 1
Papprulle: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Red 630 nm Common Anode 44000 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED-skärmar & tillbehör 0.56" SINGLE DIGIT RED SMD LED DISPLAY 2 000På lager
Min.: 1
Multipla: 1
Papprulle: 400

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 12.5 mm x 20 mm x 2.4 mm Red 645 nm Common Anode 76000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED-skärmar & tillbehör Single Red 630nm Common Cathode 1 279På lager
Min.: 1
Multipla: 1
Papprulle: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Red 630 nm Common Cathode 30400 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED-skärmar & tillbehör Red 627nm Single Common Cathode 1 400På lager
Min.: 1
Multipla: 1
Papprulle: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 625 nm Common Cathode 4210 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED-skärmar & tillbehör Single Red 630nm Common Cathode 1 553På lager
Min.: 1
Multipla: 1
Papprulle: 400

7 Segment 1 Digit 0.56 in 20 mA SMD/SMT Reel, Cut Tape
Kingbright LED-skärmar & tillbehör Tri Green 568nm Common Anode 1 978På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Green 565 nm Common Anode 8600 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör HI EFF RED DIFFUSED 3 DIGIT 605På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Red 625 nm Common Cathode 6400 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör .5" RED LED DISPLAY 1 097På lager
Min.: 1
Multipla: 1

Tube
Kingbright LED-skärmar & tillbehör .8" SINGLE DIGIT RED LED DISPLAY 1 207På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 0.8 in Red 645 nm Common Anode 61000 ucd 20 mA 1.95 V + 85 C - 40 C Tube
Kingbright LED-skärmar & tillbehör 1" SINGLE DIGIT RED LED DISPLAY 816På lager
Min.: 1
Multipla: 1

LED Displays 1 Digit 1 in Common Anode
Kingbright LED-skärmar & tillbehör 1" SINGLE DIGIT RED LED DISPLAY 649På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Red 630 nm Common Anode 260000 ucd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED-skärmar & tillbehör 1" SIGNLE DIGIT YEL LED DISPLAY 956På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 14 mm x 25.4 mm 24 mm x 34 mm x 10.5 mm Yellow 590 nm Common Anode 400 mcd 10 mA 1.95 V + 85 C - 40 C Through Hole
Kingbright LED-skärmar & tillbehör HI EFF RED DIFFUSED 1 DIGIT 1 251På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 22 mm x 38.1 mm 33.15 mm x 47 mm x 12.5 mm Red 625 nm Common Anode 16000 ucd 10 mA 4 V + 85 C - 40 C Through Hole Tube