Common Cathode LED-skärmar & tillbehör

Resultat: 595
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Displaytyp Antal siffror Teckenstorlek Modulstorlek - B x H x D Belysningsfärg Våglängd Konfiguration Ljusintensitet If - Framström Vf - Framspänning Maximal drifttemperatur Minsta drifttemperatur Monteringsstil Serie Förpackning
Kingbright LED-skärmar & tillbehör AlphaNum Grn 568nm Common Cathode 259På lager
Min.: 1
Multipla: 1

LED Displays 16 Segment 1 Digit 10.9 mm x 20.32 mm 20 mm x 27.7 mm x 10 mm Green 568 nm Common Cathode 8200 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED-skärmar & tillbehör Single Green 568nm Common Cathode 24På lager
270Förväntad 2026-08-31
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 0.4 in 9.8 mm x 18.75 mm x 5.08 mm Green 568 nm Common Cathode 12000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
LITEON LED-skärmar & tillbehör 1-DIG Green CCRHD 900På lager
Min.: 1
Multipla: 1

7 Segment 1 Digit 0.36 in Green 565 nm Common Cathode 2000 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
Kingbright LED-skärmar & tillbehör GREEN DIFFUSED 1 DIGIT 231På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 0.39 in 10 mm x 13 mm x 7 mm Green 568 nm Common Cathode 6400 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
LITEON LED-skärmar & tillbehör 1-DIG Green CCRHD 1 940På lager
1 302Förväntad 2026-08-19
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Green 572 nm Common Cathode 850 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
Kingbright LED-skärmar & tillbehör Single Red 630nm Common Cathode 347På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 16.8 mm x 28 mm x 3.75 mm Red 630 nm Common Cathode 47000 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Tube
Kingbright LED-skärmar & tillbehör .8" 7-SEGMENT YEL LED DISPLAY 540På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 20 mm x 27.7 mm x 8.4 mm Yellow 590 nm Common Cathode 55 mcd 10 mA 1.95 V + 85 C - 40 C Through Hole Bulk
Kingbright LED-skärmar & tillbehör Dual Red 625nm Common Cathode 1 034På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 2 Digit 4 mm x 7.62 mm 15.5 mm x 15 mm x 7 mm Red 625 nm Common Cathode 3100 ucd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED-skärmar & tillbehör AlphaNum Red 625nm Common Cathode 119På lager
Min.: 1
Multipla: 1

LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Red 625 nm Common Cathode 3700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
LITEON LED-skärmar & tillbehör 1-DIG Green CCRHD 1 815På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 5.54 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.08 mm Green 569 nm Common Cathode 2200 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Kingbright LED-skärmar & tillbehör Dot Matrix Grn 568nm Common Cathode 191På lager
Min.: 1
Multipla: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Green 565 nm Common Cathode 15000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED-skärmar & tillbehör Single Red 625nm Common Cathode 830På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Red 627 nm Common Cathode 8000 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör Single Green 568nm Common Cathode 821På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 11.6 mm x 20.32 mm 18.6 mm x 25 mm x 10.6 mm Green 568 nm Common Cathode 7 mcd 10 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED-skärmar & tillbehör .39" SINGLE DIGIT GRN LED DISPLAY 1 055På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 0.39 in 10 mm x 13 mm x 7 mm Green 570 nm Common Cathode 21 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED-skärmar & tillbehör Tri Yellow 588nm Common Cathode 1 740På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Yellow 588 nm Common Cathode 6500 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör 1" SINGLE DIGIT GRN LED DISPLAY 1 287På lager
Min.: 1
Multipla: 1

LED Displays 1 Digit 1 in Common Cathode Through Hole
Wurth Elektronik LED-skärmar & tillbehör WL-S7DS Com Cathode 38mcd 2V Super Red 737På lager
Min.: 1
Multipla: 1
: 900

LED Displays 7 Segment 1 Digit 10 mm 9.8 mm x 15 mm x 3.75 mm Red 635 nm Common Cathode 20 mcd, 38 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
LITEON LED-skärmar & tillbehör Orange 212På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Orange 621 nm Common Cathode 2200 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Kingbright LED-skärmar & tillbehör .54"DUAL ALPHANUM 625NM RED DISPLAY 400På lager
Min.: 1
Multipla: 1

LED Displays 14 Segment 1 Digit 7.97 mm x 13.5 mm 25.2 mm x 21.2 mm x 7.8 mm Red 625 nm Common Cathode 4700 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Vishay Semiconductors LED-skärmar & tillbehör 7-Seg Org/Red 10mm Common cathode 54På lager
Min.: 1
Multipla: 1

7-Segment Displays 7 Segment 1 Digit 10 mm Orange 625 nm Common Cathode 5600 ucd 20 mA 2 V + 85 C - 25 C Through Hole TDSO
LITEON LED-skärmar & tillbehör 1-DIG Red-Org CCRLD 63På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 19.9 mm x 27.69 mm x 8.38 mm Orange 621 nm Common Cathode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
Kingbright LED-skärmar & tillbehör HI EFF RED DIFFUSED 1 DIGIT 287På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 1 in Red 625 nm Common Cathode 16000 ucd 30 mA 2 V + 85 C - 40 C Through Hole Tube
Broadcom / Avago LED-skärmar & tillbehör Red 643nm 0.56in 7 Segment 1 287På lager
4 400Förväntad 2027-01-18
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Cathode 6500 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED-skärmar & tillbehör S4 PCB 8mm Green CC black 1 511På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7 mm x 11 mm x 5 mm Green 568 nm Common Cathode 6.5 mcd 20 mA 2.08 V + 85 C - 40 C Through Hole
Broadcom / Avago LED-skärmar & tillbehör S4 PCB 8mm Red CC, grey 1 101På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7 mm x 11 mm x 5 mm Red 630 nm Common Cathode 17 mcd 20 mA 1.97 V + 85 C - 40 C Through Hole