Common Cathode LED-skärmar & tillbehör

Resultat: 595
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Displaytyp Antal siffror Teckenstorlek Modulstorlek - B x H x D Belysningsfärg Våglängd Konfiguration Ljusintensitet If - Framström Vf - Framspänning Maximal drifttemperatur Minsta drifttemperatur Monteringsstil Serie Förpackning
Wurth Elektronik LED-skärmar & tillbehör WL-S7DS Com Cathode 17mcd 2V Br Green 1 435På lager
Min.: 1
Multipla: 1
: 1 500

7-Segment Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 3 mm Bright Green 570 nm Common Cathode 17 mcd, 10 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED-skärmar & tillbehör .2 SMD GREEN DISPLAY 17 886På lager
Min.: 1
Multipla: 1
: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 568 nm Common Cathode 10000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör Red 626nm 0.54in 2 14 Segment CC 24 971På lager
Min.: 1
Multipla: 1

LED Displays 14 Segment 2 Digit 8.1 mm x 13.8 mm 25.2 mm x 21 mm x 7 mm Red 626 nm Common Cathode 36 mcd 20 mA 1.9 V + 105 C - 40 C Through Hole HDSP Tube
Kingbright LED-skärmar & tillbehör AlphaNum Yel 588nm Common Cathode 604På lager
Min.: 1
Multipla: 1

LED Displays 16 Segment 1 Digit 10.9 mm x 20.32 mm 20 mm x 27.7 mm x 10 mm Yellow 590 nm Common Cathode 5200 ucd 20 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör Single Red 630nm Common Cathode 500På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 16.8 mm x 28 mm x 3.75 mm Red 630 nm Common Cathode 47000 ucd 10 mA 1.95 V + 85 C - 40 C SMD/SMT Tube
Kingbright LED-skärmar & tillbehör AlphaNum Green 570nm Common Cathode 2 094På lager
Min.: 1
Multipla: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Green 574 nm Common Cathode 11000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT
Kingbright LED-skärmar & tillbehör Red 627nm Single Common Cathode 1 278På lager
Min.: 1
Multipla: 1
: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Red 625 nm Common Cathode 4210 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED-skärmar & tillbehör AlphaNum Red 625nm Common Cathode 1 120På lager
Min.: 1
Multipla: 1

LED Displays 16 Segment 1 Digit 8.2 mm x 12.7 mm 16 mm x 25 mm x 9.5 mm Red 627 nm Common Cathode 7600 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED-skärmar & tillbehör 4" SINGLE DIGIT RED LED DISPLAY 114På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 6.2 mm x 9.9 mm 90 mm x 122 mm x 15 mm Red 630 nm Common Cathode 250 mcd 10 mA 3.7 V + 85 C - 40 C Through Hole
Wurth Elektronik LED-skärmar & tillbehör WL-S7DS Com Cathode 32mcd 3V Blue 0.39in 709På lager
Min.: 1
Multipla: 1
: 900

7-Segment Displays 7 Segment 1 Digit 10 mm 15 mm x 9.8 mm x 3.75 mm Blue 465 nm Common Cathode 20 mcd, 32 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Kingbright LED-skärmar & tillbehör AlphaNum Orange 601nm Common Cathode 1 619På lager
Min.: 1
Multipla: 1

LED Displays 14 Segment 1 Digit 6 mm x 10.16 mm 9.3 mm x 19 mm x 3.75 mm Orange 605 nm Common Cathode 44 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT
Kingbright LED-skärmar & tillbehör Double Green 568nm Common Cathode 1 986På lager
Min.: 1
Multipla: 1
: 250

LED Displays 7 Segment 2 Digit 5.6 mm x 10.16 mm 18.5 mm x 15 mm x 3.75 mm Green 568 nm Common Cathode 4.7 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED-skärmar & tillbehör Quad Green 568nm Common Cathode 1 652På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 4 Digit 0.56 in 50.3 mm x 19 mm x 8.1 mm Green 565 nm Common Cathode 11 mcd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Wurth Elektronik LED-skärmar & tillbehör WL-S7DS Com Cathode 24mcd 3V Blue 0.2in 859På lager
Min.: 1
Multipla: 1
: 1 500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 mm x 3 mm Blue 465 nm Common Cathode 15 mcd, 24 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Wurth Elektronik LED-skärmar & tillbehör WL-S7DS Com Cathode 32mcd 3V Blue 0.3in 774På lager
Min.: 1
Multipla: 1
: 1 100

7-Segment Displays 7 Segment 1 Digit 7.62 mm 12 mm x 7.3 mm x 3.75 mm Blue 465 nm Common Cathode 20 mcd, 32 mcd 20 mA 3 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Vishay Semiconductors LED-skärmar & tillbehör Low current red c.c. 10mm 7-seg display 3 234På lager
Min.: 1
Multipla: 1

7-Segment Displays 7 Segment 1 Digit 10 mm Red 625 nm Common Cathode 260 ucd 2 mA 1.8 V + 85 C - 40 C Through Hole TDSL
Kingbright LED-skärmar & tillbehör Single Org 601nm Common Cathode 1 323På lager
Min.: 1
Multipla: 1
: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Orange 610 nm Common Cathode 60000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED-skärmar & tillbehör Single Green 568nm Common Cathode 2 154På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 7.62 mm x 13.2 mm 12.4 mm x 17.5 mm x 7 mm Green 565 nm Common Cathode 10500 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED-skärmar & tillbehör Dot Matrix Red 625nm Common Cathode 1 488På lager
Min.: 1
Multipla: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Red 627 nm Common Cathode 10000 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Wurth Elektronik LED-skärmar & tillbehör WL-S7DS Com Cathode 15mcd 2V Super Red 1 012På lager
Min.: 1
Multipla: 1
: 1 500

7-Segment Displays 7 Segment 1 Digit 5.08 mm 10 mm x 6.9 mm x 3 mm Super Red 635 nm Common Cathode 10 mcd, 15 mcd 20 mA 2 V + 85 C - 35 C SMD/SMT WL-S7DS Reel, Cut Tape, MouseReel
Inolux LED-skärmar & tillbehör Blue 7 Segment Display 3 050På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 8 mm x 14.2 mm 19 mm x 12.6 mm x 8 mm Blue 465 nm Common Cathode 27 mcd 20 mA 3.2 V + 85 C - 35 C Through Hole Bulk
Broadcom / Avago LED-skärmar & tillbehör Red 637nm 0.4in 7 Segment 686På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 5.59 mm x 10.16 mm 7.62 mm x 12.9 mm x 6.36 mm Red 639 nm Common Cathode 650 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
LITEON LED-skärmar & tillbehör Red, Low Current 2 600På lager
Min.: 1
Multipla: 1

LED Displays 16 Segment 2 Digit 0.4 in Red 639 nm Common Cathode 650 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED-skärmar & tillbehör Red 643nm 0.56in 7 Segment 2 502På lager
4 400Förväntad 2027-01-08
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Cathode 6500 mcd 10 mA 1.85 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED-skärmar & tillbehör S4 PCB 8mm Red CC, black 3 624På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 4 mm x 8 mm 7 mm x 11 mm x 5 mm Red 630 nm Common Cathode 17 mcd 20 mA 1.97 V + 85 C - 40 C Through Hole HDSP