LITEON LED-skärmar & tillbehör

Resultat: 715
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Displaytyp Antal siffror Teckenstorlek Modulstorlek - B x H x D Belysningsfärg Våglängd Konfiguration Ljusintensitet If - Framström Vf - Framspänning Maximal drifttemperatur Minsta drifttemperatur Monteringsstil Serie Förpackning
LITEON LED-skärmar & tillbehör 3 Digit, Green Low Current 408På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 3 Digit 6 mm x 10 mm 30.02 mm x 12.8 mm x 7 mm Green 572 nm Common Cathode 464 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör 4 Digit, Red Low Current 444På lager
3 168Förväntad 2026-09-28
Min.: 1
Multipla: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Red 631 nm Common Cathode 975 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör 4 Digit, Yellow Low Current 442På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 4 Digit 6 mm x 10 mm 40.18 mm x 12.8 mm x 7 mm Yellow 587 nm Common Cathode 650 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör 4 Digit, Red 207På lager
3 000Förväntad 2026-09-15
Min.: 1
Multipla: 1

LED Displays 7 Segment 4 Digit 8.1 mm x 14.2 mm 50.3 mm x 19 mm x 8 mm Red 623 nm Common Cathode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube


LITEON LED-skärmar & tillbehör 2 Digit, Orange Low Current 94På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 2 Digit 6 mm x 10 mm 19.86 mm x 12.8 mm x 7 mm Orange 605 nm Common Anode 650 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör 2 Digit, Red Low Current
3 000Förväntad 2026-09-17
Min.: 1
Multipla: 1

LED Displays 7 Segment 2 Digit 6 mm x 10 mm 19.86 mm x 12.8 mm x 7 mm Red 631 nm Common Cathode 650 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör 2 Digit, Green 506På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 2 Digit 7.9 mm x 14.25 mm 25 mm x 17.1 mm x 8 mm Green 569 nm Common Anode 2400 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör 2 Digit, Green 244På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 2 Digit 7.9 mm x 14.25 mm 25 mm x 17.1 mm x 8 mm Green 569 nm Common Cathode 2400 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör 2 Digit, Green 533På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 2 Digit 8.13 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Green 569 nm Common Cathode 2400 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör 2 Digit, Red 1 161På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 2 Digit 8.13 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 623 nm Common Anode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör 2 Digit, Red 1 088På lager
2 877Förväntad 2026-07-23
Min.: 1
Multipla: 1

LED Displays 7 Segment 2 Digit 8.13 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 623 nm Common Cathode 2400 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör Red 89På lager
2 340Förväntad 2026-08-26
Min.: 1
Multipla: 1

LED Displays 7 Segment 3 Digit 8.13 mm x 14.22 mm 37.7 mm x 19.05 mm x 8 mm Red 623 nm Without Common Pin 2.4 mcd 20 mA 3.5 V + 60 C - 20 C Through Hole Tube
LITEON LED-skärmar & tillbehör Orange 740På lager
Min.: 1
Multipla: 1

LED Displays 14 Segment 2 Digit 8.16 mm x 13.8 mm 25.12 mm x 21.15 mm x 7.8 mm Orange 621 nm Common Cathode 2300 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör Red 129På lager
2 400Förväntad 2026-08-28
Min.: 1
Multipla: 1

LED Displays 14 Segment 2 Digit 8.16 mm x 13.8 mm 25.12 mm x 21.15 mm x 7.8 mm Orange 621 nm Common Anode 2300 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör Green 400På lager
Min.: 400
Multipla: 400

LED Displays 14 Segment 2 Digit 0.54 in Green 569 nm Common Anode 2300 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör Green 968På lager
Min.: 1
Multipla: 1

LED Displays 16 Segment 1 Digit 0.5 in Green 569 nm Common Anode 2200 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör green 1 000På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 0.3 in Green 569 nm Common Anode 2000 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör Hi-Eff Red 87På lager
1 031Förväntad 2026-07-27
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 4.78 mm x 7.65 mm 9.85 mm x 18.75 mm x 5.08 mm Red 623 nm Common Anode 2000 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör 1-DIG Hi Eff Red CCRHD 692På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 4.78 mm x 7.65 mm 9.85 mm x 18.75 mm x 5.08 mm Red 623 nm Common Cathode 870 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör 1-DIG Hi Eff Red CCRHD 1 882På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 4.78 mm x 7.65 mm 9.85 mm x 18.75 mm x 5.08 mm Red 623 nm Common Cathode 800 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör 1-DIG Yellow CCRHD 580På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Red 587 nm Common Cathode 520 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör 1-DIG Green CARHD 814På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 5.54 mm x 10.16 mm 9.8 mm x 18.75 mm x 5.08 mm Green 569 nm Common Anode 2200 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör 1-DIG GRN .40" CARLHD 177På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Green 569 nm Common Anode 2200 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör 1-DIG Red CARHD 508På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Red 639 nm Common Anode 650 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
LITEON LED-skärmar & tillbehör 1-DIG Green CARHD 280På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Green 572 nm Common Anode 850 ucd 20 mA 2.05 V + 85 C - 35 C Through Hole Tube