Kingbright LED-skärmar & tillbehör

Resultat: 479
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Displaytyp Antal siffror Teckenstorlek Modulstorlek - B x H x D Belysningsfärg Våglängd Konfiguration Ljusintensitet If - Framström Vf - Framspänning Maximal drifttemperatur Minsta drifttemperatur Monteringsstil Serie Förpackning
Kingbright LED-skärmar & tillbehör Single Red 601nm Common Cathode 546På lager
Min.: 1
Multipla: 1
Papprulle: 400

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.4 mm x 19 mm x 3.75 mm Orange 605 nm Common Cathode 78 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED-skärmar & tillbehör Single Yellow 590nm Common Cathode 370På lager
Min.: 1
Multipla: 1
Papprulle: 400

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.4 mm x 19 mm x 3.75 mm Yellow 590 nm Common Cathode 76 mcd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED-skärmar & tillbehör Blue 15000ucd 470nm Com Cathode Diffused 449På lager
Min.: 1
Multipla: 1
Papprulle: 400

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.4 mm x 19 mm x 3.75 mm Blue 465 nm Common Cathode 15000 ucd 20 mA 3.3 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED-skärmar & tillbehör GREEN DIFFUSED 3 DIGIT 89På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Green 568 nm Common Anode 10500 ucd 25 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör Tri Red 625nm Common Anode 6På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Red 627 nm Common Anode 5800 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör .56" 3-DIGIT RED LED DISPLAY 479På lager
640Förväntad 2026-03-09
Min.: 1
Multipla: 1

LED Displays 7 Segment 3 Digit 8 mm x 14.2 mm 37.6 mm x 19 mm x 8.1 mm Red 645 nm Common Anode 73000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör .56" 3-DIGIT RED LED DISPLAY 32På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Red 645 nm Common Cathode 73000 ucd 10 mA 1.95 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör Tri Red 625nm Common Cathode 138På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Red 625 nm Common Cathode 5800 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör .56" 3-DIGIT RED LED DISPLAY 233På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Red 645 nm Common Cathode 73000 ucd 10 mA 1.95 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör GREEN DIFFUSED 3 DIGIT 325På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Green 568 nm Common Cathode 10500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör Quad Red 625nm Common Anode 190På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 4 Digit 0.56 in 50.3 mm x 19 mm x 8.1 mm Red 627 nm Common Anode 5800 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör .56" 4-DIGIT RED LED DISPLAY 214På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 4 Digit 0.56 in 50.3 mm x 19 mm x 8.1 mm Red 645 nm Common Anode 72000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör Dual Green 568nm Common Anode 251På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 2 Digit 5.976 mm x 10 mm 20.2 mm x 16 mm x 7 mm Green 565 nm Common Anode 8000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör .4" DUAL DIGIT RED LED DISPLAY 93På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 2 Digit 0.4 in Red 645 nm Common Anode 54000 ucd 20 mA 1.95 V + 85 C - 40 C Tube
Kingbright LED-skärmar & tillbehör .8" DUAL DIGIT RED LED DISPLAY 178På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 2 Digit 12.5 mm x 20.32 mm 35.8 mm x 25.85 mm x 10 mm Red 630 nm Common Anode 75 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED-skärmar & tillbehör Dual Green 568nm Common Anode 279På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Green 568 nm Common Anode 10500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED-skärmar & tillbehör .56" DUAL DIGIT RED LED DISPLAY 160På lager
200Förväntad 2026-03-30
Min.: 1
Multipla: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 630 nm Common Anode 85 mcd 10 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED-skärmar & tillbehör .56" DUAL DIGIT YEL LED DISPLAY 67På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Yellow 590 nm Common Anode 130000 ucd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED-skärmar & tillbehör HI EFF RED DIFFUSED 2 DIGIT 542På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 625 nm Common Anode 8000 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör HI EFF RED DIFFUSED 2 DIGIT 583På lager
2 000Förväntad 2026-05-04
Min.: 1
Multipla: 1

LED Displays 7 Segment 2 Digit 5.976 mm x 10 mm 20.2 mm x 16 mm x 7 mm Red 625 nm Common Cathode 4700 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör RED COMMON CATHODE 2 DIGIT 228På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Red 625 nm Common Cathode 8000 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör GRN COMMON CATHODE 95På lager
Min.: 1
Multipla: 1

LED Displays 7 Segment 2 Digit 8 mm x 14.22 mm 25 mm x 19.05 mm x 8 mm Green 568 nm Common Cathode 10500 ucd 25 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED-skärmar & tillbehör .56" DUAL DIGIT RED LED DISPLAY 147På lager
Min.: 1
Multipla: 1

2 Digit Tube
Kingbright LED-skärmar & tillbehör 142På lager
Min.: 1
Multipla: 1

Tube
Kingbright LED-skärmar & tillbehör 127På lager
400Förväntad 2026-05-04
Min.: 1
Multipla: 1

Tube