YAGEO Senaste Tjockfilmsresistorer - SMD
Tillämpade filter:
YAGEO Thick Film Chip Resistors
02-06-2023
02-06-2023
Offers a variety of solutions, including automotive, industrial, alternative energy, & electronics.
YAGEO Group Power Conversion Components
09-14-2022
09-14-2022
Passive components that are critical in power conversions, such as resistors, inductors, and more.
YAGEO Lead-Free Resistors
05-18-2022
05-18-2022
10V to 200V working voltage range, ±0.5%, ±1%, or ±5% tolerance ratings, 1W maximum power rating.
Visar: 1 - 3 av 3
Stackpole Electronics RMAN High Power Aluminum Nitride Resistors
02-02-2026
02-02-2026
Thick-film resistors built on aluminum nitride substrates for improved thermal performance.
Vishay RCA-SR Sulfur-Resistant Thick Film Chip Resistors
12-04-2025
12-04-2025
AEC-Q200-qualified resistors for designs requiring high reliability and stability.
Stackpole Electronics RMCA AEC-Qualified Thick Film Chip Resistors
11-19-2025
11-19-2025
AEC-Q200 qualified and ensures long-term reliability and electrical stability.
Ohmite TSM45 & TSM55 Thick Film Resistors
11-14-2025
11-14-2025
Surge-capable and offers a compact design with a low profile and excellent RF characteristics.
Ohmite TDH50 50W Thick Film SMT Resistors
10-24-2025
10-24-2025
50W high-power resistors in a TO263 (D2-PAK) package with matte tin-plated flange.
Bourns CWM-Q Wide Terminal Automotive Grade Resistors
09-12-2025
09-12-2025
AEC-Q200 compliant and offers a high power rating up to 2W and a 1Ω to 1MΩ resistance range.
Vishay 0201 tjockfilmskretsresistorer för fordon
08-25-2025
08-25-2025
e3 standard thick film resistors that offer AEC-Q200 compliance for automotive environments.
ROHM Semiconductor MCRS High Power Thick Film Chip Resistors
08-05-2025
08-05-2025
AEC-Q200 qualified general-purpose chip resistors with ISO9001/ IATF16949 certification.
Bourns PF2270 Riedon™ effektresistorer
07-30-2025
07-30-2025
Higher performance within size constraints, offers high power capabilities and enhanced reliability.
Bourns CR01005A-AS AEC-Q200 Chip Resistors
07-24-2025
07-24-2025
Sulfur-resistant design (ASTM B-809) in extremely small package size of only 0.4mm x 0.2mm x 0.13mm.
Vishay CRCW-HP High-Power Thick Film Chip Resistors
04-28-2025
04-28-2025
Double side printed resistor element offering rated power ranging from 0.2W to 1.5W.
Stackpole Electronics RPCQ AEC-Q200 High Power Chip Resistors
04-18-2025
04-18-2025
Meets the demands of modern electronic designs, withstanding significant inrush currents.
Stackpole Electronics RVCU High-Voltage Low VCR AEC-Q200 Resistors
04-09-2025
04-09-2025
Features a special material and design for high working voltages.
TE Connectivity Typ RT73 AEC-Q200 precisionsresistorer med tjock film
02-17-2025
02-17-2025
Available in four different packages with standard resistance values provided in E96 and E24 series.
Vishay RYC Chip Resistors
02-14-2025
02-14-2025
Features a rated power range of 10W to 100W and a maximum resistance rating of 1KΩ.
Vishay RY Chip Resistors
02-14-2025
02-14-2025
Features either 5W or 8W power ratings, a 1KΩ maximum resistance rating, and 5% resistor tolerance.
Vishay RS Chip Resistors
02-13-2025
02-13-2025
Features thick film construction on AI2O3 or BeO material and a 1mW to 1.5W rated power range.
Vishay RK Chip Resistors
02-13-2025
02-13-2025
Quarter-wrap chip resistors available in BeO or alumina material and a 100mW to 3W power range.
Vishay REC Chip Resistors
02-13-2025
02-13-2025
Offers power ratings of either 12W or 30W and a resistance range of 0.5Ω to 1MΩ.
Vishay RE Chip Resistors
02-13-2025
02-13-2025
Offers a 5W or 8W power rating and a wide operating temperature range of -55°C to +150°C.
Vishay M/D55342 militära tjockfilms kretsresistorer
01-23-2025
01-23-2025
Feature 96% alumina substrate with a tin/lead wraparound over a nickel barrier.
Bourns PWRx Wirewound Resistors
01-07-2025
01-07-2025
Boast a high power density and excellent pulse power characteristics with up to 10W high power.
Bourns PFS35 Riedon™ Thick Film Resistors
12-27-2024
12-27-2024
Highly stable resistors with 35W power ratings housed in the TO-263 package.
Vishay M32159 kretsresistorer med tjock film
12-20-2024
12-20-2024
Consists of 0Ω jumpers that fully conform to the requirements of MIL-PRF-32159.
Vishay D2TO35M ytmonterade effektresistorer
11-13-2024
11-13-2024
Feature multi-pulses capabilities, 7.14KΩ critical resistance, and ≤0.1μH inductance.
Visar: 1 - 25 av 58