Spool Test Lead Wire

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Outside Diameter Series Packaging
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 500ft SPOOL YELLOW
11On Order
Min.: 1
Mult.: 1

18 AWG Yellow 500 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899 Spool
Alpha Wire Test Lead Wire 20 AWG 1500V Hook-Up Wire, 41/36, EPR 1000ft Spool Black Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

20 AWG Black 1000 ft 41 x 36 Ethylene Propylene Rubber (EPR) 1.5 kV Tinned Copper + 90 C 3 mm 1632 Spool