Soldered Senaste Högtalare och omvandlare
Tillämpade filter:
VCC MT Magnetic Transducers
11-05-2025
11-05-2025
Externally driven magnetic transducers that feature rich sound quality and a low-frequency response.
Same Sky In-Ear Speakers
11-03-2025
11-03-2025
Designed to perform optimally when positioned directly against the ear.
Taoglas SPKW Speaker with Wi-Fi Antenna
09-30-2025
09-30-2025
8Ω speaker with integrated antenna functionality delivering clear, balanced audio output.
Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical Alarms
07-15-2025
07-15-2025
Offer multiple levels of sound tone intensity for cardiac monitoring and heart failure applications.
PUI Audio IEC 60318-4 Tested High SPL Audio Receivers
06-11-2025
06-11-2025
Offers efficient coupling, compatible with 1cc couplers per IEC 60318-4 for standardized testing.
PUI Audio SMT-1720-T-HT Transducer
09-13-2024
09-13-2024
17mm surface mount electromagnetic transducer with a 50mA current rating.
PUI Audio SMS-2504MS-WP-HT SMT Speaker
09-05-2024
09-05-2024
25mm sleek speaker with a 2.5W maximum power rating that provides a unique audio experience.
PUI Audio AS Speakers
07-12-2024
07-12-2024
Available in sizes ranging from 20mm to 58mm and offer a slim profile design.
Same Sky Tweeters
06-14-2024
06-14-2024
Available in both dome and cone styles, allowing users to match their design and sound needs.
PUI Audio Lead-Free Buzzers
06-07-2024
06-07-2024
Designed with various resonant frequencies and mounting configurations.
Same Sky Spring Contact Speakers
05-13-2024
05-13-2024
Offers a miniature design with dimensions of ≤40mm and a power range of 0.3W to 2W.
Same Sky IEC 60601-1-8 Medical Speakers
02-02-2024
02-02-2024
Designed to fit the regulations required of devices certified to IEC 60601-1-8 standards.
Mallory Sonalert Audio Indicators & Speakers
12-29-2023
12-29-2023
Expansion of audio indicators and speakers, including SMT speakers and audible/visual alarms.
Mallory Sonalert Transducers & Indicators
12-28-2023
12-28-2023
An expanded portfolio of surface-mounted technology (SMT) transducers and indicators.
PUI Audio Piezo Haptic Benders
11-02-2023
11-02-2023
Har tre haptiska böjare för en rad olika tillämpningar som akustiska komponenter eller ställdon.
Same Sky Double Magnet Speakers with High Sound Output
07-13-2023
07-13-2023
Sizes from 42.5mm to 48mm with depths as low as 21.6mm, 4W or 5W nominal inputs, and 4Ω impedance.
DB Unlimited SM150806-2 dynamisk mikrohögtalare
06-21-2023
06-21-2023
Har ett frekvensområde från 850 Hz till 20 000 Hz, en nominell märkeffekt på 1 W och en infälld utformning.
Mallory Sonalert MSW 90 dB 23 mm medicinska larm
06-21-2023
06-21-2023
IEC-levererade ljudfiler, producerar 3 typer av toner för olika prioritet, godkända för IEC 60601-1-8 AMD2 (2020).
PUI Audio SMT-0840-T Ytmonterad givare
05-05-2023
05-05-2023
Elektromagnetisk givare med en 100 dB utgång med en resonans på 4 kHz.
Same Sky Vattentäta IPX-högtalare
05-02-2023
05-02-2023
Högtalare som är IPX5-, IPX7- och IPC8-klassade med profildjup på bara 2,5 mm.
CHERRY UM Microphones & Accessories
04-03-2023
04-03-2023
Include three first-class sound-quality microphones, a POP filter, and two USB microphone arms.
KEMET Disc Shape Piezoelectric Transducers
03-07-2023
03-07-2023
Based on the piezoelectric effect principle generating a charge in response to pressure.
PUI Audio UTR Ultrasonic Transducers
02-15-2023
02-15-2023
Surface mount ultrasonic transducers in a small package and work up to 300KHz.
PUI Audio SMS Series Surface-Mount Speakers
11-08-2022
11-08-2022
Offers a 30Ω impedance rating, 1W maximum input power rating, and <5% total harmonic distortion.
PUI Audio SMS-2030MS Heat-Resistant Surface-Mount Speaker
11-08-2022
11-08-2022
Offers a 0.5W input power rating, 760Hz to 10,000Hz frequency range, and 30Ω impedance rating.
Visar: 1 - 25 av 29