Alpha Wire Multiledarkabel

Resultat: 8 690
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Typ Skärmning Antal ledare Sladdlängd Trådmätare - AWG Yttre diameter Mantelns färg Mantelns material Ledarens material Strandning Märkspänning
Alpha Wire Multiledarkabel 18 AWG 20 Conductor communication cables, Foil/Braid, 100 ft - Slate 2På lager
Min.: 1
Multipla: 1

20 Conductor 100 ft 18 AWG Gray (Slate Gray)
Alpha Wire Multiledarkabel 20 AWG 1 Conductor Foil 300V PVC, PVC 100 ft Spool - Black 55På lager
Min.: 1
Multipla: 1

Twisted Pair Cable Shielded 2 Conductor 100 ft 20 AWG 5.588 mm (0.22 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0121 300 V
Alpha Wire Multiledarkabel AE TRAY CABLE 30På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 2 Conductor 100 ft 18 AWG 6.096 mm (0.24 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0152 300 V
Alpha Wire Multiledarkabel 22 AWG 6 Conductor 300V Unshielded PVC, PUR 100 ft Spool, Black 3På lager
Min.: 1
Multipla: 1
Performance Cable Unshielded 6 Conductor 100 ft 22 AWG 5.56 mm (0.219 in) Black Polytetrafluoroethylene (PTFE) Tinned Copper 7 x 30 300 V
Alpha Wire Multiledarkabel 24 AWG, 3 Conductor Communication Cable, Shielded, 1000 ft - Slate
2På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 3 Conductor 1000 ft 24 AWG 4.318 mm (0.17 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 32 300 V
Alpha Wire Multiledarkabel 24 AWG, 12 Conductor Communication Cable, Shielded, 100 ft - Slate 11På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 12 Conductor 100 ft 24 AWG 6.35 mm (0.25 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 32 300 V
Alpha Wire Multiledarkabel 24 AWG, 12 Conductor Communication Cable, Shielded, 500 ft - Slate
2På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 12 Conductor 500 ft 24 AWG 6.35 mm (0.25 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 32 300 V
Alpha Wire Multiledarkabel 25 AWG 4 Conductor communication cables, Shielded, 100 ft - Black 3På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 4 Conductor 100 ft 25 AWG 6.071 mm (0.239 in) Black Polyvinyl Chloride (PVC) Copper 40 x 40 600 V
Alpha Wire Multiledarkabel 22 AWG 4 Conductor 300V SupraShield PVC, PUR 100 ft Spool, Black 4På lager
41Förväntad 2026-04-08
Min.: 1
Multipla: 1

Harsh Environment Shielded 4 Conductor 100 ft 22 AWG 5.512 mm (0.217 in) Black Polytetrafluoroethylene (PTFE) Tinned Copper 7 x 30 300 V
Alpha Wire Multiledarkabel 22 AWG 4 Conductor high-low temperature cables, Shielded, 100 ft - White 1På lager
Min.: 1
Multipla: 1

Control Cable Shielded 4 Conductor 100 ft 22 AWG 4.24 mm (0.167 in) White Polytetrafluoroethylene (PTFE) Silver Plated Copper 19 x 34 600 V
Alpha Wire Multiledarkabel 22 AWG 6 Conductor Pair, Shielded 100ft Spool Slate 13På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 12 Conductor 100 ft 22 AWG 8.433 mm (0.332 in) Gray (Slate Gray) Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 30 300 V
Alpha Wire Multiledarkabel 22 AWG 1_5 Conductor Data and Bus Cable, Foil/Braid, 100ft Black
8På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 3 Conductor 100 ft 22 AWG 7.62 mm (0.3 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Multiledarkabel 12AWG 5C SHIELDED 100 FT SPOOL SLATE 3På lager
Min.: 1
Multipla: 1

Automation and Process Control Shielded 5 Conductor 100 ft 12 AWG 17.04 mm (0.671 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 65 x 30 600 V
Alpha Wire Multiledarkabel 26 AWG 2 Pair Shielded Cat5e, 500ft Spool Black 3På lager
Min.: 1
Multipla: 1

Networking Shielded 2 Conductor 500 ft 26 AWG 6.096 mm (0.24 in) Black Polytetrafluoroethylene (PTFE) Copper 7 x 34 300 V
Alpha Wire Multiledarkabel 24 AWG 20 Conductor 300V Foil/Braid, MPPE, MPPE 100 ft Spool, Slate
3På lager
Min.: 1
Multipla: 1

Shielded 40 Conductor 100 ft 24 AWG Gray (Slate Gray)
Alpha Wire Multiledarkabel 20AWG/2PR SUP SHIELD 100FT SPOOL SLATE
5På lager
15Förväntad 2026-03-31
Min.: 1
Multipla: 1

Automation and Process Control Shielded 2 Conductor 100 ft 20 AWG 8.103 mm (0.319 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Multiledarkabel 22 AWG 2 Conductor High-Low Temperature Cable, Braid PTFE 600V 100ft White 19På lager
Min.: 1
Multipla: 1
Control Cable Shielded 2 Conductor 100 ft 22 AWG 3.81 mm (0.15 in) White Polytetrafluoroethylene (PTFE) Copper 19 x 34 600 V
Alpha Wire Multiledarkabel 22 AWG 3 Conductor High-Low Temperature Cable, Braid PTFE 600V 100ft White 18På lager
Min.: 1
Multipla: 1

Control Cable Shielded 3 Conductor 100 ft 22 AWG 3.912 mm (0.154 in) White Polytetrafluoroethylene (PTFE) Copper 19 x 34 600 V
Alpha Wire Multiledarkabel 16 AWG 2 Conductor High-Low Temperature Cable, Braid PTFE 600V 100ft White 6På lager
Min.: 1
Multipla: 1

Control Cable Shielded 2 Conductor 100 ft 16 AWG 5.232 mm (0.206 in) White Polytetrafluoroethylene (PTFE) Copper 19 x 29 600 V
Alpha Wire Multiledarkabel 26 AWG 3 Conductor Braid 600V PVC/Nylon, PVC 100 ft Spool - White 9På lager
Min.: 1
Multipla: 1

3 Conductor 100 ft 26 AWG White
Alpha Wire Multiledarkabel 16 AWG 2 Conductor Unshielded 600V PVC/Nylon, PVC 100 ft Spool - Black 18På lager
Min.: 1
Multipla: 1

Communication and Control Unshielded 2 Conductor 100 ft 16 AWG 0.2 in x 0.3 in Black Polyvinyl Chloride (PVC) Copper 7 x 0.0192 600 V
Alpha Wire Multiledarkabel 24 AWG 4 Conductor communication cables, Shielded, 100 ft - Slate 48På lager
50Förväntad 2026-06-15
Min.: 1
Multipla: 1

Communication and Control Shielded 4 Conductor 100 ft 24 AWG 4.496 mm (0.177 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Multiledarkabel 20 AWG 4 Conductor 300V Foil PVC, PUR PER FT Spool, Black 1 838På lager
Min.: 1
Multipla: 1
Commercial Application Shielded 4 Conductor 1 ft 20 AWG 6.14 mm (0.242 in) Black Polytetrafluoroethylene (PTFE) Tinned Copper 7 x 28 300 V
Alpha Wire 25152 BK005
Alpha Wire Multiledarkabel 20 AWG 2 Conductor 300V SupraShield PVC, PUR 100 ft Spool, Black 2På lager
Min.: 1
Multipla: 1

Shielded 2 Conductor 100 ft 20 AWG 5.99 mm (0.236 in) Black Polytetrafluoroethylene (PTFE) Tinned Copper 7 x 28 300 V
Alpha Wire 25198 BK005
Alpha Wire Multiledarkabel 22 AWG 8 Conductor 300V Foil PVC, PUR 100 ft Spool, Black 3På lager
Min.: 1
Multipla: 1

Shielded 8 Conductor 100 ft 22 AWG 6.07 mm (0.239 in) Black Polytetrafluoroethylene (PTFE) Tinned Copper 7 x 30 300 V