Molex DIN-skena, terminalblock

Resultat: 11
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Antal positioner Delning Märkström Märkspänning Anslutningsmetod Färg Höljets material Brännbarhetsklass Monteringsstil Minimal ledningsdimension Maximal ledningsdimension Längd Bredd Höjd Serie
Molex DIN-skena, terminalblock HC UNVCLP TAP 2CKT GRY/GRY 230A 123På lager
Min.: 1
Multipla: 1

Feed Through Terminal Block 1 Position 17.5 mm 230 A 600 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 6 AWG 4/0 AWG 85.6 mm 41.8 mm 49 mm 201606
Molex DIN-skena, terminalblock HC UNVCLP 150A 1CKT GRY/GRY 600V 43På lager
240Förväntad 2026-05-20
Min.: 1
Multipla: 1

Feed Through Terminal Block 1 Position 150 A 600 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 6 AWG 1/0 AWG 49 mm 17.8 mm 43 mm 201606
Molex DIN-skena, terminalblock HC UNVCLP 230A 1CKT GRY/GRY 600V 41På lager
Min.: 1
Multipla: 1

Feed Through Terminal Block 1 Position 230 A 600 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 6 AWG 4/0 AWG 85.6 mm 24.3 mm 49 mm 201606
Molex DIN-skena, terminalblock HC UNVCLP 230A 1CKT GRY 1000V 44På lager
Min.: 1
Multipla: 1

Feed Through Terminal Block 1 Position 230 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 6 AWG 4/0 AWG 93.6 mm 25 mm 51 mm 201606
Molex DIN-skena, terminalblock HC UNVCLP 285A 1CKT GRY 1000V 17På lager
Min.: 1
Multipla: 1

Feed Through Terminal Block 1 Position 285 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 2 AWG 1/0 AWG 93.6 mm 25 mm 56 mm 201606
Molex DIN-skena, terminalblock HC UNVCLP 150A 3CKT GRY/GRY 600V 90På lager
120Förväntad 2026-03-06
Min.: 1
Multipla: 1

Feed Through Terminal Block 3 Position 150 A 600 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 6 AWG 1/0 AWG 49 mm 49.5 mm 43 mm 201606


Molex DIN-skena, terminalblock END HOLDER DIN 15 AND 35MM RAIL 745På lager
Min.: 1
Multipla: 1
End Holder Polyamide (PA) DIN Rail (35) 40 mm 9 mm 22 mm 201606
Molex DIN-skena, terminalblock HC UNVCLP TAP 2CKT GRY/GRY 285A 28På lager
Min.: 1
Multipla: 1

Feed Through Terminal Block 1 Position 22 mm 285 A 600 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 2 AWG 1/0 AWG 95 mm 51.5 mm 58.9 mm 201606
Molex DIN-skena, terminalblock HC UNVCLP TAP 2CKT GRY/GRY 150A
789På beställningen
Min.: 1
Multipla: 1

Feed Through Terminal Block 2 Position 12 mm 150 A 600 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 6 AWG 1/0 AWG 49 mm 29.8 mm 43 mm 201606
Molex DIN-skena, terminalblock HC UNVCLP 285A 1CKT GRY/GRY 600V N/A
Min.: 1
Multipla: 1

Feed Through Terminal Block 1 Position 285 A 600 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 2 AWG 1/0 AWG 95 mm 29.5 mm 58.9 mm 201606
Molex DIN-skena, terminalblock HC UNVCLP 150A 1CKT GRY 1000V Ledtid 15 Veckor
Min.: 1
Multipla: 1

Feed Through Terminal Block 1 Position 150 A 1 kV Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 6 AWG 1/0 AWG 82.5 mm 19.2 mm 48.3 mm 201606