DC/DC-omvandlare – chassimontering

Resultat: 23
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Isolering Antal utgångar Utgångseffekt Ingångsspänning, nominell Ingångsspänning – min. Ingångsspänning – max. Utspänning-kanal 1 Utström-kanal 1 Utspänning-kanal 2 Utström-kanal 2 Isoleringsspänning Längd Bredd Höjd Serie
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 18-75 Vdc input, 12 Vdc, 1.667 A, single regulated output, chassis mount 59På lager
Min.: 1
Multipla: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 12 V 1.667 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 18-75 Vdc input, 24 Vdc, 0.833 A, single regulated output, chassis mount 14På lager
36Förväntad 2026-02-23
Min.: 1
Multipla: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 24 V 833 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 9-36 Vdc input, 12 Vdc, 1.667 A, single regulated output, chassis mount 33På lager
144På beställningen
Min.: 1
Multipla: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.667 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 9-36 Vdc input, 24 Vdc, 0.833 A, single regulated output, chassis mount 55På lager
Min.: 1
Multipla: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 1.111 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 9-36 Vdc input, 5 Vdc, 4 A, single regulated output, chassis mount
478På beställningen
Min.: 1
Multipla: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 9-36 Vdc input, 15 Vdc, 1.333 A, single regulated output, chassis mount
29Förväntad 2026-02-23
Min.: 1
Multipla: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.333 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 9-36 Vdc input, 9 Vdc, 2.22 A, single regulated output, chassis mount
33Förväntad 2026-02-23
Min.: 1
Multipla: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 9 V 2.222 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 18-75 Vdc input, 5 Vdc, 4 A, single regulated output, chassis mount
36Förväntad 2026-03-23
Min.: 1
Multipla: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 9-36 Vdc input, +/-12 Vdc, +/-0.833 A, dual regulated output, chassis mount Ledtid för icke lagerfört 7 Veckor
Min.: 36
Multipla: 36

Isolated 2 Output 20 W 24 V 9 V 36 V - 12 V - 833 mA 12 V 833 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 9-36 Vdc input, +/-15 Vdc, +/-0.667 A, dual regulated output, chassis mount Ledtid för icke lagerfört 7 Veckor
Min.: 36
Multipla: 36

Isolated 2 Output 20 W 24 V 9 V 36 V - 15 V - 667 mA 15 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 9-36 Vdc input, +/-24 Vdc, +/-0.416 A, dual regulated output, chassis mount Ledtid för icke lagerfört 7 Veckor
Min.: 36
Multipla: 36

Isolated 2 Output 20 W 24 V 9 V 36 V - 24 V - 416 mA 24 V 416 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 9-36 Vdc input, +/-5 Vdc, +/-2 A, dual regulated output, chassis mount Ledtid för icke lagerfört 7 Veckor
Min.: 36
Multipla: 36

Isolated 2 Output 20 W 24 V 9 V 36 V - 5 V - 2 A 5 V 2 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 9-36 Vdc input, +/-9 Vdc, +/-0.946 A, dual regulated output, chassis mount Ledtid för icke lagerfört 7 Veckor
Min.: 36
Multipla: 36

Isolated 2 Output 20 W 24 V 9 V 36 V - 9 V - 1.111 A 9 V 1.111 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 9-36 Vdc input, 28 Vdc, 0.714 A, single regulated output, chassis mount Ledtid för icke lagerfört 7 Veckor
Min.: 1
Multipla: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 28 V 714 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 9-36 Vdc input, 3.3 Vdc, 5 A, single regulated output, chassis mount Ledtid för icke lagerfört 7 Veckor
Min.: 36
Multipla: 36

Isolated 1 Output 16.5 W 24 V 9 V 36 V 3.3 V 5 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 18-75 Vdc input, +/-12 Vdc, +/-0.833 A, dual regulated output, chassis mount Ledtid för icke lagerfört 7 Veckor
Min.: 36
Multipla: 36

Isolated 2 Output 20 W 48 V 18 V 75 V - 12 V - 833 mA 12 V 833 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 18-75 Vdc input, +/-15 Vdc, +/-0.667 A, dual regulated output, chassis mount Ledtid för icke lagerfört 7 Veckor
Min.: 36
Multipla: 36

Isolated 2 Output 20 W 48 V 18 V 75 V - 15 V - 667 mA 15 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 18-75 Vdc input, +/-24 Vdc, +/-0.416 A, dual regulated output, chassis mount Ledtid för icke lagerfört 7 Veckor
Min.: 36
Multipla: 36

Isolated 2 Output 20 W 48 V 18 V 75 V - 24 V - 416 mA 24 V 416 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 18-75 Vdc input, +/-5 Vdc, +/-2 A, dual regulated output, chassis mount Ledtid för icke lagerfört 7 Veckor
Min.: 36
Multipla: 36

Isolated 2 Output 20 W 48 V 18 V 75 V - 5 V - 2 A 5 V 2 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 18-75 Vdc input, +/-9 Vdc, +/-0.946 A, dual regulated output, chassis mount Ledtid för icke lagerfört 7 Veckor
Min.: 36
Multipla: 36

Isolated 2 Output 20 W 48 V 18 V 75 V - 9 V - 1.111 A 9 V 1.111 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 18-75 Vdc input, 15 Vdc, 1.333 A, single regulated output, chassis mount Ledtid för icke lagerfört 7 Veckor
Min.: 36
Multipla: 36

Isolated 1 Output 20 W 48 V 18 V 75 V 15 V 1.333 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 18-75 Vdc input, 3.3 Vdc, 5 A, single regulated output, chassis mount Ledtid för icke lagerfört 7 Veckor
Min.: 36
Multipla: 36

Isolated 1 Output 16.5 W 48 V 18 V 75 V 3.3 V 5 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC-omvandlare – chassimontering dc-dc, isolated, 20 W, 18-75 Vdc input, 9 Vdc, 2.22 A, single regulated output, chassis mount Ledtid för icke lagerfört 7 Veckor
Min.: 36
Multipla: 36

Isolated 1 Output 20 W 48 V 18 V 75 V 9 V 2.222 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20