Routrar

Filter

Tillgänglighetsalternativ
Tillämpade filter
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Processortyp Frekvens Datahastighet Antal portar Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Mått Flash IP-klassificering Minnestyp Strömförbrukning RAM Säkerhet
Advantech Routrar Cellular Router, Cat4
2På lager
Min.: 1
Multipla: 1

Advantech Routrar Cellular Router,Cat3,NAM,2x ETH,Metal
3På lager
Min.: 1
Multipla: 1

Cellular Routers 2 x Ethernet Ethernet, RS-232/422/485, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Advantech Routrar LTE,3ETHTH,USB,2I/O,SD,232,485,2SIM
5På lager
Min.: 1
Multipla: 1

LTE Routers SmartFlex 2.4 GHz, 5 GHz 100 Mb/s 3 Ethernet, 1 USB, 2 RS232/RS-485 Ethernet, RS-232, RS-485, USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routrar ICR for EMEA
4På lager
Min.: 1
Multipla: 1
LTE Cat 4 Routers ARM926EJ-S 600 MHz 10 Mb/s, 100 Mb/s 1 x RJ45 DIO, Ethernet, Micro SIM 9 V 48 V - 40 C + 75 C 105 mm x 95 mm x 25 mm 64 MB IP30 128 MB
Advantech Routrar ICR-2500, Global, 4 ETH, 1 DI, 1 DO, GNSS, Metal 4På lager
Min.: 1
Multipla: 1
Routers 150 Mb/s 4 Port 9 V 48 V - 40 C + 75 C 130 mm x 95 mm x 25 mm IP30 6.5 W 128 MB
Advantech Routrar CR-2500, Global, 4 ETH, 1 DI, 1DO, WiFi, Metal 4På lager
Min.: 1
Multipla: 1
Routers 150 Mb/s 4 Port 9 V 48 V - 40 C + 75 C 130 mm x 95 mm x 25 mm IP30 6.7 W 128 MB
Advantech Routrar Industrial Wireless Ethernet Bridge/Rout 80På lager
Min.: 1
Multipla: 1

Routers 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 1 Port Ethernet 5 V 36 V - 30 C + 85 C 12.1 cm x 12 cm x 2.9 cm
Advantech Routrar DUAL BAND WIFI BRIDGE 802.11 A,B,G,N 2.4 8På lager
Min.: 1
Multipla: 1

Ethernet Bridge Routers 2.41 GHz to 5.825 GHz 10 Mbps, 100 Mbps 5 VDC - 25 C + 85 C 6.12 cm x 9.96 cm x 3.81 cm
Advantech Routrar DUALBAND WI-FI Bridge 802.11ABGN2.5/5GHX 15På lager
Min.: 1
Multipla: 1
Ethernet Bridge Routers 2.41 GHz to 5.825 GHz 10 Mbps, 100 Mbps 5 VDC - 25 C + 85 C 6.12 cm x 9.96 cm x 3.81 cm
Advantech Routrar Global LAN router,2xETH,1xRS232,1xRS485,
17På lager
Min.: 1
Multipla: 1
Industrial IoT LAN Routers & Gateways Ethernet, RS-232/485 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4 W 512 MB AES, WEP, WPA, WPA2, TKIP
Advantech Routrar EMEA cat4,2xETH,1xRS232,1xRS485,NOACC
5På lager
Min.: 1
Multipla: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 70 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB WEP, WPA, WPA2, WPA3, 802.1x
Advantech Routrar EMEA cat4,2xETH,1xRS232,1xRS485,GPS,WIFI
3På lager
Min.: 1
Multipla: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 70 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB WEP, WPA, WPA2, WPA3, 802.1x
Advantech Routrar Cellular Router,NAM,2xETH,WiFi,RS232,485
6På lager
34På beställningen
Min.: 1
Multipla: 1
Industrial IoT 4G LTE Routers & Gateways 150 Mb/s Ethernet, RS-232/485, WiFi 9 V 36 V - 40 C + 75 C 4 W AES, WEP, WPA, WPA2, TKIP
Advantech Routrar LTE,3E,USB,2I/O,SD,232,485,2S,SL
2På lager
Min.: 1
Multipla: 1

Cellular Routers 3 x Ethernet, 2 x RS-232/RS-485 Ethernet, RS-232/485, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Advantech Routrar Cellular Router,NAM,2xETH,RS232,485
6På lager
Min.: 1
Multipla: 1
Industrial IoT 4G LTE Routers & Gateways 150 Mb/s Ethernet, RS-232/485 9 V 36 V - 40 C + 75 C 4 W AES, WEP, WPA, WPA2, TKIP
Advantech Routrar Cellular Router,Cat4,ANZ,2xETH,RS232,RS4 2På lager
Min.: 1
Multipla: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB
Advantech Routrar LTE,2ETH,USB,2I/O,SD,2SIM,PSE
1På lager
Min.: 1
Multipla: 1

Cellular Routers 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Advantech Routrar LAN router,5xETH,MET AL,ACCEU
3Förväntad 2026-09-03
Min.: 1
Multipla: 1

LAN Routers ARM Cortex A8 1 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routrar Cellular Router, Cat4, NAM 1x ETH
32På beställningen
Min.: 1
Multipla: 1

Routers ARM926EJ-S 600 MHz 100 Mb/s Ethernet 9 VDC 48 VDC - 40 C + 75 C 103 mm x 95 mm x 25 mm 64 MB IP30 3.3 W 128 MB
Advantech Routrar Global LAN,2xETH,1xRS232,1xRS485,WIFI,NO
3På lager
Min.: 1
Multipla: 1
Routers ARM Cortex A8 1 GHz 100 Mb/s 2 x RJ45, 2 x Serial Bluetooth, Ethernet, RS-232/485, WiFi 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB AES, WEP, WPA, WPA2, TKIP
Advantech Routrar ICR for EMEA 31Tillgänglig mängd i lager
Min.: 1
Multipla: 1
Routers ARM 926EJ-S 150 Mb/s, 50 Mb/s 2 x RJ45, 1 x RS232, 1 x RS485, 2 x Digital I/O, 2 x SIM RJ45, RS-232, RS-485 9 VDC 48 VDC - 40 C + 75 C 103 mm x 95 mm x 25 mm 64 MB IP30 2.8 W 128 MB
Advantech Routrar LATAM cat4,2xETH,1xRS232,1xRS485,NOACC Ledtid för icke lagerfört 4 Veckor
Min.: 1
Multipla: 1

Advantech Routrar Cellular Router,NAM,2xETH,RS232,485
Ledtid för icke lagerfört 5 Veckor
Min.: 1
Multipla: 1

Routers ARM Cortex A8 1 GHz 150 Mb/s 2 x RJ45, 2 x Serial Ethernet, Serial 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB AES, WEP, WPA, WPA2, TKIP
Advantech Routrar LAN_router,5xETH,WIFI,METAL,ACCIN
Ej på lager
Min.: 1
Multipla: 1

LAN Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routrar LAN_router,5xETH,WIFI,PD,METAL,NOACC
Ej på lager
Min.: 1
Multipla: 1

LAN Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security