Industriella nivåsensorer

Resultat: 2 588
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Typ Teknologi Processmedium Mätområde – Max Mätområde – Min Processanslutning Utgångstyp Minimal matningsspänning Maximal matningsspänning Höljets material Noggrannhet IP-klassificering Serie
Endress+Hauser FTL41-CAA4ABIAA1AJAAACJ
Endress+Hauser Industriella nivåsensorer 3På lager
Min.: 1
Multipla: 1
DFRobot Industriella nivåsensorer This 80GHz millimeter-wave sensor is a high-performance radar module engineered for precise, non-contact liquid level detection. It operates on the principle of Frequency Modulated Continuous Wave (FMCW) radar, enabling it to deliver highly accurate
13På lager
Min.: 1
Multipla: 1

Level Detector Liquid 40 m 0.15 m UART 3.5 V 5 V 5 mm


Endress+Hauser Industriella nivåsensorer
4På lager
Min.: 1
Multipla: 1
Level Switch Vibronic Level Sensor Liquid PNP
Carlo Gavazzi Industriella nivåsensorer LVL SNSR OPTICAL POLYS PNP CBL
5På lager
Min.: 1
Multipla: 1
VPA


Endress+Hauser Industriella nivåsensorer
2På lager
Min.: 1
Multipla: 1
Level Switch Vibronic Level Sensor Liquid Threaded Connection - NPT PNP 20 VAC / VDC 253 VAC / VDC Stainless Steel
Cynergy3 Industriella nivåsensorer Vertical 50VA SS 316 grade 200oC 8På lager
Min.: 1
Multipla: 1

Level Switch Float Switch Level Sensor Liquid Threaded Switch 300 VAC / VDC Stainless Steel SSF26
Endress+Hauser Industriella nivåsensorer Vibronic level switch 10-30VDC; 3-wire PNP Thread ISO228 G1, 316L, install > accessory weld-in adapter Liquiphant FTL31/33 1På lager
Min.: 1
Multipla: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - G PNP 10 VDC 30 VDC Stainless Steel IP65, IP66, IP67, IP68, IP69 FTL31
Endress+Hauser Industriella nivåsensorer Vibronic level switch 10-30VDC; 3-wire PNP Tri-Clamp ISO2852 DN40-51 (2"), 316L, DIN32676 DN50 Valve plug ISO4400 NPT1/2, IP65 NEMA Type 4X Encl.
1På lager
Min.: 1
Multipla: 1

Level Switch Vibronic Level Sensor Liquid Tri-Clamp ISO2852 DN40-51 PNP 10 VDC 30 VDC Stainless Steel IP65, IP66, IP67, IP68, IP69 FTL33
Cynergy3 Industriella nivåsensorer with M12 connector 1På lager
2Förväntad 2026-07-27
Min.: 1
Multipla: 1

Level Switch Float Switch Level Sensor Liquid 150 mm 50 mm Threaded Switch Stainless Steel IP67 SSF67PM12
Endress+Hauser Industriella nivåsensorer Vibronic level switch 10-30VDC; 3-wire PNP Tri-Clamp ISO2852 DN25-38 (1..1-1/2"), 316L, DIN32676 DN25-40 Plug M12, IP65/67 NEMA Type 4X Encl.
1På lager
Min.: 1
Multipla: 1

Level Switch Vibronic Level Sensor Liquid Tri-Clamp ISO2852 DN25-38 PNP 10 VDC 30 VDC Stainless Steel IP65, IP67 FTL33
Endress+Hauser Industriella nivåsensorer Vibronic level switch 10-30VDC; 3-wire PNP Thread ISO228 G1, 316L Valve plug ISO4400 M16, IP65 NEMA Type 4X Encl.
1På lager
Min.: 1
Multipla: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male G PNP 10 VDC 30 VDC Stainless Steel IP65 FTL31
Endress+Hauser Industriella nivåsensorer Vibronic level switch Non-hazardous area, 20-253VAC/DC; 2-wire, Valve plug ISO4400 M16, IP65 NEMA Type 4X Encl., Max. process temperature 100oC/212oF, Compact version 316L Ra<3.2um/126uin, Thread ISO228 G1/2, 316L
4På lager
Min.: 1
Multipla: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male G PNP 20 VAC / VDC 253 VAC / VDC Stainless Steel IP65 FTL31
Carlo Gavazzi Industriella nivåsensorer PHOTO IP SS GL PNP NO+NC CAB
3På lager
Min.: 1
Multipla: 1

VPA
Carlo Gavazzi Industriella nivåsensorer LVL SNSR OPTICAL MOD PNP NO 7På lager
Min.: 1
Multipla: 1

10 VDC 40 VDC IP67 VP
Cynergy3 Industriella nivåsensorer LLS 17På lager
Min.: 1
Multipla: 1

Level Switch Liquid 100 m Cable Switch Polyethylene (PE) MS
Endress+Hauser Industriella nivåsensorer Vibronic level switch Non-hazardous area, 10-30VDC; 3-wire PNP, Plug M12, IP65/67 NEMA Type 4X Encl., Max. process temperature 100oC/212oF, Short tube version 316L Ra<3.2um/126uin, Thread ISO228 G1/2, 316L
1På lager
Min.: 1
Multipla: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male G PNP 10 VDC 30 VDC Stainless Steel IP65, IP67 FTL31
Endress+Hauser Industriella nivåsensorer Vibronic level switch 10-30VDC; 3-wire PNP Thread ASME MNPT1, 316L Plug M12, IP65/67 NEMA Type 4X Encl.
1På lager
Min.: 1
Multipla: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - NPT PNP 10 VDC 30 VDC Stainless Steel IP65, IP67 FTL31
Endress+Hauser Industriella nivåsensorer Vibronic level switch 10-30VDC; 3-wire PNP Thread ASME MNPT1, 316L Valve plug ISO4400 NPT1/2, IP65 NEMA Type 4X Encl.
1På lager
Min.: 1
Multipla: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male NPT PNP 10 VDC 30 VDC Stainless Steel FTL31
Cynergy3 Industriella nivåsensorer 2" x ANSI 150RF flange, float 150x50dia, reed, 200C 2På lager
Min.: 1
Multipla: 1

Level Switch Float Switch Level Sensor Liquid Flange SPDT 120 VDC, 250 VAC Stainless Steel IP65 SH-5
Endress+Hauser Industriella nivåsensorer Vibronic level switch 10-30VDC; 3-wire PNP Thread ISO228 G3/4, 316L, install > accessory weld-in adapter Plug M12, IP65/67 NEMA Type 4X Encl.
1På lager
Min.: 1
Multipla: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - G PNP 10 VDC 30 VDC Stainless Steel IP65, IP66, IP67, IP68, IP69 FTL33
Amphenol / SSI Technologies Industriella nivåsensorer Drum level gauge, 2" NPT or 3/4" NPS, 4-20mA 9På lager
Min.: 1
Multipla: 1

Level Meter Ultrasonic Level Sensor Liquid Digital 18 VDC 26 VDC 2.5 % DFT

Endress+Hauser Industriella nivåsensorer Capacitance level switch CSA General Purpose, Thread ANSI NPT1, PPS, Relay 20-253VAC/20-55VDC, F34 Alu IP66; thread NPT1/2 NEMA Type 4 Encl., Basic version
1På lager
Min.: 1
Multipla: 1

Level Switch Capacitive Level Sensor Liquid Threaded Connection - NPT Relay 10.8 VDC 45 VDC Aluminum IP66 FTC260

Endress+Hauser Industriella nivåsensorer Capacitance level switch 2500mm/98in L, steel HD-PE insulated Relay 20-253VAC/20-55VDC Thread ANSI NPT1-1/2, PPS
1På lager
Min.: 1
Multipla: 1

Level Switch Capacitive Level Sensor Solid 2.5 m Threaded Connection - NPT PNP 10.8 VDC 45 VDC Polyester IP66 FTC262
Carlo Gavazzi Industriella nivåsensorer MAGNETIC LEVEL SENSOR - METALLIC CASE
6På lager
Min.: 1
Multipla: 1
Magentic Level Sensor Liquid Switch 220 VDC, 240 VAC Stainless Steel IP68 ILMM
Endress+Hauser Industriella nivåsensorer Radar level sensor LED + Bluetooth 2-wire 4-20mA Thread ASME MNPT1-1/2, PVDF
3På lager
Min.: 1
Multipla: 1

Level Meter Free Space Radar Level Sensor Liquid 10 m Threaded Connection - NPT Analog, Digital 12 VDC 30 VDC Polycarbonate (PC) IP66, IP68 FMR10B