Digital PLC-styrenheter

Resultat: 38
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Antal ingångar Antal utgångar Monteringsstil Maximal matningsspänning Minimal matningsspänning Ingångstyp Utgångstyp Gränssnittstyp Displaytyp Serie IP-klassificering Minsta drifttemperatur Maximal drifttemperatur Storlek
MEAN WELL PLC-styrenheter 20.4-28.8Vdc 15W Digital Input 16Ch including 4 high speed counter, MODBus, Digital Output 16Ch including 4 high speed PWM 24Vdc 0.5A
3På lager
Min.: 1
Multipla: 1

PLC Architecture 18 Input 16 Output DIN Rail Mount 28.8 V 20.4 V Analog, Digital Digital PLC-DPLC 0 C + 55 C 144 mm x 90 mm x 60.3 mm
MEAN WELL PLC-styrenheter Expansion Unit 20.4-28.8Vdc 15W Digital Input 16Ch, Digital Output 16Ch including 4 high speed PWM 24Vdc 0.5A
5På lager
Min.: 1
Multipla: 1

PLC Architecture 20 Input 16 Output DIN Rail Mount 28.8 V 20.4 V Analog, Digital Digital PLC-DPLC 0 C + 55 C 144 mm x 90 mm x 58.3 mm
Seeed Studio PLC-styrenheter The factory is currently not accepting orders for this product. 5På lager
Min.: 1
Multipla: 1

Industrial Edge Controller 12 Input 12 Output DIN Rail Mount 36 V 10.8 V Digital - 20 C + 60 C
Siemens PLC-styrenheter LOGO 230RCE, 8DI/4DO 400 BLOCKS 55På lager
Min.: 1
Multipla: 1

Logic Module 8 Input 4 Output DIN Rail Mount 240 VAC/240 VDC 115 VAC/115 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm
Seeed Studio PLC-styrenheter EdgeBox RPi 200 - Industrial Edge Controller 4GB RAM, 16GB eMMC, WiFi
25På lager
85Förväntad 2026-04-28
Min.: 1
Multipla: 1

Industrial Edge Controller 2 Input 2 Output DIN Rail Mount 36 V 12 V Digital - 20 C + 60 C 124 mm x 76 mm x 35 mm
Seeed Studio PLC-styrenheter EdgeBox RPi 200 - Industrial Edge Controller 2GB RAM, 8GB eMMC, WiFi
17På lager
Min.: 1
Multipla: 1

Industrial Edge Controller 2 Input 2 Output DIN Rail Mount 36 V 12 V Digital - 20 C + 60 C 124 mm x 76 mm x 35 mm
Siemens PLC-styrenheter LOGO 12/24RCE 8DI(4AI)/4DO 400 BLOCKS 15På lager
42På beställningen
Min.: 1
Multipla: 1

Logic Module 8 Input 4 Output DIN Rail Mount 28.8 VDC 10.8 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm
Siemens PLC-styrenheter LOGO 230RCEo. 8DI/4DO.400 Blocks 14På lager
Min.: 1
Multipla: 1

Logic Module 8 Input 4 Output DIN Rail Mount 240 VAC/240 VDC 115 VAC/115 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 58 mm
Siemens PLC-styrenheter LOGO 24RCEO. 8DI/4DO. 400 Blocks 4På lager
Min.: 1
Multipla: 1

Logic Module 8 Input 4 Output DIN Rail Mount 28.8 VAC/28.8 VDC 20.4 VAC/20.4 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 58 mm
Siemens PLC-styrenheter LOGO DM16 24, EXPANSION MODULE 8På lager
Min.: 1
Multipla: 1

Expansion Module 8 Input 8 Output DIN Rail Mount 28.8 VDC 20.4 VDC Digital Digital No Display LOGO! IP20 0 C + 55 C 71.5 mm x 90 mm x 58 mm
Delta Electronics PLC-styrenheter AS200 CPU, PNP Sourcing output, Embedded Ethernet , 2x RS-485, USB port, Micro SD , CAN , 18 I/Os(8DI+6DO+2AI+2AO) Program capacity: 64K steps
2På lager
Min.: 1
Multipla: 1

CPU 1024 Input 1024 Output DIN Rail Mount 24 VDC, 240 VAC 24 VDC, 100 VAC Digital Digital CAN, Ethernet, RS-485, USB IP20 - 20 C + 60 C 88 mm x 88 mm x 95.5 mm
Delta Electronics PLC-styrenheter AS200 CPU, NPN Sinking output, Embedded Ethernet , 2x RS-485, USB port, Micro SD , CAN , 18 I/Os(8DI+6DO+2AI+2AO) Program capacity: 64K steps
1På lager
Min.: 1
Multipla: 1

CPU 1024 Input 1024 Output DIN Rail Mount 24 VDC, 240 VAC 24 VDC, 100 VAC Digital Digital CAN, Ethernet, RS-485, USB AS200 IP20 - 20 C + 60 C 88 mm x 88 mm x 95.5 mm
Crouzet PLC-styrenheter Em4 Nano-Plc Ethernet, B26-Et, 26 I/O, 24 Vdc 3På lager
Min.: 1
Multipla: 1

em4 Ethernet 16 Input 10 Output DIN Rail Mount 24 VDC 24 VDC Digital LCD IP40 - 20 C + 60 C 124.6 mm x 90 mm x 60.6 mm
Siemens PLC-styrenheter LOGO DM8 24 EXPANSION MODULE, 2På lager
Min.: 1
Multipla: 1

Expansion Module 4 Input 4 Output DIN Rail Mount 28.8 VDC 20.4 VDC Digital Digital No Display LOGO! IP20 0 C + 55 C 35.5 mm x 90 mm x 58 mm
Industrial Shields PLC-styrenheter PLC 10 I/O's Relay Module with CPU Arduino NANO 2På lager
Min.: 1
Multipla: 1

PLC I/O Relay Module 10 Input 10 Output Panel Mount Digital 0 C + 60 C 100 mm x 45 mm x 115 mm
Industrial Shields PLC-styrenheter PLC 10 I/O's Relay Module with CPU ESP32 5På lager
Min.: 1
Multipla: 1

PLC I/O Relay Module 10 Input 10 Output Panel Mount Digital 0 C + 60 C 100 mm x 45 mm x 115 mm
Seeed Studio PLC-styrenheter The factory is currently not accepting orders for this product.
4På lager
Min.: 1
Multipla: 1

Industrial Edge Controller 12 Input 12 Output Chassis Mount 36 V 10.8 V Digital - 20 C + 60 C
Carlo Gavazzi PLC-styrenheter All-in-one Energy Management System, featuring a fully integrated smart meter, data logger, gateway, web server and controller. Contains 2 built-in Ethernet ports, digital output, and Wi-Fi communication. Monitors (1) 3-phase load, or (3) 1-phase loa Ledtid för icke lagerfört 10 Veckor
Min.: 1
Multipla: 1
1 1 DIN Rail Mount Digital LCD EMS10 IP20, IP40 - 25 C + 55 C 89.4 mm x 62.46 mm x 89.9 mm
Carlo Gavazzi PLC-styrenheter All-in-one Energy Management System, featuring a fully integrated smart meter, data logger, gateway, web server and controller. Contains 2 built-in Ethernet ports, digital output, and Wi-Fi communication. Monitors (1) 3-phase load, or (3) 1-phase loa Ledtid för icke lagerfört 10 Veckor
Min.: 1
Multipla: 1
1 1 DIN Rail Mount Digital LCD EMS10 IP20, IP40 - 25 C + 70 C 89.8 mm x 62.4 mm x 90 mm
Carlo Gavazzi PLC-styrenheter All-in-one Energy Management System, featuring a fully integrated smart meter, data logger, gateway, web server and controller. Contains 2 built-in Ethernet ports, digital output, and Wi-Fi communication. Monitors (1) 3-phase load, or (3) 1-phase loa Ledtid för icke lagerfört 10 Veckor
Min.: 1
Multipla: 1
1 1 DIN Rail Mount Digital LCD EMS10 IP20, IP40 - 25 C + 70 C 89.8 mm x 62.4 mm x 90 mm
Siemens PLC-styrenheter BASIC UNIT SIMOCODE PRO V PN Ledtid för icke lagerfört 3 Veckor
Min.: 1
Multipla: 1
Motor Management 4 Input 3 Output DIN Rail, Chassis Mount 240 VAC, 240 VDC 110 VAC, 110 VDC Digital Digital Ethernet No Display IP20 - 25 C + 60 C 111 mm x 45 mm x 124 mm
Siemens PLC-styrenheter SIPLUS LOGO DM8 24 V8 Ledtid för icke lagerfört 5 Veckor
Min.: 1
Multipla: 1

Expansion Module 4 Input 4 Output DIN Rail Mount 28.8 VDC 20.4 VDC Digital Digital No Display LOGO IP20 - 40 C + 70 C 35.5 mm x 90 mm x 58 mm
Siemens PLC-styrenheter SIPLUS LOGO POWER 24V 1.3A Ledtid för icke lagerfört 5 Veckor
Min.: 1
Multipla: 1

1-Phase DIN Rail Mount 240 VAC 100 VAC Digital No Display LOGO IP20 - 40 C + 70 C 36 mm x 90 mm x 53 mm
Siemens PLC-styrenheter SIPLUS LOGO POWER 24V/2.5A Ledtid för icke lagerfört 5 Veckor
Min.: 1
Multipla: 1

1-Phase DIN Rail Mount 240 VAC 100 VAC Digital No Display LOGO IP20 - 40 C + 70 C 54 mm x 90 mm x 53 mm
Siemens PLC-styrenheter SIPLUS LOGO POWER 24V 4A Ledtid för icke lagerfört 7 Veckor
Min.: 1
Multipla: 1

1-Phase DIN Rail Mount 240 VAC 100 VAC Digital LOGO IP20 - 40 C + 70 C 72 mm x 90 mm x 53 mm