3.3 V WiFi-moduler - 802.11

Resultat: 78
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Protokoll stöds Frekvens Datahastighet Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Utgångseffekt Strömförbrukningsöverföring Strömförbrukningsmottagning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Doodle Labs WiFi-moduler - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 3x3 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp, U.FL connector 95På lager
Min.: 1
Multipla: 1

NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 57 Mb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C Bulk
u-blox WiFi-moduler - 802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress 1 644På lager
1 500Förväntad 2026-12-07
Min.: 1
Multipla: 1
: 500

NINA-W13 802.11 b/g/n 2.4 GHz 54 Mb/s GPIO, SPI, UART 3 V 3.6 V 15 dBm, 18 dBm 110 mA, 120 mA 110 mA, 125 mA - 40 C + 85 C Reel, Cut Tape

Texas Instruments WiFi-moduler - 802.11 CC3200 Modules A 595 -3200MODR1M2AMOBT A A 595-3200MODR1M2AMOBT 800På lager
Min.: 1
Multipla: 1
: 750

CC3200MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 229 mA 59 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
Digi WiFi-moduler - 802.11 Xbee Wi-Fi (S6B) PCB Ant Thru-Hole 37På lager
Min.: 1
Multipla: 1

XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
Advantech WiFi-moduler - 802.11 Wi-Fi Dual Band Embedded Module, Serial 4På lager
Min.: 1
Multipla: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s UART 17 dBm 370 mA 200 mA - 30 C + 85 C
Microchip Technology WiFi-moduler - 802.11 WiFly GSX 802.11b/g Mod Commercial Temp 63På lager
Min.: 1
Multipla: 1

RN131 802.11 b/g 2.405 GHz to 2.48 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 18 dBm 210 mA 40 mA 0 C + 70 C Tray
Microchip Technology WiFi-moduler - 802.11 ULP WiFi 802.11 Module w RF Pad 105På lager
Min.: 1
Multipla: 1

RN171 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3.3 V 3.3 V 12 dBm 190 mA 40 mA - 40 C + 85 C Tray
DFRobot WiFi-moduler - 802.11 ESP32-S2-WROOM Module (PCB Antenna, 4MB Flash, Wi-Fi & USB OTG)
59På lager
Min.: 1
Multipla: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C
Wurth Elektronik WiFi-moduler - 802.11 WIRL-WIFS Cordelia-I IoT WiFi Module With RF Shield 351På lager
Min.: 1
Multipla: 1
: 400

WIRL-WIFS 2.472 GHz UART 2.1 V 3.6 V 18 dBm 230 mA 76 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Inventek WiFi-moduler - 802.11 WiFi 2.4 GHz Module with U.FL Connector. 8MB QSPI Flash and 1MB RAM. Cypress WICED compatible. Certified FCC/IC/CE 335På lager
Min.: 1
Multipla: 1

ISM43903 802.11 b/g/n 2.4 GHz 72.2 Mb/s UART 3 V 4.8 V 17 dBm - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 802.11 Wi-Fi Module w/RF Pad for ext Ant 37På lager
Min.: 1
Multipla: 1

RN1723 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 12 dBm 190 mA 40 mA - 40 C + 85 C Tray
Advantech WiFi-moduler - 802.11 802.11 a/b/g/n UART INTERFACE 13På lager
Min.: 1
Multipla: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s UART 3.3 V 3.3 V 17 dBm 370 mA 200 mA - 40 C + 85 C
Microchip Technology WiFi-moduler - 802.11 28-pad Wi-Fi RN module, U.FL ant 304På lager
Min.: 1
Multipla: 1

802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
Advantech WiFi-moduler - 802.11 802.11 a/b/g/n UART INTERFACE GEN II 40På lager
Min.: 1
Multipla: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s UART 17 dBm 370 mA 200 mA - 30 C + 85 C
Microchip Technology WiFi-moduler - 802.11 28-pad Wi-Fi network controller module, PCB ant 64På lager
216Förväntad 2026-08-31
Min.: 1
Multipla: 1

802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 28-pad Wi-Fi network controller module, U.FL ant 99På lager
Min.: 1
Multipla: 1

802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
Advantech WiFi-moduler - 802.11 Wi-Fi Dual Band Access Point Embedded Mo 64På lager
Min.: 1
Multipla: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s UART 17 dBm - 30 C + 85 C
Microchip Technology WiFi-moduler - 802.11 87-pad Wi-Fi SoC module, 2MB Flash, u.FL connector 173På lager
Min.: 1
Multipla: 1

802.11 b/g/n 50 MHz to 200 MHz 54 Mb/s I2C, SPI, UART 2.97 V 3.63 V - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 28-pad Wi-Fi Link Controller module, PCB ant 105På lager
Min.: 1
Multipla: 1

802.11 b/g/n 20 MHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 28-pad Wi-Fi Link Controller module, u.FL ant 99På lager
Min.: 1
Multipla: 1

802.11 b/g/n 20 MHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Silex Technology WiFi-moduler - 802.11 [Sample Pack] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. his is ideal for low quantity purch 20På lager
Min.: 1
Multipla: 1

SX-PCEBE-AP 2.4 GHz, 5 GHz - 40 C + 85 C
Digi WiFi-moduler - 802.11 Xbee Wi-Fi (S6B) U.FL Ant Thru-Hole 485På lager
Min.: 1
Multipla: 1

XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
Doodle Labs WiFi-moduler - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11ac, 3x3 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp 39På lager
Min.: 1
Multipla: 1

ACM-DB 802.11 ac 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 1.3 Gb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C
Doodle Labs WiFi-moduler - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 3x3 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp 253På lager
Min.: 1
Multipla: 1

NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 56 Mb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C
Microchip Technology WiFi-moduler - 802.11 WiFly GSX 802.11b/g Mod, Industrial Temp 97På lager
Min.: 1
Multipla: 1

RN131 802.11 b/g 2.405 GHz to 2.48 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 18 dBm 210 mA 40 mA - 30 C + 85 C Tray