- 40 C Reel WiFi-moduler - 802.11

Resultat: 52
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Protokoll stöds Frekvens Datahastighet Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Utgångseffekt Strömförbrukningsöverföring Strömförbrukningsmottagning Minsta drifttemperatur Maximal drifttemperatur Förpackning
Panasonic Industry WiFi-moduler - 802.11 PAN9520 WIFI RF Module 4MB Flash (Espressif Systems ESP32-S2) 3 952På lager
Min.: 1
Multipla: 1
: 500

PAN9520 802.11 b/g/n 2.4 GHz 11 Mb/s GPIO, I2C, I2S, UART 3 V 3.6 V 19.5 dBm 190 mA 68 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
u-blox WiFi-moduler - 802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress 1 644På lager
1 500Förväntad 2026-12-07
Min.: 1
Multipla: 1
: 500

NINA-W13 802.11 b/g/n 2.4 GHz 54 Mb/s GPIO, SPI, UART 3 V 3.6 V 15 dBm, 18 dBm 110 mA, 120 mA 110 mA, 125 mA - 40 C + 85 C Reel, Cut Tape
Fanstel WiFi-moduler - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, 2 u.FL. 926På lager
Min.: 1
Multipla: 1
: 1 000
2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik WiFi-moduler - 802.11 WIRL-WIFS Cordelia-I IoT WiFi Module With RF Shield 390På lager
Min.: 1
Multipla: 1
: 400

WIRL-WIFS 2.472 GHz UART 2.1 V 3.6 V 18 dBm 230 mA 76 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
u-blox WiFi-moduler - 802.11 88W8801, 802.11bgn, metal antenna 1 986På lager
Min.: 1
Multipla: 1
: 500

LILY-W1 802.11 b/g/n 2.4 GHz 72 Mb/s SDIO, USB 2.0 3 V 3.6 V 15 dBm 340 mA 340 mA - 40 C + 85 C Reel, Cut Tape
Texas Instruments WiFi-moduler - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w 1 027På lager
Min.: 1
Multipla: 1
: 700

CC3235MODASF 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s I2C, SPI, UART, USB 2.3 V 3.6 V 15.1 dBm, 16 dBm 223 mA 59 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology WiFi-moduler - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.5.2, T&R 805På lager
Min.: 1
Multipla: 1
: 500

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Reel, Cut Tape
Texas Instruments WiFi-moduler - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w 705På lager
Min.: 1
Multipla: 1
: 700

CC3235MODAS 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s I2C, SPI, UART, USB 2.3 V 3.6 V 15.1 dBm, 16 dBm 223 mA 59 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments WiFi-moduler - 802.11 SimpleLink 32-bit A rm Cortex-M4 dual-ba 538På lager
Min.: 1
Multipla: 1
: 750

CC3235MODS I2C, Parallel, SD/MMC, SPI, UART 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs WiFi-moduler - 802.11 Certified Wi-Fi module with RF pad 271På lager
Min.: 1
Multipla: 1
: 2 500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Renesas / Dialog WiFi-moduler - 802.11 Wi-Fi SoC Module (Chipset Antenna) 315På lager
1 000Förväntad 2026-11-10
Min.: 1
Multipla: 1
: 500

DA16200 802.11 b/g/n 2.4 GHz 72 Mb/s GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, SWD, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
u-blox WiFi-moduler - 802.11 88W8801, 802.11bgn, 1 antenna pin 41På lager
3 000Förväntad 2026-12-17
Min.: 1
Multipla: 1
: 500

LILY-W1 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, USB 2.0 3 V 3.6 V 19 dBm 335 mA 73 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments WiFi-moduler - 802.11 SimpleLink 32-bit A rm Cortex-M4 dual-ba 149På lager
Min.: 1
Multipla: 1
: 750

CC3235MODSF I2C, Parallel, SD/MMC, SPI, UART 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs WiFi-moduler - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability 54På lager
7 500Förväntad 2027-01-22
Min.: 1
Multipla: 1
: 2 500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik WiFi-moduler - 802.11 WIRL-WIFS Calypso Wi-Fi Radio Module 29På lager
400Förväntad 2026-09-11
Min.: 1
Multipla: 1
: 400

Calypso 802.11 b/g/n 2.412 GHz to 2.472 GHz 72.2 Mb/s UART 2.1 V 3.6 V 16 dBm 230 mA 76 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Espressif Systems WiFi-moduler - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, U.FL antenna connector 193På lager
Min.: 1
Multipla: 1
: 650
ESP-WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 72.2 Mb/s GPIO, HSPI, I2C, I2S, PWM, UART 2.7 V 3.6 V 20 dBm 170 mA 56 mA - 40 C + 85 C Reel, Cut Tape
u-blox WiFi-moduler - 802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress
2 311På beställningen
Min.: 1
Multipla: 1
: 500

NINA-W13 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72 Mb/s GPIO, SPI, UART 3 V 3.6 V 18 dBm 120 mA, 170 mA 110 mA, 125 mA - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi-moduler - 802.11 SmartConnect ATWILC1000 802.11 b/g/n Module T&R
2 712Förväntad 2026-10-26
Min.: 1
Multipla: 1
: 500

WILC1000 802.11 b/g/n 2.4 GHz 12 Mb/s, 54 Mb/s I2C, SDIO, SPI, UART 3 V 4.2 V 16.9 dBm, 19.5 dBm 173 mA, 239 mA 63 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Fanstel WiFi-moduler - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, 2 chip antennas
799Förväntad 2026-08-31
Min.: 1
Multipla: 1
: 1 000

2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel, Cut Tape
u-blox WiFi-moduler - 802.11 88W8801, 802.11bgn, metal antenna, LTE filter
994På beställningen
Min.: 1
Multipla: 1
Max.: 100
: 500

LILY-W1 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, USB 2.0 3 V 3.6 V 19 dBm 335 mA 73 mA - 40 C + 85 C Reel, Cut Tape
Quectel WiFi-moduler - 802.11 Wi-Fi 4, 802.11b/ g/ n, 1 1, 2.4 GHz, Wi-Fi only (RTL8189EM), -40 C to +85 C
100Förväntad 2026-10-01
Min.: 1
Multipla: 1
: 500

IEEE 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Quectel WiFi-moduler - 802.11 Wi-Fi HaLow module, 850950 MHz frequency band, Encryption mode: AES, SHA-256, SHA-384, SHA-512, WPA3, OWE, Long-range transmission, low-power consumption, large capacity, good penetration performance
34Förväntad 2026-09-10
Min.: 1
Multipla: 1
: 500
FGH200M 802.11ah 850 MHz to 950 MHz 43.3 Mb/s 2.25 V 3.6 V 26 dBm - 40 C + 85 C Reel, Cut Tape
Fanstel WiFi-moduler - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, u.FL and chip antenna Ledtid för icke lagerfört 10 Veckor
Min.: 1 000
Multipla: 1 000
: 1 000

2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel
Fanstel WiFi-moduler - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, pads for 2 antennas Ledtid för icke lagerfört 10 Veckor
Min.: 1 000
Multipla: 1 000
: 1 000

2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel
Microchip Technology WiFi-moduler - 802.11 Wi-Fi Network Controller SoC, 802.11 b/g/n, Tray Ledtid för icke lagerfört 6 Veckor
Min.: 3 000
Multipla: 3 000
: 3 000

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel