- 40 C Reel RF-moduler

Resultat: 32
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Frekvens Utgångseffekt Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Strömförbrukningsöverföring Strömförbrukningsmottagning Minsta drifttemperatur Maximal drifttemperatur Typ av antenn Mått Förpackning

Qorvo RF-moduler DWM1001C UWB XCVR Module (FCC comp) 6 532På lager
Min.: 1
Multipla: 1
Max.: 500
: 500

DWM1001 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Wurth Elektronik RF-moduler WIRL-NFW2 BLE LE6 NFC-T 2.4GHz Ophelia-IV
392På lager
Min.: 1
Multipla: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz 8 dBm 1.7 V 3.6 V 12 mA 3.6 mA - 40 C + 105 C 12 mm x 8 mm x 2.3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF-moduler WIRL-PRO8 Tarvos-e 868MHz 14dBm CE App Not FCC Approved 470På lager
Min.: 1
Multipla: 1
: 500

WIRL-PRO8 Radio Modules 870 MHz UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF-moduler WIRL-NFW8 Olis-e 868MHz 14dBm 2.2V No Firmware TI CC1310
400På lager
Min.: 1
Multipla: 1
: 500

WIRL-NFW8 Radio Modules 863 MHz to 870 MHz 14 dBm I2C, I2S, SPI, UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF-moduler WIRL-WMB8 Metis-e Radio module 868MHz wMBus 381På lager
Min.: 1
Multipla: 1
: 500

WIRL-WMBB Radio Modules 868.3 MHz to 869.525 MHz 14 dBm UART 2.2 V 3.8 V 28 mA 8 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik RF-moduler WIRL-NFW2 Orthosie-I Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield
488På lager
Min.: 1
Multipla: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 13.4 dBm ADC, SPI, UART, USB 3 V 3.6 V 161 mA, 167 mA 81 mA, 82 mA - 40 C + 85 C Internal 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Wurth Elektronik RF-moduler WIRL-LORA Daphnis-I Long-Range-WAN 868 MHz smart antenna configuration with RF shield 16 mm x15 mm x 3 mm 429På lager
Min.: 1
Multipla: 1
: 500

WIRL-LORA Radio Modules 863 MHz to 870 MHz 13.4 dBm UART 2 V 3.6 V 24.5 mA 6.9 mA - 40 C + 85 C RF Pad, UMRF 16 mm x 15 mm x 3 mm Reel, Cut Tape
Qorvo RF-moduler DWM3000 UWB XCVR Module
4 579På lager
Min.: 1
Multipla: 1
: 500

DWM3000 Ultra-Wideband Transceivers 6.5 GHz, 8 GHz GPIO, SPI 1.62 V 3.6 V 45 mA 55 mA - 40 C + 85 C Integrated 24 mm x 13 mm x 2.9 mm Reel, Cut Tape


Qorvo RF-moduler 6.5 & 8.0 GHz Ultra-Wideband (UWB) Module with BLE SoC and Motion Sensor 178På lager
1 000Förväntad 2026-07-21
Min.: 1
Multipla: 1
Max.: 250
: 500

DWM3001C UWB Transceivers 6.25 GHz to 8.25 GHz 2.5 V 3.6 V - 40 C + 85 C 27.1 mm x 19.3 mm x 3.2 mm Reel, Cut Tape
Wurth Elektronik RF-moduler WIRL-NFW2 Ophelia-III Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield
490På lager
Min.: 1
Multipla: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz 6 dBm GPIO, Serial 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C Internal 12 mm x 8 mm x 2 mm Reel, Cut Tape
Quectel RF-moduler ORBCOMM RFIC, Inmarsat GEO satellite L-band, IsatData Pro (IDP) + GNSS (L1) 401På lager
Min.: 1
Multipla: 1
: 250

Satellite Communication Modules 1.6265 GHz to 1.675 GHz UART - 40 C + 85 C 37 mm x 38 mm x 3.35 mm Reel, Cut Tape
Quectel RF-moduler LoraWAN module (862 928MHz), LGA package 12x12mm, Pin antenna 374På lager
1 000Förväntad 2026-09-07
Min.: 1
Multipla: 1
: 500

RF Modules 862 MHz to 928 MHz 21 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm Reel, Cut Tape
Wurth Elektronik RF-moduler WIRL-PRO2 Thyone-I Radio Module 2.4GHz
1 000På beställningen
Min.: 1
Multipla: 1
: 500

WIRL-PRO2 Radio Modules 2.403 GHz to 2.479 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C PCB Antenna 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Qorvo RF-moduler DWM1000 UWB XCVR Module
15 490På beställningen
Min.: 1
Multipla: 1
Max.: 500
: 500

DWM1000 RF Transceivers 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Wurth Elektronik RF-moduler WIRL-PRO2 Thyrone-e Module 2.4GHz Compact Ledtid för icke lagerfört 10 Veckor
Min.: 500
Multipla: 500
: 500

WIRL-PRO2 Radio Modules 2.402 GHz to 2.48 GHz 4 dBm UART 1.8 V 3.6 V 9.3 mA 6.8 mA - 40 C + 85 C 9 mm x 7 mm x 2 mm Reel
Amphenol-SAA RF-moduler UWB Tag Ej på lager
Min.: 1 500
Multipla: 1 500
: 1 500
RF Wireless 8 GHz - 21 dBm GPIO, SPI 1.6 V 3.6 V 90 mA - 40 C + 85 C PCB Antenna 19.9 mm x 10 mm x 2.3 mm Reel
Microchip Technology RF-moduler SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6, T&R Ledtid för icke lagerfört 20 Veckor
Min.: 1
Multipla: 1
: 500

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Reel, Cut Tape, MouseReel
Microchip Technology RF-moduler SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.7, T&R Ledtid för icke lagerfört 20 Veckor
Min.: 500
Multipla: 500
: 500

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C u.FL Antenna 14.7 mm x 21.7 mm x 2.1 mm Reel
Wurth Elektronik RF-moduler WIRL-NFW2 Ophelia-I Radio Module w/o FW
Ej på lager
Min.: 500
Multipla: 500
: 500

WIRL-NFW2 Radio Modules 2.36 GHz to 2.5 GHz 4 dBm ADC, I2C, SPI, UART 3 V 3 V 9.3 mA 6.8 mA - 40 C + 85 C External 9 mm x 7 mm x 2 mm Reel
Qorvo RF-moduler DWM1001C UWB XCVR Module (FCC comp) Ledtid för icke lagerfört 26 Veckor
Min.: 100
Multipla: 100
: 100
RF Transceivers 6.24 GHz to 6.739 GHz - 41.3 dBm SPI 2.8 V 3.6 V - 40 C + 85 C Reel
Qorvo RF-moduler 6.5 & 8.0 GHz Ultra-Wideband (UWB) Module with BLE SoC and Motion Sensor Ledtid för icke lagerfört 26 Veckor
Min.: 100
Multipla: 100
: 100

DWM3001C UWB Transceivers 6.25 GHz to 8.25 GHz 2.5 V 3.6 V - 40 C + 85 C 27.1 mm x 19.3 mm x 3.2 mm Reel
Qorvo RF-moduler 5-6GHz 50W C-Band PA
Ledtid för icke lagerfört 15 Veckor
Min.: 250
Multipla: 250
: 250

TGA2307 - 40 C + 85 C Reel
Wurth Elektronik RF-moduler WIRL-PRO2 Thetis-I Wirepas Mesh 2.4GHz Ledtid för icke lagerfört 30 Veckor
Min.: 500
Multipla: 500
: 500

WIRL-PRO2 Radio Modules 2.4 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C Pin 12 mm x 8 mm x 2 mm Reel
Microchip Technology MRF89XAM9AT-I/RM
Microchip Technology RF-moduler Transceiver Mod 915MHz Sub-GHz Ledtid för icke lagerfört 20 Veckor
Min.: 500
Multipla: 500
: 500
10 dBm 4-Wire 2.1 V 3.6 V 25 mA 3 mA - 40 C + 85 C Reel
Quectel RF-moduler LoraWan module (470-510MHz) - China Ledtid för icke lagerfört 10 Veckor
Min.: 500
Multipla: 500
: 500

RF Modules 470 MHz to 510 MHz, 862 MHz to 928 MHz 21 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm Reel