Digi International RF-moduler

Resultat: 47
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Frekvens Utgångseffekt Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Strömförbrukningsöverföring Strömförbrukningsmottagning Minsta drifttemperatur Maximal drifttemperatur Typ av antenn Mått Förpackning
Digi RF-moduler XBee LR, LoRaWAN 868/915MHz U.FL, MMT
156På lager
Min.: 1
Multipla: 1

XBee LR RF Modules 868 MHz, 915 MHz 22 dBm UART 1.8 V 3.6 V 124 mA 14 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm Tray
Digi RF-moduler ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE
10På lager
Min.: 1
Multipla: 1

ConnectCore MP1
Digi RF-moduler XBee XR 868, 868 MHz, DigiMesh, U.FL, Through-hole 27På lager
25Förväntad 2026-11-17
Min.: 1
Multipla: 1

Tray
Digi RF-moduler Digi XBee XR PRO, 900 MHz, DigiMesh, RF Pad, Surface Mount
178På beställningen
Min.: 1
Multipla: 1

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C Chip Antenna 3.4 cm x 2.199 cm x 0.305 cm
Digi RF-moduler Digi XBee XR PRO, 900 MHz, DigiMesh, U.FL, Surface Mount
191Förväntad 2026-07-22
Min.: 1
Multipla: 1

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C Chip Antenna 3.4 cm x 2.199 cm x 0.305 cm
Digi RF-moduler Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, Japan
360Förväntad 2026-10-16
Min.: 1
Multipla: 1
RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF-moduler Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, India
360Förväntad 2026-10-16
Min.: 1
Multipla: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF-moduler Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, Japan
450Förväntad 2026-10-16
Min.: 1
Multipla: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF-moduler Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, India
450Förväntad 2026-10-16
Min.: 1
Multipla: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF-moduler Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, SMT, North America
180Förväntad 2026-08-21
Min.: 1
Multipla: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF-moduler Digi XBee XR PRO, 900 MHz, DigiMesh, Chip Antenna, Surface Mount
108Förväntad 2026-10-15
Min.: 1
Multipla: 1

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C Chip Antenna 3.4 cm x 2.199 cm x 0.305 cm
Digi RF-moduler Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), Chip antenna, SMT, Europe
36Förväntad 2026-10-16
Min.: 1
Multipla: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF-moduler Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), Chip antenna, SMT, North America
36Förväntad 2026-10-16
Min.: 1
Multipla: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF-moduler Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, SMT, North America
36Förväntad 2026-08-21
Min.: 1
Multipla: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF-moduler Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), RF Pad, SMT, Europe
36Förväntad 2026-10-16
Min.: 1
Multipla: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF-moduler Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), U.FL, SMT, Europe
36Förväntad 2026-10-16
Min.: 1
Multipla: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF-moduler Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, Through-hole, North America
20Förväntad 2026-10-16
Min.: 1
Multipla: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.088 in x 0.96 in x 0.271 in Tray
Digi RF-moduler XBee XR 900, 900 MHz, DigiMesh, RF Pad, Surface Mount, Australia
Ledtid för icke lagerfört 18 Veckor
Min.: 36
Multipla: 36

Digi RF-moduler XBee XR 900, 900 MHz, DigiMesh, U.FL, Surface Mount, Australia
Ledtid för icke lagerfört 18 Veckor
Min.: 36
Multipla: 36

Digi RF-moduler XBee XR 920, 920 MHz, DigiMesh, RF Pad Antenna, MMT, Japan
Ledtid för icke lagerfört 13 Veckor
Min.: 90
Multipla: 90

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C RF Pad Antenna 13 mm x 19 mm x 2 mm
Digi RF-moduler XBee LR, LoRaWAN 868/915MHz RF Pad, MMT
Ledtid för icke lagerfört 18 Veckor
Min.: 1
Multipla: 1

XBee LR RF Modules 868 MHz, 915 MHz 22 dBm UART 1.8 V 3.6 V 124 mA 14 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm Tray
Digi XB-9XR-DMCS-021
Digi RF-moduler XBee XR 900, 900 MHz, DigiMesh, Chip Antenna, Surface Mount, Australia
Ledtid för icke lagerfört 18 Veckor
Min.: 36
Multipla: 36