RF-moduler

 RF-moduler
RF Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF module manufacturers including Analog Devices, Digilent, KrakenRF, Lime, Qorvo, Texas Instruments & more. Please view our large selection of RF modules below.
Resultat: 395
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Frekvens Utgångseffekt Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Strömförbrukningsöverföring Strömförbrukningsmottagning Minsta drifttemperatur Maximal drifttemperatur Typ av antenn Mått Förpackning
Mini-Circuits RF-moduler AMPL 2.45GHZ 50W W/ HTSK
5Förväntad 2026-08-26
Min.: 1
Multipla: 1

RFS RF Modules 2.4 GHz to 2.5 GHz 47 dBm UART 24 V 34 V 0 C + 65 C 109.98 mm x 65 mm x 14.45 mm Bulk
Mini-Circuits RF-moduler Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 1000 MHz, 50ohm
2Förväntad 2026-05-06
Min.: 1
Multipla: 1

ZHL RF Amplifiers 20 MHz to 1 GHz - 20 C + 65 C 120.65 mm x 50.8 mm x 28.45 mm Tray
Mini-Circuits RF-moduler DGTL STEP ATTEN / SMA / 31DB
70På beställningen
Min.: 1
Multipla: 1

ZX76 - 40 C + 85 C Tray
Mini-Circuits RF-moduler 31.5 dB Digital Step Attenuator, DC - 4000 MHz, 50ohm
68På beställningen
Min.: 1
Multipla: 1

ZX76 - 40 C + 85 C Tray
DLP Design RF-moduler SMT Lora RF Transceiver Module
397På beställningen
Min.: 1
Multipla: 1
SX1280 RF Transceivers 2.4 GHz 11.5 dBm SPI 1.8 V 3.7 V 24 mA 5.6 mA 0 C + 70 C u.FL Antenna 0.92 in x 0.8 in x 0.135 in
Digi RF-moduler Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, Japan
360Förväntad 2026-08-10
Min.: 1
Multipla: 1
RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF-moduler Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, MMT, India
360Förväntad 2026-08-10
Min.: 1
Multipla: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF-moduler Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), RF Pad, MMT, Europe
90Förväntad 2026-05-18
Min.: 1
Multipla: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF-moduler Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, Japan
450Förväntad 2026-08-10
Min.: 1
Multipla: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF-moduler Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, India
450Förväntad 2026-08-10
Min.: 1
Multipla: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF-moduler Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), U.FL, MMT, Europe
360Förväntad 2026-05-21
Min.: 1
Multipla: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF-moduler Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, SMT, North America
180Förväntad 2026-08-10
Min.: 1
Multipla: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF-moduler Digi XBee XR PRO, 900 MHz, DigiMesh, RF Pad, Surface Mount
36Förväntad 2026-07-29
Min.: 1
Multipla: 1

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C Chip Antenna 3.4 cm x 2.199 cm x 0.305 cm
M5Stack RF-moduler M5Stack C6L Unit for Meshtastic(SX1262.ESP32-C6)
50På beställningen
Min.: 1
Multipla: 1

RF Transceivers 56 mm x 24 mm x 8 mm
MACOM 2085-6010-00
MACOM RF-moduler 1-18GHz 12pF VSWR 4.0:1
10Förväntad 2026-06-26
Min.: 1
Multipla: 1
Nej
2085 - 65 C + 100 C Bulk
Mini-Circuits ZX76-WS+
Mini-Circuits RF-moduler SER CONT CABLE W/O CONN RoHS
51Förväntad 2026-07-06
Min.: 1
Multipla: 1

ZX76 - 40 C + 85 C Bulk
TE Connectivity 2358431-1
TE Connectivity RF-moduler 2358431-1
4Förväntad 2026-06-15
Min.: 1
Multipla: 1

KrakenRF RF-moduler A Phase-coherent Software-Defined Radio
89Förväntad 2026-07-22
Min.: 1
Multipla: 1
KrakenSDR Software Defined Radios - SDRs 24 MHz to 1.766 GHz USB SMA 160 mm x 120 mm x 20 mm
Signalens RF-moduler A high performance SDR that comes with blank micro SD card, 4 linearly polarized 5G antennas and SIM cards
83Förväntad 2026-06-25
Min.: 1
Multipla: 1

SignalSDR Pro Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, USB 3.0 Bulk
HUBER+SUHNER RF-moduler Transmitter, 6 GHz, DIN Rail, 1 RF IN, 1 FO Out
1På beställningen
Min.: 1
Multipla: 1

RF-over-Fiber 300 MHz to 6 GHz 12 V 12 V - 40 C + 85 C 90 mm x 95 mm x 23 mm
Wurth Elektronik RF-moduler WIRL-PRO2 Thyone-I USB Radio Stick
2På beställningen
Min.: 1
Multipla: 1

WIRL-PRO2 Radio Modules 2.4 GHz 4 dBm USB 1.8 V 3.6 V - 40 C + 85 C Internal 67.75 mm x 23.65 mm x 12 mm Bulk
Digi RF-moduler Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), Chip antenna, SMT, Europe
36Förväntad 2026-08-10
Min.: 1
Multipla: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF-moduler Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), Chip antenna, SMT, North America
36Förväntad 2026-08-10
Min.: 1
Multipla: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF-moduler Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, SMT, North America
36Förväntad 2026-08-10
Min.: 1
Multipla: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF-moduler Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), RF Pad, SMT, Europe
36Förväntad 2026-08-10
Min.: 1
Multipla: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray