- 40 C Reel Mobiltelefonimoduler

Resultat: 64
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Frekvens Utgångseffekt Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Strömförbrukningsöverföring Strömförbrukningsmottagning Minsta drifttemperatur Maximal drifttemperatur Antennkontakttyp Mått Protokoll - Mobilnät, Nbiot, LTE Förpackning
Sequans Mobiltelefonimoduler LTE Cat 1bis LGA module with North American bands support. 1 026På lager
Min.: 1
Multipla: 1
: 100

GC02S1 I2C, SPI, UART, USB 3.2 V 5.5 V - 40 C + 85 C 21 mm x 19.5 mm x 1.8 mm Reel, Cut Tape


Sequans Mobiltelefonimoduler LTE CAT 4 LCC module for CBRS (Band 48) and Band 42, Band 43 networks
68På lager
Min.: 1
Multipla: 1
: 1 000
3.5 GHz 23 dBm UART, USB, USIM - 40 C + 85 C 29 mm x 32 mm LTE Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat M1/Cat NB2, mPCIe form factor
138På lager
Min.: 1
Multipla: 1
: 100

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 479 mA - 40 C + 80 C 51 mm x 30 mm x 4.9 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Telit Cinterion Mobiltelefonimoduler PLS63-W REL.2.1 692På lager
800Förväntad 2026-09-21
Min.: 1
Multipla: 1
: 800
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape, MouseReel
Telit Cinterion Mobiltelefonimoduler PLS83-X REL.2.1
400På lager
Min.: 1
Multipla: 1
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Quectel Mobiltelefonimoduler CAT 1
250På lager
Min.: 1
Multipla: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobiltelefonimoduler CAT 1
181På lager
Min.: 1
Multipla: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobiltelefonimoduler CAT 1
284På lager
Min.: 1
Multipla: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat 1, mPCIe form factor, Japan only
231På lager
Min.: 1
Multipla: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat 1, 4Gbit ROM+2Gbit RAM, Japan only
93På lager
Min.: 1
Multipla: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Sierra Wireless Mobiltelefonimoduler Optimized Cat-1 LTE IoT connectivity for Japan and Korea
488På lager
Min.: 1
Multipla: 1
: 500

RC Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G Reel, Cut Tape
Sierra Wireless Mobiltelefonimoduler Reliable LTE Cat-1 connectivity for public safety networks in North America
499På lager
Min.: 1
Multipla: 1
: 500

WP Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 2G, 3G, 4G Reel, Cut Tape
Sierra Wireless Mobiltelefonimoduler Reliable 4G LTE Cat-4 M2M connectivity for public safety networks North America
489På lager
Min.: 1
Multipla: 1
: 500

WP Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 2G, 3G, 4G Reel, Cut Tape
Sierra Wireless Mobiltelefonimoduler Optimized Cat-1 LTE connectivity for 4G networks with 3G and 2G fallback in EMEA
380På lager
Min.: 1
Multipla: 1
: 500

WP Series 900 MHz, 1.8 GHz GPIO, I2C, SDIO, SPI, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 2G, 3G, 4G Reel, Cut Tape
Sierra Wireless Mobiltelefonimoduler Reliable LTE Cat-4 M2M connectivity for Japan and Korea
382På lager
Min.: 1
Multipla: 1
: 500

RC Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat 1, mPCIe form factor, Verizon
17På lager
Min.: 1
Multipla: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 30 mA 30 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Murata Electronics Mobiltelefonimoduler Type 1SC M1/NB-IoT module
878På lager
Min.: 1
Multipla: 1
: 1 000

1SC 1.71 GHz to 2.17 GHz 23 dBm UART 1.7 V 1.9 V 400 mA, 800 mA 90 mA - 40 C + 85 C External 11.4 mm x 11.1 mm x 1.4 mm Reel, Cut Tape
Sierra Wireless Mobiltelefonimoduler Reliable LTE Cat-4 M2M connectivity for the Americas
338På lager
Min.: 1
Multipla: 1
: 500

RC Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G Reel, Cut Tape
Nordic Semiconductor Mobiltelefonimoduler Low Power SIP for cellular IOT LTE-M/NB-IoT/GPS Inc. Flash 3 899På lager
5 000Förväntad 2026-11-18
Min.: 1
Multipla: 1
: 2 500

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape, MouseReel
Nordic Semiconductor Mobiltelefonimoduler Low Power SIP for cellular IOT LTE-M/NB-IoT/GPS Inc. Flash 5 334På lager
Min.: 1
Multipla: 1
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape, MouseReel
Murata Electronics Mobiltelefonimoduler Type 1SC supports NTN
1 993På lager
Min.: 1
Multipla: 1
: 1 000

1SC 699 MHz to 960 MHz, 1.71 GHz to 2.17 GHz 23 dBm UART 2.2 V 4.35 V 400 mA 90 mA - 40 C + 85 C 11.4 mm x 11.1 mm x 1.4 mm Reel, Cut Tape
Sierra Wireless Mobiltelefonimoduler Optimized Cat-1 LTE connectivity for the Americas
78På lager
Min.: 1
Multipla: 1
: 500

RC Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G Reel, Cut Tape
Nordic Semiconductor Mobiltelefonimoduler Low Power SIP for cellular IOT LTE-M only 701På lager
Min.: 1
Multipla: 1
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3.8 V 3.8 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape
Wurth Elektronik Mobiltelefonimoduler WIRL-CLTI Adrastea-I LTE module 41På lager
50Förväntad 2026-08-07
Min.: 1
Multipla: 1
: 50

WIRL-CLTI 1.4 MHz 23 dBm ADC, I2C, SPI, UART, USB 2.3 V 4.3 V 454.2 mA - 40 C + 85 C RF Pad 14.6 mm x 13.4 mm x 1.85 mm NBIoT, LTE Cat-M Reel, Cut Tape, MouseReel
Quectel Mobiltelefonimoduler GSM/GPRS, Quad-band, LCC form factor, Ultra-small 170På lager
Min.: 1
Multipla: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS Reel, Cut Tape