Silicon Labs Bluetooth-moduler - 802.15.1

Resultat: 98
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Protokoll Klass Gränssnittstyp Utgångseffekt Datahastighet Mottagarens känslighet Frekvens Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Förpackning
Silicon Labs Bluetooth-moduler - 802.15.1 BGM210P Wireless Gecko Bluetooth Module, PCB, Secure Vault, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 795På lager
3 000Förväntad 2026-03-27
Min.: 1
Multipla: 1
Papprulle: 1 000

BLE, Bluetooth 5.1 Class 2 I2C, SPI, UART 20 dBm 2 Mb/s - 94.1 dBm 2.44 GHz 1.71 V 3.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Silicon Labs Bluetooth-moduler - 802.15.1 Wireless bluetooth PCB module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8 MHz, 6 dBm, AoA Receive or BLE Long Range PHY Rates(125kbps and 500kbps), LFXO, 512kB, 32kB(RAM), Built-in antenna, 24 GPIO, 105C 1 681På lager
550På beställningen
Min.: 1
Multipla: 1
Papprulle: 100

BLE, Bluetooth 5.4 I2C, SPI, UART 8 dBm 2 Mb/s - 96.2 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Silicon Labs Bluetooth-moduler - 802.15.1 Wireless bluetooth PCB module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8 MHz, 6 dBm, AoA Receive or BLE Long Range PHY Rates(125kbps and 500kbps), LFXO, 512kB, 32kB(RAM), Built-in antenna, 24 GPIO, 105C 3 543På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

BLE, Bluetooth 5.4 I2C, SPI, UART 8 dBm 2 Mb/s - 96.2 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Silicon Labs Bluetooth-moduler - 802.15.1 Wireless bluetooth SiP module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 38.4 MHz, 6 dBm, PLFRCO, 352kB, 32kB(RAM), Built-in antenna/RF pin, 24 GPIO, 85C 1 017På lager
Min.: 1
Multipla: 1

BLE, Bluetooth 5.4 I2C, SPI, UART 6 dBm 2 Mb/s - 95.9 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 85 C Tray
Silicon Labs Bluetooth-moduler - 802.15.1 BT122 Dual Mode Buetooth LE, BR/EDR, EFM32 Series 1 MCU, 256 K Flash, Internal Antenna 523På lager
1 516Förväntad 2026-05-22
Min.: 1
Multipla: 1

IoT Bluetooth 4.2 Class 2 I2C, UART 11 dBm 3 Mb/s - 95 dBm 2.44 GHz 2.2 V 3.6 V - 40 C + 85 C Cut Tape
Silicon Labs Bluetooth-moduler - 802.15.1 BT122 Dual Mode Buetooth LE, BR/EDR, EFM32 Series 1 MCU, 256 K Flash, Internal Antenna 385På lager
3 000Förväntad 2026-02-25
Min.: 1
Multipla: 1
Papprulle: 1 000

IoT Bluetooth 4.2 Class 2 I2C, UART 11 dBm 3 Mb/s - 95 dBm 2.44 GHz 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs Bluetooth-moduler - 802.15.1 BGM113 Wireless Bluetooth Module, PCB, +3 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna 55På lager
Min.: 1
Multipla: 1

BGM113 BLE, Bluetooth 4.2 GPIO, I2C, SPI, UART 3 dBm 1 Mb/s - 92 dBm 2.44 GHz 3.3 V 3.3 V - 40 C + 85 C Cut Tape
Silicon Labs Bluetooth-moduler - 802.15.1 BGM13P Wireless Bluetooth Module, PCB, +8 dBm, 2.4 GHz, 512 kB flash, -40 to 85 C, Built-in Antenna 154På lager
Min.: 1
Multipla: 1

BGM13P BLE, Bluetooth 5.0 I2C, UART, USART 8 dBm 2 Mb/s - 94.8 dBm 2.4 GHz 1.8 V 3.8 V - 40 C + 85 C Cut Tape
Silicon Labs Bluetooth-moduler - 802.15.1 BGM13P Wireless Bluetooth Module, PCB, +19 dBm, 2.4 GHz, 512 kB flash, -40 to 85 C, Built-in Antenna 15På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

BGM13P BLE, Bluetooth 5.0 I2C, UART, USART 19 dBm 1 Mb/s - 94.8 dBm 2.4 GHz 1.8 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs Bluetooth-moduler - 802.15.1 BGM13P Wireless Bluetooth Module, PCB, +19 dBm, 2.4 GHz, 512 kB flash, -40 to 85 C, Built-in Antenna 171På lager
Min.: 1
Multipla: 1

BGM13P BLE, Bluetooth 5.0 I2C, UART, USART 19 dBm 1 Mb/s - 94.8 dBm 2.4 GHz 1.8 V 3.8 V - 40 C + 85 C Cut Tape
Silicon Labs Bluetooth-moduler - 802.15.1 BGM210L Wireless Gecko Bluetooth Lighting Module, PCB, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, Built-in Antenna 172På lager
Min.: 1
Multipla: 1

MGM210L Bluetooth 5.1 Class 2 I2C, SPI, UART 12.5 dBm 1 Mb/s - 97 dBm 2.4 GHz 1.8 V 3.8 V - 40 C + 105 C Cut Tape
Silicon Labs Bluetooth-moduler - 802.15.1 Wireless bluetooth PCB module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8MHz, 8dB, PLFRCO, 352kB, 32kB(RAM), Built-in antenna, 25 GPIO, 85C 169På lager
Min.: 1
Multipla: 1

BLE, Bluetooth 5.4 I2C, SPI, UART 8 dBm 2 Mb/s - 96.2 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 85 C Cut Tape
Silicon Labs Bluetooth-moduler - 802.15.1 BGM13S Wireless Bluetooth Module, SiP, +19 dBm, 2.4 GHz, 512 kB flash, -40 to 85 C, Built-in Antenna 9På lager
1 000Förväntad 2026-06-19
Min.: 1
Multipla: 1
Papprulle: 1 000

BGM13S BLE, Bluetooth 5.0 I2C, UART 18 dBm 2 Mb/s - 90.2 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs Bluetooth-moduler - 802.15.1 BGM210L Wireless Gecko Bluetooth Lighting Module, PCB, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna 4På lager
Min.: 1
Multipla: 1

MGM210L Bluetooth 5.1 Class 2 I2C, SPI, UART 12.5 dBm 1 Mb/s - 97 dBm 2.4 GHz 1.8 V 3.8 V - 40 C + 125 C Cut Tape
Silicon Labs Bluetooth-moduler - 802.15.1 BGM210L Wireless Gecko Bluetooth Lighting Module, PCB, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, Built-in Antenna 45På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MGM210L Bluetooth 5.1 Class 2 I2C, SPI, UART 12.5 dBm 1 Mb/s - 97 dBm 2.4 GHz 1.8 V 3.8 V - 40 C + 105 C Reel, Cut Tape
Silicon Labs Bluetooth-moduler - 802.15.1 Low Energy 5.4 Wireless Gecko Bluetooth Module
7 000Förväntad 2026-04-17
Min.: 1
Multipla: 1
Papprulle: 1 000

BGM240P Bluetooth v5.4 Class 2 GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART 10 dBm 2 Mb/s 2.4 GHz 1.8 V 3.8 V - 40 C + 105 C Reel, Cut Tape
Silicon Labs Bluetooth-moduler - 802.15.1 Wireless bluetooth PCB module, Secure Boot w/Root of Trust and Secure Loader(RTSL), 76.8MHz, 8dB, PLFRCO, 352kB, 32kB(RAM), Built-in antenna, 25 GPIO, 85C 955På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

BLE, Bluetooth 5.4 I2C, SPI, UART 8 dBm 2 Mb/s - 96.2 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs Bluetooth-moduler - 802.15.1 BGM13S Wireless Bluetooth Module, SiP, +8 dBm, 2.4 GHz, 512 kB flash, -40 to 85 C, Built-in Antenna
1 885Förväntad 2026-07-24
Min.: 1
Multipla: 1

BGM13S BLE, Bluetooth 5.0 I2C, UART 8 dBm 2 Mb/s - 90.2 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 85 C Tray
Silicon Labs Bluetooth-moduler - 802.15.1 BGM123 Wireless Bluetooth Module, SiP, +2 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, RF Pin Ledtid för icke lagerfört 12 Veckor
Min.: 1 300
Multipla: 1 300

BGM123 BLE, Bluetooth 4.2 GPIO, I2C, SPI, UART, USART 2 dBm 1 Mb/s - 90 dBm 2.44 GHz 1.85 V 3.8 V - 40 C + 85 C Tray
Silicon Labs Bluetooth-moduler - 802.15.1 BGM123 Wireless Bluetooth Module, SiP, +2 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, RF Pin Ledtid för icke lagerfört 12 Veckor
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

BGM123 BLE, Bluetooth 4.2 GPIO, I2C, SPI, UART, USART 2 dBm 1 Mb/s - 90 dBm 2.44 GHz 1.85 V 3.8 V - 40 C + 85 C Reel
Silicon Labs Bluetooth-moduler - 802.15.1 BGM13P Wireless Bluetooth Module, PCB, +19 dBm, 2.4 GHz, 512 kB flash, -40 to 85 C, U.FL Connector Ledtid för icke lagerfört 12 Veckor
Min.: 1
Multipla: 1
Papprulle: 1 000

BGM13P BLE, Bluetooth 5.0 I2C, UART, USART 19 dBm 1 Mb/s - 94.8 dBm 2.4 GHz 1.8 V 3.8 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs Bluetooth-moduler - 802.15.1 BGM210P Wireless Gecko Bluetooth Module, PCB, Secure Vault, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin Ledtid för icke lagerfört 12 Veckor
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

BLE, Bluetooth 5.1 Class 2 I2C 10 dBm 2 Mb/s - 94.1 dBm 2.44 GHz 1.71 V 3.8 V - 40 C + 125 C Reel
Silicon Labs Bluetooth-moduler - 802.15.1 Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), 78 MHz, 10 dBm Ledtid för icke lagerfört 12 Veckor
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

xGM240S BLE, Bluetooth 5.3 2.4 GHz Reel
Silicon Labs Bluetooth-moduler - 802.15.1 Bluetooth Module, SiP, Secure Boot with Root of Trust and Secure Loader (RTSL), +6.5 dBm, 2.4 GHz, 768kB flash, 64kB RAM, -40 to +105 C, 26 GPIO, Certified Ledtid för icke lagerfört 12 Veckor
Min.: 2 500
Multipla: 2 500
Papprulle: 2 500

BGM270S 76.8 MHz - 40 C + 105 C Reel
Silicon Labs Bluetooth-moduler - 802.15.1 3241 LR AccPnt w/HDP Profile & IEEE Mnger
Ej på lager
Min.: 1
Multipla: 1

3241 Bluetooth 2.1 + EDR Class 1 Ethernet, USB 2.1 Mb/s 2.4 GHz 9 V 24 V 0 C + 60 C