Siretta Antenner

Resultat: 360
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - Mobilnät, Nbiot, LTE Protokoll - GPS, GLONASS Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4 Protokoll - under Ghz Mekanisk modell Stil Förstärkning Bandbredd Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Elektrisk typ Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd IP-klassificering Kabeltyp Serie Förpackning
Siretta Antenner 4-IN-1 MIMO IP68 PUCK ANTENNA (SMAM) x2 5G (SMAM) x2 Wi-Fi (RP-SMAM) NO GPS 1M CABLE 8På lager
Min.: 1
Multipla: 1

Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Mount Connector SMA-Male 49 mm IP68
Siretta Antenner 4-IN-1 MIMO IP68 PUCKANTENNA (SMAM) x4 5G (SMAM) x2 Wi-Fi (RP-SMAM) NO GPS 1M CABLE 8På lager
Min.: 1
Multipla: 1

Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Mount Connector SMA-Male 49 mm IP68
Siretta Antenner 7-IN-1 MIMO IP68 PUCK ANTENNA x1 GPS (SMAM) x4 5G (SMAM) x2 Wi-Fi (RP-SMAM) 1M CABLE 8På lager
Min.: 1
Multipla: 1

Multiprotocol Antennas Vehicle Antennas 400 MHz 6 GHz Cellular GPS WiFi 50 Ohms 25 W - 40 C + 85 C Screw Mount Connector SMA-Male 49 mm IP68

Siretta Antenner 5G C-BAND AND WI-FI 7 FLEXIBLE PRINTED CIRCUIT ANTENNA 0.1 M CABLE 1.13 I-PEX MHF4 CONNECTOR 1 358På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 2 GHz 8 GHz Bluetooth, BLE 50 Ohms 50 W - 40 C + 75 C 1 Band Adhesive Mount Connector I-PEX MHF4 50.4 mm 13.8 mm 0.22 mm 1.13 mm Coax

Siretta Antenner 5G/4G FLEXIBLE PRINTED CIRCUIT WIDEBAND ANTENNA 600-6000 MHZ 0.1M CABLE 1.13 UFL/MHF1 CONNECTOR 1 898På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 600 MHz 6 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 50 W - 40 C + 75 C 1 Band Adhesive Mount Connector MHF1/UFL 168 mm 21.5 mm 0.22 mm 1.13 mm Coax

Siretta Antenner 5G/4G FLEXIBLE PRINTED CIRCUIT WIDEBAND ANTENNA 600-6000 MHZ 0.1M CABLE 1.13 I-PEX MHF4 CONNECTOR 1 182På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 600 MHz 6 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 50 W - 40 C + 75 C 1 Band Adhesive Mount Connector I-PEX MHF4 168 mm 21.5 mm 0.22 mm 1.13 mm Coax

Siretta Antenner 5G/LTE WIDEBAND IP67 OUTDOOR ANTENNA 600-8000 MHZ N-TYPE FEMALE DIRECT CONNECTOR (WHITE RADOME) 19På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 8 GHz LTE 6.73 dBi 50 Ohms 50 W - 45 C + 75 C Connector N-Type Male IP67
Siretta Antenner HIGH GAIN 13 DBI DIRECTIONAL ISM OUTDOOR PANEL ANTENNA FOR 868/915/2450 MHZ WITH N-TYPE FEMALE CONNECTOR 7På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 6 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) 13 dBi 50 Ohms 1.5 100 W - 45 C + 75 C 3 Band Panel Mount Connector N-Female 868 MHz, 915 MHz, 2.45 GHz 445 mm 445 mm 45 mm

Siretta Antenner 5G C-BAND AND WI-FI 7 FLEXIBLE PRINTED CIRCUIT ANTENNA 0.1 M CABLE 1.13 UFL/MHF1 CONNECTOR 656På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 2 GHz 8 GHz Bluetooth, BLE 50 Ohms 50 W - 40 C + 75 C 1 Band Adhesive Mount Connector MHF1/UFL 50.4 mm 13.8 mm 0.22 mm 1.13 mm Coax

Siretta Antenner 2.4 GHZ 30 MM STUBBY WI-FI / BLUETOOTH ANTENNA REVERSE POLARITY SMA MALE CONNECTOR 46På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2 GHz 8 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 8.83 dBi 50 Ohms 10 W - 40 C + 65 C Monopole 1 Band PCB Mount Connector RP-SMA Male IP67
Siretta Antenner IP67 ACTIVE DUAL BAND GNSS L1/L5 ADHESIVE/MAGNETIC PATCH ANTENNA 1M CABLE SMA MALE CONNECTOR 10På lager
Min.: 1
Multipla: 1

Indoor Antennas Dual Band High Accuracy 1.176 GHz 1.575 GHz GPS Patch 23.39 dBi 50 Ohms 2.0 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 1.176 GHz, 1.575 GHz 50 mm 50 mm 18 mm IP67 RG-174 MIKE 19
Siretta Antenner IP67 ACTIVE DUAL BAND GNSS L1/L5 ADHESIVE/MAGNETIC PATCH ANTENNA 3M CABLE SMA MALE CONNECTOR 13På lager
Min.: 1
Multipla: 1

Indoor Antennas Dual Band High Accuracy 1.176 GHz 1.575 GHz GPS Patch 23.39 dBi 50 Ohms 2.0 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 1.176 GHz, 1.575 GHz 50 mm 50 mm 18 mm IP67 RG-174 MIKE 19

Siretta Antenner 5G/LTE WIDEBAND IP67 OUTDOOR ANTENNA 600-8000 MHZ 5M LOW LOSS CABLE AND SMA MALE CONNECTOR (BLACK RADOME) 10På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 8 GHz LTE 6.73 dBi 50 Ohms 50 W - 45 C + 75 C Connector SMA-Male IP67

Siretta Antenner 5G/LTE WIDEBAND IP67 OUTDOOR ANTENNA 600-8000 MHZ N-TYPE FEMALE DIRECT CONNECTOR (BLACK RADOME) 6På lager
10Förväntad 2026-03-23
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 8 GHz LTE 6.73 dBi 50 Ohms 50 W - 45 C + 75 C Connector N-Type Male IP67

Siretta Antenner 4X4 PORT DIRECTIONAL MIMO PANEL ANTENNA 5M LOW LOSS CABLES 4 X SMA MALE CONNECTORS 4På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 3.3 GHz 4.7 GHz LTE 12.1 dBi 50 Ohms 1.5 50 W - 30 C + 70 C 2 Band Wall Mount Connector SMA-Male 208 mm 45 mm 208 mm

Siretta Antenner 4X4 PORT DIRECTIONAL MIMO PANEL ANTENNA 4 X N-TYPE FEMALE CONNECTORS 3På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 3.3 GHz 4.7 GHz LTE 12.1 dBi 50 Ohms 1.5 50 W - 30 C + 70 C 2 Band Wall Mount Connector SMA-Male N-Female 208 mm 45 mm 208 mm

Siretta Antenner 4X4 MIMO 600-8000 MHZ PANEL ANTENNA FOR 5G, LTE, ISM & WI-FI 7 WITH N-TYPE FEMALE CONNECTORS 5På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 8 GHz LTE 50 Ohms 50 W - 30 C + 70 C 4 Band Panel Mount SMA-Male 208 mm 45 mm 208 mm IP67

Siretta Antenner OUTDOOR WALL OR POLE MOUNTED WIDEBAND MIMO PANEL ANTENNA WITH 0.3 M LOW LOSS CABLE, N-TYPE FEMALE 12På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6 GHz LTE 7.5 dBi 50 Ohms 20 W - 30 C + 70 C 1 Band Connector N-Male 207 mm 170 mm 45 mm IP67

Siretta Antenner OUTDOOR WALL OR POLE MOUNTED WIDEBAND MIMO PANEL ANTENNA WITH 5 M LOW LOSS CABLE, SMA MALE 11På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6 GHz LTE 7.5 dBi 50 Ohms 20 W - 30 C + 70 C 1 Band Connector SMA-Male 207 mm 170 mm 45 mm IP67

Siretta Antenner 5G/4G LTE, WI-FI 7 ISM CEILING MOUNT ANTENNA N-TYPE FEMALE CONNECTOR BLACK RADOME 5På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 8 GHz LTE 50 Ohms 50 W - 30 C + 70 C 1 Band PCB Mount Connector N-Female

Siretta Antenner 5G/4G LTE, WI-FI 7 ISM CEILING MOUNT ANTENNA N-TYPE FEMALE CONNECTOR WHITE RADOME 4På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 8 GHz LTE 50 Ohms 50 W - 30 C + 70 C 1 Band PCB Mount Connector N-Female
Siretta Antenner 7-IN-1 MIMO ANTENNA x1 GPS (SMAM) x4 5G (SMAM) x2 WIFI (RP-SMAM) 1M CABLE 5På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 400 MHz 50 Ohms 10 W - 40 C + 80 C Screw Mount Connector SMA-Male 189 mm 182 mm 85 mm IP67

Siretta Antenner Ultra-Wideband High-Gain Outdoor Panel Antenna for 4G, 5G and WiFi 6E with NTYPE-F Connector 11På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.6 GHz 8 GHz 50 W - 30 C + 60 C Panel Mount Connector N-Female 166 mm 140 mm 30 mm
Siretta Antenner ALPHA 7 SERIES GPS/GSM 26DB GAIN ANTENNA 4M CABLE (GSM) FME FEMALE (GPS) SMA M 8På lager
Min.: 1
Multipla: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 900 MHz 1.8 GHz GSM GPS Puck 26 dB 50 Ohms 2, 2 - 40 C + 90 C Dipole 2 Band Adhesive Mount FME Female, SMA Male FME Female, SMA Male GPS/GSM 50 mm 15.5 mm RG174

Siretta Antenner HIGH GAIN 5G/4G ULTRA WIDE BAND (UWB) 3-8 GHZ 84 MM HINGED MONOPOLE ANTENNA SMAM CONNECTOR 126På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Monopole 2.6 GHz 8 GHz Blade 50 Ohms 10 W - 30 C + 75 C Connector SMA Male 84 mm