KYOCERA AVX Antenner

Resultat: 395
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - Mobilnät, Nbiot, LTE Protokoll - GPS, GLONASS Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4 Protokoll - under Ghz Mekanisk modell Stil Förstärkning Bandbredd Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Elektrisk typ Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd IP-klassificering Kabeltyp Serie Förpackning
KYOCERA AVX Antenner 2-in-1 GNSS/DSRC Ext 1m RG174 & CFD-200
48Förväntad 2026-03-02
Min.: 1
Multipla: 1

Multiprotocol Antennas Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz DSRC GLONASS, GPS Module Square 2 dBi, 3 dBi, 3.5 dBi 50 Ohms 2.0:1 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 55 mm 55 mm 20 mm IPX5 1 M RG174, 1 M CFD200 X1005248 Bulk
KYOCERA AVX Antenner Balanced LTE/cellula r FPC 100mm Cable MH 1 800Tillgänglig mängd i lager
Min.: 1 800
Multipla: 1 800

1002292 Bulk
KYOCERA AVX Antenner 2.4/5.0 GHZ WI-FI B T 6 000Tillgänglig mängd i lager
Min.: 4 000
Multipla: 1 000
Papprulle: 1 000

Reel
KYOCERA AVX Antenner ETHERTRONICS BUY/RESALE 3 360Tillgänglig mängd i lager
Min.: 1 440
Multipla: 480

PCB Antennas WiFi Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi, 4.7 dBi, 6.4 dBi, 6dBi 50 Ohms 2:1 500 mW 2 Band Adhesive Mount Connector MHF Bulk
KYOCERA AVX Antenner Dual-feed ISM & WiFi /BT Vertical PCB 5 200Tillgänglig mängd i lager
Min.: 5 200
Multipla: 400

Multiprotocol Antennas PCB Antennas Passive Antenna 863 MHz 2.485 GHz LoRa, SigFox, LPWA, RPMA 802.15.4 (ANT, Thread, Zigbee) ISM, LoRa PCB Trace 1 dBi, 4 dBi 50 Ohms 3 W - 40 C + 85 C 3 Band 31 mm 19 mm 1.6 mm 1002228 Bulk
KYOCERA AVX Antenner Glonass 25x25x4.5mm Ceramic Patch 19 050Tillgänglig mängd i lager
Min.: 800
Multipla: 50

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.593 GHz 1.61 GHz GLONASS Patch Ceramic 50 Ohms 1 Band Adhesive Mount Pin 1.602 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 4.5 mm 1002429 Waffle
KYOCERA AVX Antenner LTE/cellular Externa l Blade White SMA Co 4 020Tillgänglig mängd i lager
Min.: 1 080
Multipla: 30

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 690 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M WiFi, WLAN, LPWA, RPMA Whip Blade Tilt / Swivel 1.18 dBi, 4.5 dBi, 4 dBi 50 Ohms 2.5:1 5 W - 30 C + 70 C 3 Band Connector Connector SMA Male 825 MHz, 1.955 GHz, 2.6 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 218.3 mm 27.2 mm 13.8 mm 1004112 Bulk
KYOCERA AVX Antenner LTE/cellular Externa l Blade Black TNC Co 3 540Tillgänglig mängd i lager
Min.: 1 080
Multipla: 30

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 690 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M WiFi, WLAN, LPWA, RPMA Whip Blade Tilt / Swivel 1.18 dBi, 4.5 dBi, 4 dBi 50 Ohms 2.5:1 5 W - 30 C + 70 C 3 Band Connector Connector TNC Male 825 MHz, 1.955 GHz, 2.6 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 227 mm 27 mm 14.5 mm 1004112 Bulk
KYOCERA AVX Antenner UWB FPC 50mm side Ca ble MHF Connector 1 000Tillgänglig mängd i lager
Min.: 1 000
Multipla: 1 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6.5 GHz 8.5 GHz PCB Trace T-Pad Flex 5.3 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF 7.5 GHz Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking 18.6 mm 15.6 mm 0.2 mm 100 mm RF1.37 1005190F0 Bulk
KYOCERA AVX Antenner GPS L1/L5 25x25x8.16 mm Ceramic Stacked 480Tillgänglig mängd i lager
Min.: 480
Multipla: 480

Bulk
KYOCERA AVX Antenner UWB FPC 100mm Cable SMA Connector 1 000Tillgänglig mängd i lager
Min.: 1 000
Multipla: 1 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz UWB FPC Trace FPC+Cable 5.2 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 15.6 mm 18.6 mm 0.2 mm 108 mm RF1.37 1005188F0 Bulk
KYOCERA AVX Antenner Automotive On/Off Gr ound WiFi/BT PCB 420 750Tillgänglig mängd i lager
Min.: 1
Multipla: 1
Papprulle: 2 250

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Chip 2.6 dBi, 0.7 dBi 85 MHz 50 Ohms 1.5:1, 1.8:1 500 mW - 50 C + 125 C Embedded 1 Band PCB Mount SMD/SMT 2.443 GHz Automotive, Medical, Agriculture, Industrial, Wi-Fi 15 mm 3.2 mm 3.3 mm A1001013 Reel, Cut Tape, MouseReel
KYOCERA AVX Antenner 5in1 LTE MIMO/GNSS/W iFi Dual Band 1m RG1 304Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.825 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 3.6 dBi / 4.6 dBi, 6.2 dBi / 6.6 dBi 50 Ohms 1.8:1 / 1.6:1, 1.8:1 / 1.8:1 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 829 MHz, 1561 MHz, 1575 MHz, 1602 MHz, 2200 MHz, 2490 MHz, 5487 MHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 63.5 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005324 Bulk
KYOCERA AVX Antenner On/Off Grd Dual Bd W iFi Stamp Metal 70mm Ledtid för icke lagerfört 9 Veckor
Min.: 1 440
Multipla: 480

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.85 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4.2 dBi, 4.7 dBi, 6.4 dBi, 6.0 dBi 50 Ohms 2:01 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 41.1 mm 14.6 mm 9.7 mm 1001435M0 Bulk
KYOCERA AVX Antenner Tunable WiFi 6E/BT F PC 25mm Cable MHF Co Ledtid för icke lagerfört 9 Veckor
Min.: 1 000
Multipla: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 1001932FT Bulk
KYOCERA AVX Antenner Assembly PENLT F0 16 0 Ledtid för icke lagerfört 9 Veckor
Min.: 1 000
Multipla: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W Embedded 8 Band Adhesive Mount Connector U.FL 2G, 3G, 4G, 5G, LTE Applications 53.6 mm 25.1 mm 1.25 mm 1002289 Bulk
KYOCERA AVX Antenner 2400-5825MHz 50ohm 0.5W 100mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band Ledtid för icke lagerfört 9 Veckor
Min.: 1 440
Multipla: 480

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX Antenner 2400-5825MHz 50ohm 0.5W 200mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band Ledtid för icke lagerfört 9 Veckor
Min.: 1 440
Multipla: 480

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX Antenner 2400-5825MHz 50ohm 0.5W 150mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band Ledtid för icke lagerfört 9 Veckor
Min.: 1 440
Multipla: 480

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX Antenner 2400-5825MHz 50ohm 0.5W 100mm Cable 41.1x14.6x9.5 w/o Adh Wi-Fi Dual Band Ledtid för icke lagerfört 9 Veckor
Min.: 1 440
Multipla: 480

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX Antenner 2400-5825MHz 50ohm 0.5W 200mm Cable 41.1x14.6x9.5 w/o Adh Wi-Fi Dual Band Ledtid för icke lagerfört 9 Veckor
Min.: 1 440
Multipla: 480

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX Antenner 2400-5825MHz 50ohm 0.5W 50mm Cable 41.1x14.6x9.7mm w/Adhive Wi-Fi Dual Ledtid för icke lagerfört 9 Veckor
Min.: 1 440
Multipla: 480

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX Antenner 2400-5825MHz 50ohm 0.5W 75mm Cable 41.1x14.6x9.7mm w/Adh Wi-Fi Dual Band Ledtid för icke lagerfört 9 Veckor
Min.: 1 440
Multipla: 480

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX Antenner 2400-5825MHz 50ohm 0.5W 140mm Cable 41.1x14.6x9.5 w/o Adh Wi-Fi Dual Band Ledtid för icke lagerfört 9 Veckor
Min.: 1 440
Multipla: 480

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX Antenner 2400-5825MHz 50ohm 0.5W 150mm Cable 41.1x14.6x9.5 w/o Adh Wi-Fi Dual Band Ledtid för icke lagerfört 9 Veckor
Min.: 1 440
Multipla: 480

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk