ABRACON Antenner

Resultat: 411
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - Mobilnät, Nbiot, LTE Protokoll - GPS, GLONASS Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4 Protokoll - under Ghz Mekanisk modell Stil Förstärkning Bandbredd Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Elektrisk typ Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd IP-klassificering Kabeltyp Kvalificering Serie Förpackning
ABRACON Antenner 915MHz weather-proof monopole, right-angle SMA(M), IP66 & UV-Resistant 186På lager
Min.: 1
Multipla: 1

Outdoor Antennas Weather Proof Whip Antenna 902 MHz 928 MHz Whip 2.5 dBi 2 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male 44.4 mm IP66 AANE-WH Bulk
ABRACON Antenner 915MHz weather-proof monopole,SMA(M), IP66 & UV-Resistant 184På lager
Min.: 1
Multipla: 1

Outdoor Antennas Weather Proof Whip Antenna 902 MHz 928 MHz Whip 3.6 dBi 50 Ohms 2 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male 50 mm IP66 AANE-WH Bulk
ABRACON Antenner 915/2400MHz weather-proof monopole, SMA(M), IP66 & UV-Resistant 196På lager
Min.: 1
Multipla: 1

Outdoor Antennas Weather Proof Whip Antenna 902 MHz 2.483 GHz Whip 1.8 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male IP66 AANE-WH Bulk
ABRACON Antenner 2.4GHz dipole, RP-SMA(M) 240På lager
Min.: 1
Multipla: 1

Outdoor Antennas 2.4 GHz 2.5 GHz Whip 2.7 dBi 50 Ohms 1.5 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male IP65 AANE-WH Bulk
ABRACON Antenner 2.4GHz weather-proof dipole, RP-SMA(M), IP65 & UV-Resistant 198På lager
Min.: 1
Multipla: 1

Outdoor Antennas Weather Proof Whip Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Whip 2 dBi 50 Ohms 2 5 W - 40 C + 85 C 1 Band Panel Mount Connector SMA-Male 172 mm AANE-WH Bulk
ABRACON Antenner 915/2400MHz weather-proof dipole, SMA(M), IP65 & UV-Resistant 190På lager
Min.: 1
Multipla: 1

Outdoor Antennas External Whip Antenna 902 MHz 2.5 GHz Bluetooth 4 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male IP65 AANE-WH Bulk
ABRACON Antenner 25x25x4mm SMD GNSS Patch Antenna 499På lager
Min.: 1
Multipla: 1
: 250

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.8 dBic 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 25 mm 8 mm AANI-PP Reel, Cut Tape, MouseReel
ABRACON Antenner 25x25x8mm Pin-Fed GNSS L1/L5 Patch Antenna 282På lager
Min.: 1
Multipla: 1

PCB Antennas Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS Patch 3.6 dBic 50 Ohms 2 - 40 C + 85 C 3 Band Through Hole Adhesive 1.17645 GHz, 1.561 GHz, 1.57542 GHz 25 mm 25 mm 8 mm AANI-PP Tray
ABRACON Antenner 18x18x4mm Pin-Fed GNSS Patch Antenna 493På lager
Min.: 1
Multipla: 1

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 3.1 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount Through Hole 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Tray
ABRACON Antenner 18x18x4mm SMD GNSS Patch Antenna 338På lager
Min.: 1
Multipla: 1
: 500

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.5 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Reel, Cut Tape, MouseReel
ABRACON Antenner High Performance Full-Band External GNSS Helix Antenna 103På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 32.6 dB 50 Ohms 2 - 40 C + 85 C Connector SMA IP67 Bulk
ABRACON Antenner Full-Band External GNSS Helix Antenna with Low Profile 46På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 33 dB 50 Ohms 2 - 40 C + 85 C Connector SMA-M IP65 Bulk
ABRACON Antenner External Active ANTENNA GNSS, SMA, IP67, Adhesive
373På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 28 dB 50 Ohms 2 - 40 C + 85 C Patch Adhesive Mount Connector SMA-Male 49 mm 37.5 mm 17 mm IP67 RG-174 AANE-AP Bulk
ABRACON Antenner Wi-Fi6E/7 Waterproof Whip Antenna 392På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 5.3 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antenner Wi-Fi6E/7 Waterproof Whip Antenna 964På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 3.2 dBi 50 Ohms 3.5 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antenner Wi-Fi6E/7 Waterproof Whip Antenna 994På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.4 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antenner Wi-Fi6E/7 Waterproof Whip Antenna 448På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) Whip 4.7 dBi 50 Ohms 2 5 W - 40 C + 85 C Dipole 3 Band Panel Mount Connector RP-SMA Male IP65 Bulk
ABRACON Antenner L1/L2 GNSS Embedded Quad Helix Antenna 51På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helix Antenna 3.3 dBic, 33 dB 50 Ohms 2 - 40 C + 85 C Screw Connector I-PEX MHF1 1.13 mm Coax Bulk
ABRACON Antenner Internal Active ANTENNA GNSS, U.FL I-PEX MHF1 Adhesive
378På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 28 dB 50 Ohms 2 - 40 C + 85 C Patch Adhesive Mount Connector MHF1 27.2 mm 27.2 mm 9.3 mm 1.13 mm Coax AANI-AP Bulk
ABRACON Antenner Internal Active ANTENNA GNSS, U.FL I-PEX MHF1 Adhesive
618På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 15 dB 50 Ohms 2 - 40 C + 85 C Patch Adhesive Mount Connector U.FL 18 mm 18 mm 4 mm 1.13 mm Coax AANI-AP Bulk
ABRACON Antenner High-Efficiency FPC ANT Bluetooth 2.4 GHz 990På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 2.8 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band Adhesive Mount Connetor IPEX-I 50 mm 15 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antenner Compact FPC Antenna UWB 999På lager
Min.: 1
Multipla: 1

Unspecified Antennas PCB Antennas 6.24 GHz 8.236 GHz 4.1 dBi 50 Ohms 2 5 W - 40 C + 85 C 4 Band Adhesive Mount Connetor MHF1 18.5 mm 15.5 mm 0.2 mm 1.37 mm Coax AANI-FB Bulk
ABRACON Antenner Compact FPC Antenna LTE 4G/3G/2G 1 913På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.69 GHz Cellular 5.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 2 Band Adhesive Mount Connetor IPEX-I 40 mm 15 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antenner Miniaturized FPC Antenna LTE 4G/3G/2G 948På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 5.925 GHz Cellular 4.3 dBi 50 Ohms 3.2:1 5 W - 40 C + 85 C 4 Band Adhesive Mount Connetor IPEX-I 30 mm 20 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antenner FPC ANT GNSS L1/L2/L5/L6, GPS/Glonass/Galileo/Beidou 994På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.166 GHz 1.605 GHz 4.4 dBi 50 Ohms 2 5 W - 40 C + 85 C 4 Band Adhesive Mount Connetor MHF1 76 mm 47 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk