PCTEL / Amphenol Antenner

Resultat: 240
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - Mobilnät, Nbiot, LTE Protokoll - GPS, GLONASS Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4 Protokoll - under Ghz Mekanisk modell Stil Förstärkning Bandbredd Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Elektrisk typ Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd IP-klassificering Kabeltyp Serie Förpackning
PCTEL / Amphenol BMLPV450
PCTEL / Amphenol Antenner LOW PROF VERT 450-512MHZ,BLK/BLK 8På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 450 MHz 512 MHz Whip Stubby 62 MHz 50 Ohms 150 W - 40 C + 70 C 1 Band Panel Mount Connector Dome 481 MHz 1.5 in 3.38 in IP66 MLPV Bulk
PCTEL / Amphenol 3978D-DH-W
PCTEL / Amphenol Antenner GPS, 40DB, LOW NOISE (0.5DB), CONE WHITE PERM MNT, TNC F
5På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas High Gain 1.57532 GHz 1.57552 GHz GPS Module Dome 40 dB 10 MHz 50 Ohms - 40 C + 85 C 1 Band Direct / Permanent Mount Connector TNC Female 1.57542 GHz 60 mm 21 mm IP67 GPS PERMANENT Bulk
PCTEL / Amphenol 8161D-HR
PCTEL / Amphenol Antenner GNSS, HR, 26DB, EMBEDDED, 15CM, MCX, RA
5På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GNSS Patch Active Ceramic 26 dB 41 MHz Embedded 1 Band Connector MCX RA 1.54572 GHz GPS EMBEDDED Bulk
PCTEL / Amphenol ASPRDM1994S
PCTEL / Amphenol Antenner MAGNET MOUNT CELLULAR/PCS 5På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 1.99 GHz Cellular, PCS Whip Straight with Base 3 dB 70 MHz, 140 MHz 50 Ohms 2.0 10 W LNA 2 Band Magnetic Mount Connector SMA Male 859 MHz, 1.92 GHz 14.1 in Pro Flex Plus 195 MINI MAG Bulk
PCTEL / Amphenol MFB9155NF
PCTEL / Amphenol Antenner 902-928,5DB,FIBERGLASS,NF CONN 9På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 928 MHz ISM, LoRa, LPWAN Whip Base Sation 5 dB 26 MHz 50 Ohms 150 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 925 MHz RG-213 MFB Tube
PCTEL / Amphenol Antenner ANT CONVRS MHZ 108-512
25Förväntad 2026-03-19
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 1/4 Wave 108 MHz 512 MHz UHF, VHF WHip Spring Base 100 MHz 50 Ohms 1.5:1 150 W - 40 C + 85 C NMO Mount 459 MHz 26 in MOLDED COIL Bulk
PCTEL / Amphenol Antenner 2.3-3.8GHZ, 5DBI, MAXBASE, BLACK
19Förväntad 2026-04-10
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz 3.8 GHz WiMAX, 802.16 Collinear Stainless Steel Spring 5 dBu 1.5 GHz 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Base 2.55 GHz 4.75 in MAXBASE Bulk
PCTEL / Amphenol Antenner 406-470,3DB,W/SPR,CHR
25Förväntad 2026-04-28
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 406 MHz 470 MHz UHF, VHF Whip Stainless Steel Spring 3 dB 64 MHz 50 Ohms 2.0:1 200 W - 40 C + 85 C 1 Band Bracket Mount 438 MHz 12 in CHROME COIL Bulk
PCTEL / Amphenol Antenner TRANSIT ANT MHZ 488-512 20På lager
6Förväntad 2026-03-12
Min.: 1
Multipla: 1

Indoor Antennas Whipless Antenna 488 MHz 24 MHz 50 Ohms 2.0:1 100 W 512 MHz 1 Band Panel Mount UHF Female 8 in 3.5 in 3.4 in TRANSIT
PCTEL / Amphenol Antenner 760-870 MHZ, 3DB, CCC, ANT W/SPR, BLK
26Förväntad 2026-03-27
Min.: 1
Multipla: 1

Outdoor Antennas Base Antenna 760 MHz 870 MHz Collinear Whip 3 dB 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Panel Mount MAXBASE
PCTEL / Amphenol Antenner WIDEBAND VHF CHROME COIL W/SPR
25Förväntad 2026-03-27
Min.: 1
Multipla: 1

Outdoor Antennas Mobile Antenna 132 MHz 174 MHz Whip 2.4 dB 26 MHz 50 Ohms 2.0:1 150 W - 40 C + 85 C 1 Band Panel Mount CHROME COIL
PCTEL / Amphenol Antenner 5G LTE OMNI ANTENNA N-F Ledtid för icke lagerfört 9 Veckor
Min.: 25
Multipla: 25

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Multiband Antenna 790 MHz 3.8 GHz 2G/3G/5G, Cellular, LTE Collinear Fiberglass 1.5 dBI, 3.5 dBi, 5 dBi 170 MHz, 460 MHz, 520 MHz, 400 MHz 50 Ohms 1.5 dBi, 3.5 dBi, 5 dBi 25 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 875 MHz, 1.94 GHz, 2.43 GHz, 3.6 GHz 240 mm IP67 RG-223 OMNI Box
PCTEL / Amphenol Antenner SMARTBLADE ADHESIVE MOUNT BLACK 0.5M RG316, SMA(M) 698-960/1420-1520/1710-2690/3400-3800MHZ Ledtid för icke lagerfört 12 Veckor
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 5 GHz 2G/3G/4G/5G, Cellular, LTE Module I-Bar 1.5 dBi, 2.5 dBi, 3 dBi, 4.5 dBi, 5.5 dBi 170 MHz, 390 MHz, 400 MHz, 490 MHz, 500 MHz, 800 MHz, 980 MHz 50 Ohms 2.2:1, 2:1, 3:1 10 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 739 MHz, 875 MHz, 1468.5 MHz, 2.2 GHz, 3.75 GHz, 4.15 GHz OHV, ECU/Gateway, M2M, Public Safety, Smart Metering, Public Safety, Smart City, EV-Chargers, Vending Machines, Parking Meters 114 mm 24 mm 4.4 mm IP67 RG-316 SMARTBLADE Bulk
PCTEL / Amphenol Antenner SMARTDISC SCREW WHITE 0.5M SMA-M Ej på lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 2G/3G/4G, Cellular, NBIoT Module Dome SMARTDISC Bulk
PCTEL / Amphenol Antenner SmartDisc tape black 0,5m RG316 SMA-m Ej på lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 2G/3G/4G, Cellular, NBIoT SMARTDISC Box
PCTEL / Amphenol Antenner WiFi Dual Band Omni Antenna N-f, 2,4/5GHz incl bracket Ej på lager
Min.: 25
Multipla: 25

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.9 GHz Bluetooth, BLE WiFi Collinear Fiberglass 5.1 dBi, 5 dBi 85 MHz, 100 MHz 50 Ohms 2.0:1, 1.8:1 25 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 2.443 GHz, 5.4 GHz 240 mm IP67 RG-223 OMNI Box
PCTEL / Amphenol Antenner SmartWing LTE GNSS 2,5m RG174 SMA-m, 790-960/1710-2690MHz +GNSS Ej på lager
Min.: 25
Multipla: 25

Multiprotocol Antennas Outdoor Antennas 790 MHz 2.69 GHz 2G/3G/4G, Cellular, LTE Galileo, GLONASS, GNSS, GPS Module 2.5 dBi, 27 dB 12 MHz, 170 MHz, 190 MHz, 460 MHz 50 Ohms 1.5:1, 2.5:1 10 W - 40 C + 85 C LNA 5 Band Adhesive Mount Connector FAKRA Female C, FAKRA Female D, FME Female, SMA Male 875 MHz, 1.57542 GHz, 1.604 GHz, 1.94 GHz, 2.595 GHz 135 mm 58 mm 18 mm IP44 RG-174 SMARTWING Box
PCTEL / Amphenol Antenner LP800 grey 1m RG316 SMA-m, 790-960/1710-2690 MHz Ej på lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 790 MHz 2.69 GHz 2G/3G/4G/5G, Cellular, LTE, NBIoT Module I-Bar 2.5 dBi, 3 dBi, 4 dBi 170 MHz, 290 MHz, 460 MHz 50 Ohms 3.5:1, 2:1, 2:1 10 W - 40 C + 85 C 3 Band Adhesive, Screw Connector SMA Male 875 MHz, 1.94 GHz, 2.545 GHz 136 mm 48 mm 42 mm IP65 RG-316 LP800 Box
PCTEL / Amphenol Antenner LP801 Grey 1,5m RG316 SMA-m, 790-960/1710-2690 MHz Ledtid för icke lagerfört 16 Veckor
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 790 MHz 2.69 GHz 2G/3G/4G/5G, Cellular, LTE, NBIoT Module I-Bar 2.5 dBi, 3 dBi, 4 dBi 170 MHz, 290 MHz, 460 MHz 50 Ohms 2:1, 4.2:1 10 W - 40 C + 85 C 3 Band Adhesive, Screw Connector SMA Male 875 MHz, 1.94 GHz, 2.545 GHz 162 mm 50 mm 45 mm IP65 RG-316 LP801 Box
PCTEL / Amphenol Antenner LP802 grey 1m RG316 SMA-m, 790-960/1710-2690 MHz Ej på lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 790 MHz 2.69 GHz 2G/3G/4G/5G, Cellular, LTE, NBIoT Module T-Bar 2.5 dBi, 3 dBi, 4 dBi 170 MHz, 290 MHz, 460 MHz 50 Ohms 10 W - 40 C + 85 C 3 Band Adhesive, Screw Connector SMA Male 875 MHz, 1.94 GHz, 2.545 GHz 140 mm 52 mm 45 mm IP65 RG-316 LP802 Box
PCTEL / Amphenol Antenner Miniwing LTE 2m RG174 SMA-m, 790-960/1710-2690MHz Ej på lager
Min.: 200
Multipla: 200

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 790 MHz 2.69 MHz 2G/3G/4G, Cellular, LTE Module T-Bar 2 dBi 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male, FME Female ITS, V2V, M2M 127 mm 18 mm 9.5 mm IP44 RG-174 MINIWING Box
PCTEL / Amphenol Antenner LP450 450-470MHZ 1.5M SMA-M Ej på lager
Min.: 50
Multipla: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 450 MHz 470 MHz CDMA, Cellular, LMR, LTE, TETRA, P25 ISM Module I-Bar 2 dBi 20 MHz 50 Ohms 10 W - 40 C + 85 C 1 Band Wall Mount Connector SMA Male Smart Metering, M2M, Vending Machines 203 mm 60 mm 44 mm IP44 RG-316 LP450 Bulk
PCTEL / Amphenol Antenner LP701 Grey 1m RG316 SMA-m, 698-960/1710-2690MHz Ej på lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 2.69 GHz 2G/3G/4G/5G, Cellular, LTE Module I-Bar 1.5 dBi, 2.2 dBi, 4.8 dBi 62 MHz, 262 MHz, 980 MHz 50 Ohms 2.0:1, 2.2:1, 2.5:1 20 W - 40 C + 85 C 2 Band Wall Mount Connector SMA Male 720 MHz, 875 MHz, 2.2 GHz 168 mm 56 mm 42 mm IP65 RG-316 LP701 Box
PCTEL / Amphenol Antenner LP702 Grey 1m RG316 SMA-m, 698-960/1710-2690MHz Ej på lager
Min.: 80
Multipla: 80

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 2.69 GHz Module I-Bar 1.5 dBi, 2.2 dBi, 4.8 dBi 62 MHz, 262 MHz, 980 MHz 50 Ohms 2.0:1, 2.2:1, 2.5:1 20 W - 40 C + 85 C 2 Band Wall Mount Connector SMA Male 720 MHz, 875 MHz, 2.2 GHz 168 mm 56 mm 42 mm IP65 RG-316 LP702 Box
PCTEL / Amphenol Antenner ALLDISC 4X WIFI BLACK 0.2M FAKRA-M Ej på lager
Min.: 30
Multipla: 30

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.9 GHz Module Dome 3 dBi, 6 dBi 100 MHz, 925 MHz 50 Ohms 1.7:1 - 40 C + 85 C MIMO 2 Band Direct / Permanent Mount Connector FAKRA Male 2.45 GHz, 5.3625 GHz EV Charging Poles, Indoor WiFi Coverage, On Board Wireless Broadband, Smart City, Smart Metering, 138 mm 55 mm IP6K9K RG-316 ALLDISC Bulk