ABRACON Antenner

Resultat: 403
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - Mobilnät, Nbiot, LTE Protokoll - GPS, GLONASS Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4 Protokoll - under Ghz Mekanisk modell Stil Förstärkning Bandbredd Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Elektrisk typ Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd IP-klassificering Kabeltyp Kvalificering Serie Förpackning
ABRACON Antenner Internal/Embedded Antenner Stamped Metal Surface Mount Surface Mount (Solder) 1 494På lager
Min.: 1
Multipla: 1
Papprulle: 250

Multiprotocol Antennas PCB Antennas PIFA 868 MHz 2.4 GHz Bluetooth BEIDOU, Galileo, GLONASS, GPS WiFi Stamped Metal 1.7 dBi, 2.4 dBi, 1 dBi, 3.8 dBi 50 Ohms - 40 C + 125 C 3 Band PCB Mount SMD/SMT 868 MHz, 915 MHz, 868 MHz, 2.4 GHz M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Metering 34 mm 11.53 mm 4.93 mm Reel, Cut Tape, MouseReel
ABRACON Antenner UWB Multi-layer Chip Antenna 6 - 8.2GHz 2 764På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

PCB Antennas 6 GHz 8.2 GHz Chip 2.2 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
ABRACON Antenner UWB Multi-layer Chip Antenna 3.1 - 10.3 GHz 1 015På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Antennas 6 GHz 8.2 GHz Chip 2.2 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 6 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON Antenner External Antenner Whip Connector Mount SMA Male 86På lager
Min.: 1
Multipla: 1

Bulk
ABRACON Antenner Internal/Embedded Antenner Active Patch Through-Hole Mount Adhesive Tape Pin 775På lager
Min.: 1
Multipla: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 868 MHz RFID Patch Ceramic 4.5 dBi 3 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 868 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 25 mm 25 mm 4 mm APAE Tray
ABRACON Antenner Internal/Embedded Antenner Passive Patch Surface Mount Solder 1 555På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna GLONASS, GPS IoT Patch Ceramic 2.4 dBi, 2.6 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Remote Technology/Monitoring, M2M 13 mm 13 mm 4 mm APAK Tray
ABRACON Antenner 1575.42 MHZ 5MHZ VSWR 50OHM
811På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GPS Patch Ceramic 2.5 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 27 mm 27 mm 7 mm 50 mm RF1.13 APAM Tray
ABRACON Antenner Internal/Embedded Antenner Connector Mount Solder 450På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.574 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS IoT Patch Ceramic 21.5 dB, 22.5 dB, 21 dB 50 Ohms 2 - 40 C + 85 C 3 Band PCB Mount Connector IPEX 1.561098 GHz, 1.57542 GHz M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 0.5 mm 69 mm RF1.13 APAR Bulk
ABRACON Antenner GPS/GLONASS ACTIVE PATCH ANT SMD IPEX-1(F)
469På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.59806 GHz 1.608 GHz 21 dB 5 MHz 50 Ohms 2 - 40 C + 85 C 2 Band Adhesive Mount IPEX-1 15 mm 15 mm APK Tray
ABRACON Antenner Internal/Embedded Antenner Chip Surface Mount 5 734På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz Bluetooth WiFi, WLAN IoT Chip Ceramic 0.5 dBi 90 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless Application, Bluetooth Headsets, Industrial Automation 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
ABRACON Antenner 2.45 GHZ BW -1DBI 3W 12 799På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN IoT Chip Ceramic 2.3 dBi 100 MHz 50 Ohms 1.6:1 3 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT Wireless Application, Bluetooth Headsets, Industrial Automation, High Density Applications, PROFINET, Video Game Systems, Computer Mouser and Keyboard 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
ABRACON Antenner Internal/Embedded Antenner Passive Patch Through-Hole Mount Adhesive Tape Pin 458På lager
Min.: 1
Multipla: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 918 MHz 927 MHz RFID Patch Ceramic 1.5 dBic 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 923 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 36 mm 36 mm 4 mm APAE Tray
ABRACON PRO-IS-237
ABRACON Antenner 2.4 GHz WiFi/BT/BLE Board Antenna 184På lager
500Förväntad 2026-05-22
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 3 dBi 100 MHz 50 Ohms 1 Band PCB Mount Connector 2.45 GHz 22 mm 11.27 mm 0.8 mm Coaxial PRO-IS Bulk
ABRACON Antenner Internal/Embedded Antenner Passive Patch Through-Hole Mount Adhesive Tape Pin 202På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 4 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.586 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 13 mm 13 mm 4 mm APAE Tray
ABRACON Antenner External Antenner Whip Connector Mount SMA Male 185På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 837 MHz 884 MHz LoRa, LPWA, SigFox IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 195 mm 14.5 mm Bulk
ABRACON Antenner External Antenner Whip Connector Mount SMA Male 44På lager
500Förväntad 2026-04-20
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 903 MHz 928 MHz LoRa, LPWA, SigFox IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 195 mm 48 mm Bulk
ABRACON Antenner MIMO LTE/GPS ADHESIVE MOUNT COMBO ANTENNA External Antenner Puck Adhesive Mount SMA Male
2På lager
Min.: 1
Multipla: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM GNSS, GPS IoT Module Round 2 dBi, 2.5 dBi, 28 dBi 1580.42 MHz 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 829 MHz, 2.2 GHz Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City 16.2 mm 81.6 mm 16.2 mm IP67 RG174 AEAC Bulk
ABRACON Antenner External Antenner Dome Screw Mount TNC (F) Connector
46På lager
250Förväntad 2026-04-28
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Module Dome 5 dBic 50 Ohms 1.5, 2 (LNA) - 40 C + 85 C 1 Band Screw Mount Connector TNC Female IP67 Bulk
ABRACON Antenner 5G/4G/LTE CELLULAR WHIP ANT SWIVEL SMA(M) 26På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 600 MHz 6 GHz Whip 3 dBi 50 Ohms 3 - 30 C + 65 C 1 Band PCB Mount Connector SMA 115 mm AEB Bulk
ABRACON Antenner Internal/Embedded Antenner Flexible Adhesive Mount IPEX (F) 108På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 4 GHz 4G/5G, Cellular (NBIoT, LTE) GNSS WiFi IoT PCB Trace I-Bar Flex 5 dBi 50 Ohms 3 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX-1 Female 2.349 GHz M2M, Weareables, Set Top Boxes, Transportation, Home Automation, Smart Metering, Smart City 85 mm 13.8 mm 0.2 mm 100 mm RF1.13 AFC Bulk

ABRACON Antenner Internal/Embedded Antenner Passive Patch Through Hole Solder 23På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 4.5 dB 2.4 GHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 2.45 GHz Mobile Applications, Drones, Robotics, VR/AR Applications, Industrial Controls 25 mm 25 mm 4 mm APAGM Bulk
ABRACON Antenner 900-2000 MHZ BW 140/170 38På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 820 MHz 2.17 GHz GSM, GPRS, CDMA, UMTS Module T-Bar 1 dBi, 2 dBi, 2.5 dBi, 3 dBi 140 MHz, 170 MHz, 140 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 80 C 4 Band Adhesive Mount Connector SMA-J3 824 MHz, 1.94 GHz Wireless Communications, Vehicle Monitoring 138 mm 21 mm 6 mm 300 cm RG174 APAMS Bulk
ABRACON Antenner External Antenner Whip Through Hole SMA Male 19På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 4.85 GHz 5.85 GHz WiFi Whip Stubby 5 dBi 1 GHz 50 Ohms 3:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA-J3 5.35 GHz Routers, Wireless Networks 44 mm APAM Bulk
ABRACON Antenner External Antenner Dome Connector Mount SMA Male 328På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.484 GHz WiFi ISM Whip Stubby 2 dBi 83.5 MHz 50 Ohms 2.5 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.44175 GHz Portable Devices, Set Top Boxes, Network Devices 25.9 mm 14.5 mm AEAC Bulk
ABRACON Antenner External Antenner Whip Connector Mount SMA Male 25På lager
100Förväntad 2026-03-02
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz LoRa, SigFox IoT, ISM Whip Stubby 2 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 433 MHz M2M, Smart Meters, Medical Devices, RFID, Wireless, Wearable 53.4 mm 15 mm AEAC Bulk